Rosenberger 50Ω 4.3-10 Connector, Straight Panel Mount Socket IP68

  • RS Stock No. 136-7720
  • Mfr. Part No. 64K409-900B1
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Rosenberger 4.3-10 RF Coaxial Panel Mount Jack Connectors

4.3- 10 RF coaxial panel mount jack connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 jack connectors have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial jacks have been separated resulting in a low coupling torque for easy connection. The body of these coaxial jack connectors has a white bronze plating that provides protection against oxidization. These 4.3-10 panel mount jack connectors have a 25.4mm square flange with four mounting holes and sealing gasket. The coaxial jack connectors can mate with all three types of coaxial cable plug connectors enabling design flexibility.

Features and Benefits

• Interface according to IEC 61169-54
• Low PIM and high electrical performance
• Compact and lightweight design
• Small foot print
• Low coupling torque
• Easy installation
• Outstanding insertion/return loss • White bronze plated body for protection against oxidization

Product Application Information

4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment

Rosenberger 4.2-10 RF Coaxial Connectors

Specifications
Attribute Value
Body Orientation Straight
Body Plating White Bronze
Cable Type Coaxial
Impedance 50Ω
Contact Plating Silver
Gender Female
Mounting Type Panel Mount
Operating Frequency 12GHz
Termination Method Solder
Series 4.3-10
Size Standard
IP Rating IP68
Hermetically Sealed Yes
Discontinued product
Related Products
Brought to you by RS Pro, This XLR ...
Description:
Brought to you by RS Pro, This XLR BNC adapter is a great option for developing custom I/O configurations for wall plates and rack panels. Fitting within a regular XLR panel cut out and the ease of no soldering or ...
50 Ohm SMA jack to N series flanged ...
Description:
50 Ohm SMA jack to N series flanged jack RF coaxial adapter with a nickel plated brass body and a mechanical interface in accordance with MIL-STD-348A. The flange of this SMA jack to N series jack interseries RF coax adapter ...
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ...
Description:
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications. Straight female N plugs with cable gland for panel mounting (with nut).The screw coupling on this ...
50 Ohm SHV RF coaxial sealed bulkhead / ...
Description:
50 Ohm SHV RF coaxial sealed bulkhead / panel mount receptacle connector with a bayonet fitting and silicone gasket. This RF coax 50 Ohm SHV sealed panel mount jack has a nickel plated body, gold plated centre contact and is ...