Molex 50Ω 4.3-10 Connector, Right Angle Cable Mount Plug IP68

  • RS Stock No. 124-7155
  • Mfr. Part No. 73162-6161
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 4.3-10 Straight and Right Angled Plugs

From Molex, series of professional quality 50 Ω straight and right angled cable mount plugs. The 4.3-10 connectors are 30% smaller and 70% lighter than DIN 7/16 connectors but still offer the same robust design. Compact and lightweight they offer a range of connection options providing flexibility in the ever demanding radio communications market. An important consideration where increased antenna population in a smaller area is essential. The 4.3-10 plugs are available in hand tight and wrench tight coupling mechanisms, no special tooling required. This unique feature enables the RF connectors to mate with one universal style jack making the 4.3-10 connector series one of the most versatile around. For suitable mating jack, see 124-7153 typically.
Plug types available in this range
124-7154 - Straight plug wrench tightening
124-7155 - Right angle wrench tightening
124-7156 - Straight plug hand tightening
124-7157 - Right angle plug hand tightening

Features and Benefits

30% smaller than DIN 7/16
Lightweight – reduces tower load
Different coupling mechanisms (dependent on application needs) suitable for 1 universal jack
Robust construction
IP68 rated with IEC 60529 standards ideal for outdoor environments

Applications

Base station Antennas
Distributed Antenna Systems (DAS)

Molex 4.3-10 Range

Specifications
Attribute Value
Body Orientation Right Angle
Impedance 50Ω
Contact Material Brass
Contact Plating Silver
Gender Male
Mounting Type Cable Mount
Operating Frequency 0 → 6GHz
Termination Method Solder
Series 73162
Size Standard
IP Rating IP68
Temporarily out of stock - back order for despatch 28/01/2020, delivery within 5 working days from desptach date
Price Each
PHP 967.15
(exc. VAT)
PHP 1,083.21
(inc. VAT)
units
Per Unit
1 - 9
PHP967.15
10 - 24
PHP938.29
25 - 49
PHP909.87
50 - 99
PHP882.77
100 +
PHP856.10
Related Products
75 Ohm BNC Professional Grade crimp plugs with ...
Description:
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options ...
50 Ohm Professional Grade MCX RF coax right ...
Description:
50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs with PTFE dielectric, hex cable crimp cable connection and gold plated brass body. These 50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs are for use with ...
50 Ohm MCX RF coax professional grade straight ...
Description:
50 Ohm MCX RF coax professional grade straight crimp plug with PTFE dielectric hex crimp coaxial cable connection and gold plated brass body. This 50 Ohm MCX RF coax professional grade straight crimp plug is suitable for the following coaxial ...
50 Ohm Professional Grade MCX RF coax PCB ...
Description:
50 Ohm Professional Grade MCX RF coax PCB sockets with PTFE dielectric and gold plated brass body. Stock number 512-0935 is SMT mount with a 6 x 6mm flangeStock number 680-7447 is right angle through hole mounting with a 5.70 ...