Step Drill Bits

Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes when working from a small pilot hole up through to holes 40mm or more.

Features and Benefits
• Time saving
• Multiple hole sizes from one bit
• Cleaner cut holes
Where might I use one?
Step drills are suitable for materials such as metal, wood and acrylic and can be used in both hand and pillar drills. Always consider the materials you are working with when purchasing a stepped drill bit due to their shortened length when compared to traditional twist drill bits.

...
Read more Read less

Filters

Viewing 61 - 69 of 69 products
Results per page
Description Price Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS Stock No. 508-8774
Mfr. Part No.05361
BrandEXACT
PHP1,622.52
Each
units
11 3 → 13mm - HSS 3mm 13mm
RS Stock No. 508-9109
Mfr. Part No.05322
BrandEXACT
PHP2,748.79
Each
units
9 12 → 20mm 4mm HSS 12mm 20mm
RS Stock No. 399-0934
Mfr. Part No.T3008
BrandCK
PHP5,968.70
Each
units
10 6 → 30.5mm - HSS 6mm 30.5mm
New
RS Stock No. 194-7926
Mfr. Part No.D-40113
BrandMakita
PHP1,368.05
Each
units
- 4 → 12mm 20.5mm - - 1/4in
New
RS Stock No. 194-7931
Mfr. Part No.D-40163
BrandMakita
PHP4,435.67
Each
units
- 6.3 → 20.5mm 20.5mm - - 6mm
RS Stock No. 188-3786
Mfr. Part No.285.F1
BrandFacom
PHP856.15
Each
units
1 Maximum of 3.5mm - - - 3.5mm
RS Stock No. 499-419
Mfr. Part No.4407021
BrandEXACT
PHP2,708.87
Each
units
9 4 → 12mm 5mm HSS 4mm 12mm
RS Stock No. 113-8667
Mfr. Part No.2608597519
BrandBosch
PHP5,826.27
Each
units
9 4 → 20mm 4mm HSS 4mm 20mm
New
RS Stock No. 194-7927
Mfr. Part No.D-40129
BrandMakita
PHP2,403.04
Each
units
- 6.3 → 20.5mm 20.5mm - - 1/4in
Related Products
HSS step drill with deburring zone for a ...
Description:
HSS step drill with deburring zone for a better circular cutTiAlN coating, for particularly tough materialsFor burr-free drilling and planing sheet metal, pipes and profilesTwo-sided deburring in one moveNo centre-punching necessary, drill bits do not runConstant cutting angle during the ...
HSS step drill with straight tap, two-edgedTiAlN coating, ...
Description:
HSS step drill with straight tap, two-edgedTiAlN coating, for particularly tough materialsFor burr-free drilling and planing sheet metal, pipes and profilesNo centre-punching necessary, drill bits do not runSuitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up ...
Superior quality multi-step drill bits.For centring, drilling and ...
Description:
Superior quality multi-step drill bits.For centring, drilling and deburring.For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.Filed tip.Base features 3 flat sides to prevent the bit from sliding into the chuck. ...
Superior quality multi-step drill bits.For centring, drilling and ...
Description:
Superior quality multi-step drill bits.For centring, drilling and deburring.For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.Filed tip.Base features 3 flat sides to prevent the bit from sliding into the chuck. ...