End Mills

An end mill is a type of cutting tool that is used in milling applications.
They have cutting edges on the end and sides of the shank enabling them to cut in all directions.
The purpose of an end mill
The end mill remove material by their movement within the milling machine or from the cutter’s shape.
The number of flutes (spirals on the end mill) give different results
• 2 flute allows maximum space for chip ejection and is used for general milling operations
• 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations
• 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish
End cut types
• Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.
• Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

Shank Types
• End mills with a plain shank are used with a collet style holder and are the most common shank type
• End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotating

Typical applications
End mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
Read more Read less

Filters

Viewing 61 - 80 of 86 products
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 728-7923
Mfr. Part No.C2731/2
BrandDormer
PHP5,728.24
Each
units
1/2in 53mm 4 HSS-E-PM 110 mm Weldon 12 mm - k10
RS Stock No. 728-7964
Mfr. Part No.C2475.0
BrandDormer
PHP2,343.38
Each
units
5mm 13mm 4 HSCo 57 mm Weldon 6 mm Yes k10
RS Stock No. 359-6841
Mfr. Part No.C273-4.50
BrandDormer
PHP1,988.26
Each
units
4.5mm 19mm 4 HSCo 63 mm Weldon 6 mm Yes k10
RS Stock No. 728-7976
Mfr. Part No.C2476.0
BrandDormer
PHP2,293.23
Each
units
6mm 13mm 4 HSCo 57 mm Weldon 6 mm Yes k10
RS Stock No. 866-0613
Mfr. Part No.25A2R080A25-SLN12-C
BrandPramet
PHP23,886.01
Each
units
25mm 80mm 2 - 170 mm Plain 25 mm - h6
RS Stock No. 171-2442
Mfr. Part No.K-109-40
BrandHozan
PHP263.81
Each
units
2.3mm - - HSS - - 2.35 mm - -
RS Stock No. 171-2443
Mfr. Part No.K-109-41
BrandHozan
PHP425.67
Each
units
2.3mm 6mm - HSS - - 2.35 mm - -
RS Stock No. 728-7831
Mfr. Part No.C2471/8
BrandDormer
PHP2,159.47
Each
units
1/8in 10mm 4 HSS-E-PM 54 mm Weldon 6 mm - k10
RS Stock No. 728-7936
Mfr. Part No.C27316.0
BrandDormer
PHP6,466.74
Each
units
16mm 63mm 4 HSCo 123 mm Weldon 16 mm Yes k10
RS Stock No. 728-7939
Mfr. Part No.C27315.0
BrandDormer
PHP7,106.19
Each
units
15mm 53mm 4 HSCo 110 mm Weldon 12 mm Yes k10
RS Stock No. 728-7945
Mfr. Part No.C27318.0
BrandDormer
PHP8,661.30
Each
units
18mm 63mm 4 HSCo 123 mm Weldon 16 mm Yes k10
RS Stock No. 728-7910
Mfr. Part No.C27311.0
BrandDormer
PHP5,018.00
Each
units
11mm 45mm 4 HSCo 102 mm Weldon 12 mm Yes k10
RS Stock No. 728-7967
Mfr. Part No.C2474.0
BrandDormer
PHP2,378.57
Each
units
4mm 11mm 4 HSCo 55 mm Weldon 6 mm Yes k10
RS Stock No. 728-7960
Mfr. Part No.C2474.5
BrandDormer
PHP2,779.97
Each
units
4.5mm 13mm 4 HSCo 55 mm Weldon 6 mm Yes k10
RS Stock No. 728-7901
Mfr. Part No.C2738.0
BrandDormer
PHP3,326.75
Each
units
8mm 38mm 4 HSCo 88 mm Weldon 10 mm Yes k10
RS Stock No. 728-7904
Mfr. Part No.C2739.0
BrandDormer
PHP4,523.37
Each
units
9mm 38mm 4 HSCo 88 mm Weldon 10 mm Yes k10
RS Stock No. 466-100
Mfr. Part No.C247 11,0
BrandDormer
PHP2,517.44
Each
units
11mm 79mm 4 HSCo 79 mm Weldon 12 mm Yes k10
RS Stock No. 728-7932
Mfr. Part No.C2735/8
BrandDormer
PHP4,311.76
Each
units
5/8in 63mm 4 HSS-E-PM 123 mm Weldon 16 mm - k10
RS Stock No. 728-7847
Mfr. Part No.C2476.5
BrandDormer
PHP3,506.18
Each
units
6.5mm 16mm 4 HSCo 66 mm Weldon 10 mm Yes k10
RS Stock No. 728-7838
Mfr. Part No.C2472.5
BrandDormer
PHP2,561.79
Each
units
2.5mm 8mm 4 HSCo 52 mm Weldon 6 mm Yes k10
Related Products
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed ...
Introducing the Dormer's multi-application MC-X solid carbide end ...
Description:
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable ...
HSCo-XP flatted shank for machining profiles and steps, ...
Description:
HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool lifeSuperior edge strength and rigidity resulting in improved surface finish and slot ...
HSCo-XP flatted shank end mill for machining profiles ...
Description:
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool lifeSuperior edge strength and rigidity resulting in improved surface finish ...