Jugs & Beakers

Beakers and Jugs are simple containers designed for stirring, mixing, measuring and heating liquids. They are commonly used in many laboratories and other chemical environments. They're usually cylindrical with a flat bottom and have a small spout for pouring. (without spilling) Due to the spout, the containers don't usually feature a lid, but may be covered by a watch glass to prevent contamination or loss of the contents.


Beakers


Beakers are available in a wide range of sizes and are commonly made of glass, usually borosilicate glass. They can also be made from metal (stainless steel or aluminium) or plastics (polythene polypropylene, PTFE). Due to their thermal resistance and wall thickness, radius and bottom, they are ideal for heating which is why they are widely used in research and education industries. The flat bottom of these products makes them easy to place onto flat surfaces, like a lab bench or hot plate. The wide opening means it is easy to add materials and liquids to the beaker. Characteristics such as a high melting point, resistance to strong acids, alkalis and thermal shock make beakers one of the multi-functionary laboratory equipment used for various purposes in a lab.


Types of beaker


  • Standard or low-form beakers (Griffin beakers) typically have a height about 1.4 times the diameter

  • Tall-form beakers (Berzelius beakers) have a height about twice their diameter

  • A flat beaker or crystallizer

Jugs


Our Jug range features variable autoclavable temperatures and high clarity tapered designs. Most of the jugs feature an ergonomically designed handle with thumb grip. Clear moulded graduation allows the measurements (ml and L) to be seen clearly, they are available in a wide range of sizes are commonly made up of durable materials such as plastic or glass.


Please note - Beakers and jugs are often marked on the side with lines indicating the volume contained. The graduated markings on a beaker are only approximate, so a beaker should never be used for accurate volume measurements.


Typical Applications


  • Beakers and jugs are considered to be a very useful and valued piece of lab equipment.

  • Graduated cylinders are specifically designed to measure out liquid volumes.

  • Industrial and commercial applications

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Material Capacity Graduations Dimensions Diameter Length
RS Stock No. 461-0190
BrandRS PRO
PHP728.58
Each
units
PP 2L Yes 163 (Dia.) x 188mm 163mm 188mm
RS Stock No. 703-1118
BrandRS PRO
PHP1,326.20
Each
units
HDPE 5L - - - 380mm
RS Stock No. 461-1092
BrandRS PRO
PHP416.051
Each (In a Box of 10)
units
Borosilicate Glass 100ml Yes 50 (Dia.) x 70mm 50mm 70mm
RS Stock No. 461-1109
BrandRS PRO
PHP323.891
Each (In a Box of 10)
units
Borosilicate Glass 150ml Yes 60 (Dia.) x 80mm 60mm 80mm
RS Stock No. 703-1102
BrandRS PRO
PHP2,039.39
Each
units
HDPE 1L - - - 230mm
RS Stock No. 263-2564
BrandRS PRO
PHP1,097.06
Each
units
PP 2L - 155 (Dia.) x 190mm 155mm 190mm
RS Stock No. 461-1086
BrandRS PRO
PHP383.929
Each (In a Box of 10)
units
Borosilicate Glass 50ml Yes 42 (Dia.) x 60mm 42mm 60mm
RS Stock No. 201-2431
BrandRS PRO
PHP10,290.89
Each
units
PTFE 500ml No 125 x 80mm 500mm 125mm
RS Stock No. 478-1646
BrandRS PRO
PHP427.47
Each
units
PP 2L Yes 151 (Dia.) x 187mm 151mm 187mm
RS Stock No. 478-1602
BrandRS PRO
PHP526.63
1 Box of 5
Box(es)
PP 100ml Yes 61 (Dia.) x 72in 61mm 72mm
RS Stock No. 461-1121
BrandRS PRO
PHP589.99
Each (In a Box of 10)
units
Borosilicate Glass 400ml Yes 80 (Dia.) x 110mm 80mm 110mm
RS Stock No. 478-1630
BrandRS PRO
PHP234.75
Each
units
PP 1L Yes 122 (Dia.) x 150mm 122mm 150mm
RS Stock No. 703-1105
BrandRS PRO
PHP1,106.34
Each
units
HDPE 2L - - - 290mm
RS Stock No. 461-0156
BrandRS PRO
PHP208.895
Each (In a Box of 10)
units
PP 250ml Yes 80.5 (Dia.) x 96mm 80.5mm 96mm
RS Stock No. 201-2430
BrandRS PRO
PHP7,655.56
Each
units
PTFE 250ml No 97 x 66mm 250mm 97mm
RS Stock No. 461-1115
BrandRS PRO
PHP404.987
Each (In a Box of 10)
units
Borosilicate Glass 250ml Yes 70 (Dia.) x 95mm 70mm 95mm
RS Stock No. 461-0184
BrandRS PRO
PHP2,141.50
1 Box of 5
Box(es)
PP 1L Yes 120 (Dia.) x 99mm 120mm 148mm
RS Stock No. 478-1618
BrandRS PRO
PHP140.61
Each
units
PP 250ml Yes 80 (Dia.) x 100mm 80mm 100mm
RS Stock No. 703-1109
BrandRS PRO
PHP1,399.65
Each
units
HDPE 3L - - - 335mm
RS Stock No. 263-2570
BrandRS PRO
PHP696.62
Each
units
PP 3L - 180 (Dia.) x 212mm 180mm 212mm