Thickness Gauges

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that’s is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.
Features and Benefits
• Non-destructive testing
• High level of accuracy
• Ultrasonic gauges only require single sided access
• Simple and quick to use

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Resolution Accuracy Frequency Display Type Dimensions Battery Type Battery Life IP Rating Kit Contents Height Length Maximum Measurement Maximum Operating Temperature Minimum Measurement
RS Stock No. 123-0918
BrandRS PRO
PHP1,729.38
Each
units
0.01 mm ±0.1 mm - LCD - SR44 - - - - - 12mm - 0mm
RS Stock No. 192-4382
BrandRS PRO
PHP11,848.69
Each
units
- - - LCD - AAA - - - - - 1350 (Probe F & Probe N)µm +40°C 0.3 (Probe N) mm, 0.5 (Probe F) mm
RS Stock No. 685-0911
Mfr. Part No.TU 230-0.01US
BrandSauter
PHP87,118.53
Each
units
0.01 mm ±0.5 % 5MHz Digital 132 x 76 x 32mm AA - - - 32mm 132mm 230mm - 1.2mm
RS Stock No. 794-3569
Mfr. Part No.547-401
BrandMitutoyo
PHP74,560.47
Each
units
0.001 mm ±20 μm - LCD - SR44 7000 h IP42, IP53 - - - 10mm +40°C 0mm
RS Stock No. 794-3566
Mfr. Part No.547-301
BrandMitutoyo
PHP39,087.17
Each
units
0.01 mm ±20 μm - LCD - SR44 7000 h IP42, IP53 - - 85mm 10mm +40°C 0mm
RS Stock No. 685-0918
Mfr. Part No.TN 230-0.01US
BrandSauter
PHP50,392.36
Each
units
0.01 mm ±0.5 % 5MHz Digital 150 x 74 x 32mm AA - - - 32mm 150mm 230mm - 1.2mm
RS Stock No. 899-8148
Mfr. Part No.TU 300-0.01US
BrandSauter
PHP89,480.45
Each
units
0.01 mm 0.5% 2.5MHz LCD 132 x 76 x 32mm AA - - Carrying Case, Interface Cable 32mm 132mm 300mm - 3mm
RS Stock No. 660-8133
Mfr. Part No.TC 1250-0.1F
BrandSauter
PHP42,820.79
Each
units
0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - - - 28mm 131mm 1250µm - 100µm
RS Stock No. 660-8130
Mfr. Part No.TC 1250-0.1FN
BrandSauter
PHP33,504.89
Each
units
0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - - - 28mm 131mm 1250µm - 100µm
RS Stock No. 660-8149
Mfr. Part No.TC 1250-0.1FN-CAR
BrandSauter
PHP34,233.77
Each
units
0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - - - 28mm 131mm 1250µm - 100µm
RS Stock No. 685-0909
Mfr. Part No.TN 230-0.1US
BrandSauter
PHP40,789.78
Each
units
0.1 mm ±0.5 % 5MHz Digital 150 x 74 x 32mm AA - - - 32mm 150mm 230mm - 1.2mm
RS Stock No. 794-3563
Mfr. Part No.547-321
BrandMitutoyo
PHP36,054.62
Each
units
0.01 mm ±3 μm - LCD - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C 0mm
RS Stock No. 660-8158
Mfr. Part No.TD 225-0.1US
BrandSauter
PHP36,105.23
Each
units
0.1 mm ±0.5 % 5MHz Digital 120 x 62 x 30mm AAA - - - 30mm 120mm 225mm - 1.2mm
RS Stock No. 180-6220
Mfr. Part No.TB 1000-0.1F
BrandSauter
PHP25,672.64
Each
units
0.1 μm 1 (Offset-Accur) %, 3 (Standard) % 50Hz LCD 69 x 32 x 161mm 1.5 V Rechargeable - - Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 161mm 69mm 1000µm - 100µm
RS Stock No. 136-3539
Mfr. Part No.TE 1250-0.1F
BrandSauter
PHP25,907.48
Each
units
0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA - - Interface Cable, SAUTER ATC-01, SAUTER ATE-01 28mm 131mm 100 μm, 1250µm +50°C 100µm
RS Stock No. 180-6221
Mfr. Part No.TB 1000-0.1FN
BrandSauter
PHP29,135.60
Each
units
0.1 μm 1 (Offset-Accur) %, 3 (Standard) % 50Hz LCD 69 x 32 x 161mm 1.5 V Rechargeable - - Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 161mm 69mm 1000µm - 100µm
RS Stock No. 136-3540
Mfr. Part No.TE 1250-0.1FN
BrandSauter
PHP40,279.08
Each
units
0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA - - Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250µm +50°C 100µm
RS Stock No. 205-9610
Mfr. Part No.TO 100-0.01EE
BrandKern
PHP103,269.90
Each
units
0.01 mm 0.1 mm 5MHz - - - - - - - - 100mm - -
RS Stock No. 753-3298
Mfr. Part No.XP-560
BrandCorDEX
PHP2,286.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-3541
Mfr. Part No.TE 1250-0.1N
BrandSauter
PHP29,135.60
Each
units
0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA - - Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250µm +50°C 100µm