Socket Testers

A socket tester is a small, hand held device that is plugged into a socket to quickly confirm that an AC wall outlet is working and can provide the power that is needed to power the devise that will be plugged into it.


Socket testers are used to ensure that the wiring is the correct way round. It will detect when there is no earth but will not check if the earth is in good condition if it is there.


The lights on the front of the mains outlet tester will light up in different combinations, this will indicate if there is any type of fault.


There are different types of socket testers:

Simple testers can detect a number of different faults but they cannot indicate or measure effective the earth fault loop impedance. They are normally the same size as a 13A plug.


Advanced testers have the same normal functions that a simple tester has including reversed line and earth, or reversed line and neutral. They display the range of numerical values that the earth fault loop impedance falls.


Professional testers have the same normal functions that a simple tester has including displaying numerical value of earth loop impedance. They also be used to measure the values of earth loop impedance to certify or report on the installation that has been carried out.


Who would use a socket tester?


Electricians, maintenance personnel, DIY enthusiasts, handymen and equipment installers would general have a mains socket tester in their toolbox to check the safety of the socket and prevent shocks and accidents occurring.


...
Read more Read less

Filters

Viewing 21 - 21 of 21 products
Results per page
Description Price Current Rating Voltage Audible Alarm Earth Loop Impedance Test Number of Pins Wiring Check Display Type Safety Category Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 776-2017
Mfr. Part No.MARPC105/63
BrandMartindale
PHP11,361.54
Each
units
63A - - Yes 5 Yes Front Panel CAT III 300 V Mains 131 x 94 x 54mm 292g 54mm 131mm -
Related Products
Part Number S8FS-G03005CDThe S8FS-G series of Switch mode ...
Description:
Part Number S8FS-G03005CDThe S8FS-G series of Switch mode DIN Rail power supplies provide you with excellent standard performance and reliability. They do not require transformers for control circuits plus have in built IEC 61558-2-16 compliant transformers so no need for ...
Range of metal framed power supplies which covers ...
Description:
Range of metal framed power supplies which covers 15W, 35W, 50W, 100W, 150W and 350W and all are available with 5, 12 or 24VDC output voltages. The S8JC-ZS Switch mode, bottom-mounted power supply is a covered type, terminal block S8JC-ZS03505C-AC2 ...
240 Vac 50HzDesigned to control the flow of ...
Description:
240 Vac 50HzDesigned to control the flow of water in iron and copper pipeNormally closedSpring return actionManual lever for filling/draining systemEnd switch for electrical control of pump and boilerPowerhead replaceable without draining downMotor changeable without replacing whole powerheadHigh close off ...
Volt Stick is a pen style non-contact voltage ...
Description:
Volt Stick is a pen style non-contact voltage detector from our high quality RS PRO brand. Able to safely check the presence of an AC voltage within cables, wall sockets and fuses junction boxes, conveniently no current flow is needed ...