Bench Power Supplies

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down hopefully preventing any harm to some components in your project. Bench power supplies are versatile, accurate and stable and don’t cost too much.

When it comes to power you have 4 units to be aware of, Current, Voltage, Power and Resistance. It’s very important that if you are supplying your circuit with some voltage, your supply can keep up with the current drawn.

There are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies.

Linear power supplies operate by rectifying AC line power to create DC, and then filtering and regulating it to produce user-selectable voltage or current levels. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.
Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however they chop (or "switch") the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter and more efficient than linear power supplies, so they have replaced linear supplies in many applications.

Areas of application:
● General laboratory
● Education
● Industry
● Research
● Production
● Workshops

...
Read more Read less

Filters

Viewing 1 - 20 of 81 products
Results per page
Description Price Output Voltage Model Number Output Current Number of Outputs Type Power Rating Supply Voltage Number of Displays Input Connector Output Connector Calibrated Minimum Temperature Maximum Temperature
RS Stock No. 671-8763
Mfr. Part No.N5767A
PHP207,670.76
Each
units
0 → 60V - 25A 1 Digital 1.5kW 85 → 265V ac 2 Wire Clamp Screw Terminal - 0°C +55°C
RS Stock No. 667-7340
Mfr. Part No.E3620A
PHP43,257.58
Each
units
0 → 25V - 1A 2 Digital 25W 115V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 888-2368
Mfr. Part No.B2962A
PHP649,642.78
Each
units
±210V - ±10A 2 Analogue, Digital 31.8W 90 → 264V ac 2 IEC 320-C14 4 mm Safety Socket - 0°C +55°C
RS Stock No. 667-7362
Mfr. Part No.E3640A
PHP60,146.97
Each
units
0 → 20 V, 0 → 8 V - 1.5 A, 3 A 1 Digital 30W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 667-2581
Mfr. Part No.U8001A
PHP27,919.26
Each
units
0 → 30V - 3A 1 Digital 90W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 671-8716
Mfr. Part No.N5745A
PHP175,399.92
Each
units
0 → 30V - 25A 1 Digital 750W 85 → 265V ac 2 IEC 320 Screw Terminal - 0°C +55°C
RS Stock No. 667-7397
Mfr. Part No.E3648A
PHP90,263.58
Each
units
0 → 20 V, 0 → 8 V - 2.5 A, 5 A 2 Digital 40W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 501-229
Mfr. Part No.E3634A
PHP99,569.98
Each
units
0 → 50V - 4 A, 7 A 1 Digital 175W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 501-174
Mfr. Part No.E3632A
PHP82,939.08
Each
units
0 → 30V - 4 A, 7 A 1 Digital 120W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 671-8760
Mfr. Part No.N5769A
PHP207,670.76
Each
units
0 → 100V - 15A 1 Digital 1.5kW 85 → 265V ac 2 Wire Clamp Screw Terminal - 0°C +55°C
RS Stock No. 667-7384
Mfr. Part No.E3646A
PHP75,399.12
Each
units
0 → 20 V, 0 → 8 V - 1.5 A, 3 A 2 Digital 24W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 667-7390
Mfr. Part No.E3649A
PHP93,114.01
Each
units
0 → 35V - 1.4 A, 800 mA 2 Digital 49W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 667-7344
Mfr. Part No.E3630A
PHP43,257.58
Each
units
0 → 20 V, 0 → 6 V - 2.5 A, 500 mA 3 Digital 15W 115V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 667-7381
Mfr. Part No.E3645A
PHP71,869.38
Each
units
0 → 60V - 1.1 A, 2.2 A 1 Digital 80W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 671-8754
Mfr. Part No.N5766A
PHP192,454.32
Each
units
0 → 40V - 38A 1 Digital 1.52kW 85 → 265V ac 2 Wire Clamp Screw Terminal - 0°C +55°C
RS Stock No. 671-8766
Mfr. Part No.N5768A
PHP207,670.76
Each
units
0 → 80V - 19A 1 Digital 1.5kW 85 → 265V ac 2 Wire Clamp Screw Terminal - 0°C +55°C
RS Stock No. 667-7366
Mfr. Part No.E3641A
PHP47,963.22
Each
units
0 → 60V - 500 mA, 800 mA 1 Digital 28W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 745-2394
Mfr. Part No.U8031A
PHP91,469.99
Each
units
0 → 30V - 3 A, 6 A 3 Digital 375W 100 V ac, 120 V ac, 230 V ac, 240 V ac 2 IEC 320 Binding Post Terminal - 0°C +40°C
RS Stock No. 667-7375
Mfr. Part No.E3642A
PHP56,609.26
Each
units
0 → 20 V, 0 → 8 V - 2.5 A, 5 A 1 Digital 40W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS Stock No. 690-9641
Mfr. Part No.N6732B
PHP37,508.66
Each
units
0 → 8V - 6.25A 1 Digital 50W 100 → 240V ac 2 Wire Clamp Screw Terminal - 0°C +55°C