Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 1 - 20 of 79 products
Results per page
Description Price Switch Shape Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth Dimensions
RS Stock No. 339-752
BrandRS PRO
PHP1,409.61
Each
units
- - - - - - - - - - - - - -
RS Stock No. 339-746
BrandRS PRO
PHP885.57
Each
units
- - - - - - - - - - - - - -
RS Stock No. 811-0736
BrandRS PRO
PHP396.07
Each
units
Rectangular - NO - Wire Lead 500mA 250V 150V 200Hz 100mΩ 28.5mm 28.5mm 6.4mm 28.5 x 69.85 x 39.88mm
RS Stock No. 530-9009
BrandRS PRO
PHP107.24
Each
units
Flat SPNO NO - - 1A 200V 200V - 150mΩ 11.6mm 11.6mm 2.3mm 15.6 x 2.95 x 2.3mm
RS Stock No. 361-4933
BrandRS PRO
PHP304.10
Each
units
Cylindrical - NO - Screw 500mA 200V 200V - 200mΩ 28mm 28mm 11mm 28 x 11mm
RS Stock No. 530-8977
BrandRS PRO
PHP126.67
Each
units
Flat SPST NO - - 500mA 200V 200V - 150mΩ 15.6mm 15.6mm 2.3mm 15.6 x 2.3 x 2.3mm
RS Stock No. 530-8927
BrandRS PRO
PHP451.47
Each
units
Cylindrical SPST NO - Wire Lead 1A 400V 400V - 150mΩ 25.5mm 25.5mm - 4 (Dia.) x 25.5mm
RS Stock No. 530-8961
BrandRS PRO
PHP173.44
Each
units
Flat SPST NO - - 1.25A 200V 200V - 150mΩ 19.5mm 19.5mm 2.5mm 19.5 x 2.5 x 2.5mm
RS Stock No. 361-4911
BrandRS PRO
PHP388.82
Each
units
Rectangular - NO - - 500mA 200V - - 300mΩ 32mm 32mm 15mm 32 x 8 x 15mm
RS Stock No. 811-0748
BrandRS PRO
PHP635.86
Each
units
Rectangular - CO - Wire Lead 400mA 175V 175V - 120mΩ 328.5mm 28.5mm 6.8mm 28.5 x 19 x 6.8mm
RS Stock No. 530-8949
BrandRS PRO
PHP632.37
Each
units
Flat SPST NO - Screw 500mA 180V 500V - 150mΩ 28.6mm 28.6mm 6.25mm 28.5 x 19 x 6.25mm
RS Stock No. 136-5758
BrandRS PRO
PHP808.75
Each
units
Rectangular SPST-NO NO - Wire Lead 1A 400V - - 150mΩ 1032.5mm 32.5mm 23.3mm 32.5 x 32.2 x 23.3mm
RS Stock No. 136-5755
BrandRS PRO
PHP729.86
Each
units
Rectangular SPST-NO NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 340mm 40mm 15mm 40 x 27 x 15mm
RS Stock No. 136-5757
BrandRS PRO
PHP926.04
Each
units
Rectangular SPST-NO NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 342mm 42mm 24.5mm 42 x 27 x 24.5mm
RS Stock No. 136-5754
BrandRS PRO
PHP770.13
Each
units
Rectangular - NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 340mm 40mm 15mm 40 x 27 x 15mm
RS Stock No. 530-8898
BrandRS PRO
PHP815.84
Each
units
Rectangular SPST NO - Wire Lead 500mA 180V 200V - 150mΩ 32.4mm 500mm 10mm 32.4 x 16.7 x 10mm
RS Stock No. 530-8905
BrandRS PRO
PHP815.84
Each
units
Rectangular SPST NO - Wire Lead 500mA 180V 200V - 150mΩ 32.4mm 500mm 10mm 32.4 x 16.7 x 10mm
RS Stock No. 136-5753
BrandRS PRO
PHP770.13
Each
units
Rectangular SPST-NO NO/NC - Wire Lead 250mA 140V 200V 100Hz 100mΩ 340mm 40mm 15mm 40 x 27 x 15mm
RS Stock No. 530-8911
BrandRS PRO
PHP899.43
Each
units
Cylindrical SPST NO - Wire Lead 1A 90V 90V - 150mΩ 25.5mm 25.5mm - 4 (Dia.) x 25.5mm
RS Stock No. 136-5756
BrandRS PRO
PHP855.32
Each
units
Rectangular SPST-NO NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 342mm 42mm 24.5mm 42 x 27 x 24.5mm