Key Switch & Selector Switch Complete Units

A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete switch units can come in a variety of forms and usually contain the selector switch actuator, contact block and fixing collar, for enhanced ease of use.

Switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application. The device may have a rotary selector, with the number of positions available ranging from two to four.

Where can I use a Selector Switch?

Designed for a variety of uses in the industrial, infrastructure and service sector, including:

  • Automotive
  • Building and public works
  • Control system panel builders
  • Public buildings to control lighting

...
Read more Read less

Filters

Viewing 241 - 260 of 299 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration IP Rating Angle of Throw Maximum Current Series Cutout Diameter Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage Hazardous Area Certification Number of Keys
RS Stock No. 168-2724
Mfr. Part No.CW1S-31E20
BrandIdec
PHP1,084.86
Each
units
3 Spring Return DPNO IP67 45° 10A CW 22mm Screw - 240V 240V - -
RS Stock No. 206-5800
Mfr. Part No.101184920
PHP19,983.50
Each
units
2 Knob 3P IP67 - 63A NHS63 - - No - - - -
RS Stock No. 831-8116
Mfr. Part No.CW1K-2AE11
BrandIdec
PHP2,746.46
Each
units
2 Key 1NO/1NC - 90° 10A IDEC CW 22mm Screw No 240V 240V - 2
RS Stock No. 193-2490
Mfr. Part No.3SU1150-2BF60-3MA0
BrandSiemens
PHP1,941.83
Each
units
2 - - - 90° 10A SIRIUS ACT - - Yes 500V 500V - -
New
RS Stock No. 212-4820
Mfr. Part No.XB4BG03EX
PHP8,659.10
Each
units
3 - 2 NO IP65 - - XB4 - - No - - - -
RS Stock No. 185-3680
Mfr. Part No.XB4FG41
PHP3,400.32
Each
units
2 - NO - 90° 6A XB4 30mm Screw - 600V 600V - -
RS Stock No. 135-5654
Mfr. Part No.3SU1150-2BL60-1NA0
BrandSiemens
PHP1,863.06
Each
units
3 Short Handle 2NO - - 10A SIRIUS ACT 22mm Screw - 500V 500V - -
RS Stock No. 168-2553
Mfr. Part No.YW1K-33DE20
BrandIdec
PHP1,556.68
Each
units
3 Spring Return DPNO IP65 45° - YW 22mm Screw Yes - - - 1
RS Stock No. 206-5817
Mfr. Part No.101164769
PHP3,546.97
Each
units
3 Knob - IP67 - 24V/5A, 250V/8A NWT32 - - No - - - -
RS Stock No. 123-8155
Mfr. Part No.XB5AK124B5
PHP2,389.43
Each
units
2 Knob NO/NC - 90° - Harmony XB5 22mm Screw Yes 24V 24V - -
RS Stock No. 831-8328
Mfr. Part No.CW1S-3E22N2
BrandIdec
PHP2,813.17
Each
units
3 - 2NO/2NC - 45° 10A IDEC CW 22mm Screw No 240V 240V - -
New
RS Stock No. 213-1489
Mfr. Part No.YW1K-3A
BrandIdec
PHP1,114.09
Each
units
3 - NC/NO - - - YW1K - - Yes - - - -
RS Stock No. 206-5815
Mfr. Part No.101163541
PHP2,880.88
Each
units
NWS21GR Knob - IP67 - 24V/5A, 250V/8A NWS21GR - - No - - - -
RS Stock No. 818-1946
Mfr. Part No.A165S-T2M-2
BrandOmron
PHP2,375.63
Each
units
2 - DPDT - - - Omron A165 16mm - No - - - -
RS Stock No. 185-8844
Mfr. Part No.XB5FK133M5
PHP5,465.10
Each
units
3 - SPDT - 45° 6A XB5 30mm Screw Yes 600V 600V - -
RS Stock No. 185-8961
Mfr. Part No.XB4FK134M5
PHP7,520.50
Each
units
3 - SPDT - 45° 6A XB4 30mm Screw Yes 600V 600V - -
RS Stock No. 815-3036
Mfr. Part No.XB7NG33
PHP3,190.49
Each
units
3 Key 2NO - 90° 600mA Harmony XB7 22mm Screw No 240V 250V - 2
RS Stock No. 185-8957
Mfr. Part No.XB4FK125G5
PHP6,534.90
Each
units
2 - SPDT - 90° 6A XB4 30mm Screw Yes 600V 600V - -
RS Stock No. 847-5320
Mfr. Part No.216848 & M22S-WRLK3-G
BrandEaton
PHP1,049.69
Each
units
3 - - IP66 60° - M22 22mm - Yes - - - -
RS Stock No. 193-2766
Mfr. Part No.3SU1100-5BF11-3FA0
BrandSiemens
PHP5,680.37
Each
units
2 - - - 90° 10A SIRIUS ACT - - - 500V 500V - -