Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS Stock No. 116-827
BrandRS PRO
PHP11,092.85
Each
units
DPDT - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -
RS Stock No. 841-772
BrandRS PRO
PHP6,447.74
Each
units
1NO 1NC - Latching Die Cast Aluminium 230V 24V 6 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 116-833
BrandRS PRO
PHP18,024.72
Each
units
SP-CO - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -
RS Stock No. 771-9243
BrandRS PRO
PHP13,526.33
Each
units
DP-CO - Momentary Die Cast Aluminium 250V 220V 21 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 122-2790
BrandRS PRO
PHP3,186.81
Each
units
SP-CO - Slow Action - 600V 500V 10 A Heavy Duty IP65 Silver - 70 x 220 x 60mm - -
RS Stock No. 228-2103
BrandRS PRO
PHP13,081.53
Each
units
Double Pole Double Throw (DPDT) - Momentary Die Cast Aluminium 250V - 21 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 208-3265
BrandRS PRO
PHP10,189.08
Each
units
DPST + DPST - Momentary Staggered Die Cast Aluminium 500V 24V 6 A (AC15 230V), 6 A (DC13 24V) Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 122-2791
BrandRS PRO
PHP4,346.15
Each
units
SP-CO - Non-Latching - 600V 500V 10 A Heavy Duty IP65 Silver - 164 x 255 x 157mm Yes -
RS Stock No. 125-3710
BrandRS PRO
PHP6,479.44
Each
units
DP-CO - Momentary Cast Iron 125 V, 250 V - 20 A Heavy Duty IP65 - Orange 157 x 228 x 140mm Yes -
RS Stock No. 125-3714
BrandRS PRO
PHP6,479.44
Each
units
SP-CO - Momentary Cast Iron 125 V, 250 V - 20 A Heavy Duty IP65 - Orange 157 x 228 x 140mm Yes -
RS Stock No. 440-5566
BrandRS PRO
PHP20,783.47
Each
units
Single Pole Single Throw (SPST) - Momentary Die Cast Aluminium 500V 24V 12 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 211-0698
BrandRS PRO
PHP5,514.27
Each
units
NC/NO - Momentary Die Cast Aluminium 230V 24V 6 A @ 500 V ac Heavy Duty IP67 Silver Yellow 236 x 80 x 62mm Yes -
RS Stock No. 771-9256
BrandRS PRO
PHP11,978.34
Each
units
Double Pole Double Throw (DPDT) - Momentary Die Cast Aluminium 250V 220V 21 A @ 250 V ac Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 116-776
BrandRS PRO
PHP19,007.82
Each
units
DPDT - Momentary Aluminium 240V 250V 3 A @ 240 V ac, 6 A @ 125 V ac Heavy Duty IP68 - Orange 231.9 x 153.16 x 136.4mm Yes -
RS Stock No. 116-956
BrandRS PRO
PHP18,418.65
Each
units
DP-CO - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -
RS Stock No. 211-0711
BrandRS PRO
PHP7,840.26
Each
units
NC/NO - Momentary Die Cast Aluminium 230V 24V 3 A @ 500 V ac Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 771-9247
BrandRS PRO
PHP13,441.76
Each
units
DP-CO - Momentary Die Cast Aluminium 250V 220V 21 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 116-849
BrandRS PRO
PHP7,753.58
Each
units
SPDT - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -