DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 877-2403
Mfr. Part No.DHA-06T-Q
BrandApem
PHP69.928
Each (In a Bag of 5)
units
SPST 25 mA @ 24 V dc Gold Plate 6 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 877-2407
Mfr. Part No.DHA-06T-Q
BrandApem
PHP100.486
Each (In a Tube of 54)
units
SPST 25 mA @ 24 V dc Gold Plate 6 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 877-2242
Mfr. Part No.IKD0103101
BrandApem
PHP68.78
Each (In a Tube of 130)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 1 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2380
Mfr. Part No.SIP-06TV
BrandApem
PHP62.017
Each (In a Tube of 26)
units
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 6 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
RS Stock No. 877-2299
Mfr. Part No.IKD0303000
BrandApem
PHP75.026
Each (In a Tube of 55)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 3 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2172
Mfr. Part No.IKD0300101
BrandApem
PHP26.334
Each (In a Tube of 55)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 3 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2295
Mfr. Part No.IKD0303000
BrandApem
PHP74.932
Each (In a Bag of 5)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 3 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2387
Mfr. Part No.SIP-04TV
BrandApem
PHP46.982
Each (In a Tube of 37)
units
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 4 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
RS Stock No. 877-2144
Mfr. Part No.NDS-07-V
BrandApem
PHP55.117
Each (In a Tube of 24)
units
SPST 25 mA Phosphor Bronze 7 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS Stock No. 877-2356
Mfr. Part No.DPL10V
BrandApem
PHP84.795
Each (In a Tube of 17)
units
SPST 25 mA Phosphor Bronze 10 Through Hole Piano DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
RS Stock No. 910-8055
Mfr. Part No.IKH0404000(00)
BrandApem
PHP80,548.82
1 Reel of 1000
Reel(s)
- 25 mA Gold over Nickel Barrier Plated Phosphor Bronze 4 Surface Mount Slide DIP 1000 (Electrical)Cycles +70°C -20°C -20 → +70°C - - 24V dc
RS Stock No. 877-2249
Mfr. Part No.IKD0203101
BrandApem
PHP68.782
Each (In a Tube of 76)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 693-1199
Mfr. Part No.P36301
BrandApem
PHP126.50
Each
units
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Through Hole Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS Stock No. 877-2390
Mfr. Part No.DHA-04T-Q
BrandApem
PHP84.576
Each (In a Bag of 5)
units
SPST 25 mA @ 24 V dc Gold Plate 4 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 693-1193
Mfr. Part No.P36303
BrandApem
PHP375.38
Each
units
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS Stock No. 877-2182
Mfr. Part No.IKD0500101
BrandApem
PHP85.428
Each (In a Tube of 34)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 5 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2318
Mfr. Part No.IKD0603000
BrandApem
PHP55.113
Each (In a Tube of 28)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 6 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2371
Mfr. Part No.SIP-02TV
BrandApem
PHP113.51
Each (In a Bag of 5)
units
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 2 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
RS Stock No. 877-2292
Mfr. Part No.IKD0203000
BrandApem
PHP68.782
Each (In a Tube of 76)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 2 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2321
Mfr. Part No.IKD1003000
BrandApem
PHP69.944
Each (In a Tube of 18)
units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 10 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc