Latches

Semiconductor latches offering a high speed and reliable protection against static discharge or transient excess voltageTypes Surface mount Through hole Addressable and transparent latch modes Various voltages 6 pin – 56-pin modelsBenefitsAlthough latches are specific to its industry needs, the benefits of choosing latches from this range, guarantee high quality and durable semiconductors. Models with varying output types and polarity ensure a perfect match with the needed application.

...
Read more Read less

Filters

Viewing 101 - 120 of 242 products
Results per page
Description Price Logic Family Latch Mode Latching Element Number of Bits Number of Elements per Chip Number of Channels per Chip Output Type Polarity Mounting Type Package Type Pin Count Set/Reset Dimensions Height
RS Stock No. 806-3236
Mfr. Part No.MC14099BDWG
PHP39.43
Each (In a Pack of 20)
units
4000 Addressable D Type 8bit - - - Inverting Surface Mount SOIC 16 Yes 10.45 x 7.6 x 2.4mm 2.4mm
RS Stock No. 809-6298
Mfr. Part No.CD74HC75M
PHP40.37
Each (In a Pack of 10)
units
HC Transparent D Type 4bit - - LSTTL Inverting, Non-Inverting Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS Stock No. 526-379
Mfr. Part No.SN74HC259DR
PHP21.822
Each (In a Pack of 25)
units
HC Addressable D Type 8bit - - - Non-Inverting Surface Mount SOIC 16 Yes 9.9 x 3.91 x 1.58mm 1.58mm
RS Stock No. 171-3106
Mfr. Part No.74HC573D
BrandToshiba
PHP34.899
Each (In a Pack of 10)
units
74HC Transparent D Type 8bit 19 8 - Inverting Surface Mount SOIC 20 - 13.1 x 7.5 x 2.25mm 2.25mm
RS Stock No. 145-6024
Mfr. Part No.TPIC6B259DW
PHP107.10
Each (In a Tube of 25)
units
- Addressable D Type 8bit - - Open Drain Inverting Surface Mount SOIC 20 Yes 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 177-3309
Mfr. Part No.MIC5841YWM-TR
BrandMicrochip
PHP247.70
Each (In a Pack of 2)
units
MIC5840 - - 8 1 8 CMOS - Surface Mount SOIC 18 - - -
RS Stock No. 145-0158
Mfr. Part No.CY74FCT573CTSOC
PHP37.12
Each (In a Tube of 25)
units
FCT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 663-1335
Mfr. Part No.SN74AHCT573PW
PHP24.83
Each (In a Pack of 10)
units
AHCT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 162-6387
Mfr. Part No.SN74AHC16373DGGR
PHP45.618
Each (On a Reel of 2000)
units
74AHC Transparent D Type 16bit - - 3 State Non-Inverting Surface Mount TSSOP 48 - 12.6 x 6.2 x 1.05mm 1.05mm
RS Stock No. 145-0722
Mfr. Part No.SN74LS375N
PHP51.19
Each (In a Tube of 25)
units
LS Transparent - 4bit - - - Inverting, Non-Inverting Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 619-5952
Mfr. Part No.SN74HCT573N
PHP28.88
Each
units
HCT Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-1461
Mfr. Part No.SN74ALS373ADW
PHP65.63
Each (In a Pack of 5)
units
ALS Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 182-1932
Mfr. Part No.74HCT259D,653
BrandNexperia
PHP20.90
Each (In a Pack of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 662-6920
Mfr. Part No.CD74AC573M96
PHP45.15
Each (In a Pack of 5)
units
AC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 171-3409
Mfr. Part No.74VHC573FT
BrandToshiba
PHP18.378
Each (In a Pack of 25)
units
74VHC Transparent D Type 8bit 19 8 - Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1mm 1mm
RS Stock No. 305-119
Mfr. Part No.SN74LS75N
PHP114.98
Each
units
LS Transparent - 4bit - - - Inverting, Non-Inverting Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 177-0477
Mfr. Part No.MIC59P50YWM
BrandMicrochip
PHP304.921
Each (In a Tube of 31)
units
CMOS Transparent SR Type 8 22 1 Open Collector Non-Inverting Surface Mount SOIC 24 Yes 15.42 x 7.52 x 2.26mm 2.26mm
RS Stock No. 186-8763
Mfr. Part No.MM74HC573WM
PHP44.50
Each (In a Pack of 25)
units
HC - D Type - 1 1 3 State - Surface Mount SOIC 20 - 13 x 7.6 x 2.34mm 2.34mm
RS Stock No. 144-9916
Mfr. Part No.SN74HCT573N
PHP23.89
Each (In a Tube of 20)
units
HCT Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 539-9939
Mfr. Part No.TC74HC373AP(F)
BrandToshiba
PHP50.61
Each (In a Pack of 5)
units
HC Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 25.1 x 6.4 x 3.5mm 3.5mm
Related Products
High-Voltage High-Current Source Driver ArrayDarlington transistor driversLow power ...
Description:
High-Voltage High-Current Source Driver ArrayDarlington transistor driversLow power CMOS latchesOutput transient protection diodesIdeal for switching high-power loads.
Low-Voltage BiCMOS Technology LogicOperating Voltage 2.7 to 3.6Compatibility: ...
Description:
Low-Voltage BiCMOS Technology LogicOperating Voltage 2.7 to 3.6Compatibility: Input LVTTL/TTL, Output LVTTL.
The 74VHC373FT is an advanced high speed CMOS ...
Description:
The 74VHC373FT is an advanced high speed CMOS OCTAL LATCH with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS Low power dissipation. This 8-bit ...
The 74LCX573FT is a high-performance CMOS octal D-type ...
Description:
The 74LCX573FT is a high-performance CMOS octal D-type latch. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be ...