Air Quality Sensors

Air quality sensors also known as air pollution sensors can detect and monitor air contaminants in the air around us. These sensors can be used inside to detect indoor air pollution and outside to monitor toxins and pollution in the air. They are able to detect dangerous gases which are toxic to humans and animals and can cause respiratory problems if inhaled or absorbed through the skin.


These sensors are small and portable and provide data in near-real time at low cost and using low amounts of power. Sensor based measurement devices are becoming more popular as people are more aware of harmful gases and pollutants and the health impacts this has on individuals and the environment.


The sensor measures and monitors the concentration of certain hazardous gases that are found in the air. If the gases detected are above a certain level which the sensor is set, the device or instrument will then trigger an alarm to warn people to leave the area.


These low-cost pollution sensors are used to gather data about the effects of traffic and factory work on air quality. They can also be used to help keep home environments safe and clean by monitoring indoor air quality levels of airborne particulates, humidity and temperature making you aware of areas with low ventilation.


What do air quality sensors measure?


They are used to detect, measure and monitor relative humidity, ambient temperature and / or levels of carbon dioxide (CO2), volatile organic compounds (VOCs), formaldehyde (HCHO), freon and other refrigerants (CFC / HFC), phosphine (PH3), hydrogen sulphide (H2S), carbon monoxide (CO), nitrogen dioxide (NO2), oxygen (O2), ozone (O3) and other flammable, hazardous or toxic gases.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gases Detected Accuracy Response Time Meter Type Communication Protocol Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 186-2298
Mfr. Part No.SPS30
BrandSensirion
PHP1,750.839
Each (In a Tray of 56)
units
- ±10% - Fixed UART Mains 40.6 x 40.6 x 12.2mm 26g 12.2mm 40.6mm +60 °C -10 °C 40.6mm
RS Stock No. 186-2540
Mfr. Part No.SPS30
BrandSensirion
PHP2,514.00
Each
units
- ±10% - Fixed UART Mains 40.6 x 40.6 x 12.2mm 26g 12.2mm 40.6mm +60 °C -10 °C 40.6mm
New
RS Stock No. 195-0685
Mfr. Part No.SVM30-J
BrandSensirion
PHP953.582
Each (In a Tray of 80)
units
- ±1 (Temperature) °C, ±5 % RH, 15 (Indoor Air Quality) % 8s - - Mains 39 x 15 x 7.2mm - 7.2mm 39mm +85 °C -20 °C 15mm
New
RS Stock No. 195-0686
Mfr. Part No.SVM30-J
BrandSensirion
PHP1,292.57
Each
units
- ±1 (Temperature) °C, ±5 % RH, 15 (Indoor Air Quality) % 8s - - Mains 39 x 15 x 7.2mm - 7.2mm 39mm +85 °C -20 °C 15mm