Ethernet Interface Ics

Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

Ethernet interface ICs come in semiconductor packages such as QFN, TQFP and SOIC.

Types of Ethernet Interface IC

Ethernet controllers determine whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.

Ethernet switches provide control and switching capabilities. They are usually attached to the circuit board of an Ethernet switch and work together with the power supply and fans to ensure optimum switching.

Ethernet transceivers are designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

Where are Ethernet interface ICs used?

  • Computers
  • IoT applications
  • Electronics
  • Gaming
  • Automation

...
Read more Read less

Filters

Viewing 1 - 20 of 180 products
Results per page
Description Price Physical Network Type Host Interface IC Type Network Interface Communication Mode Data Rate Number of Transceivers Fibre Support Loopback Mode Number of Ports Standard Supported Mounting Type VLAN Support Package Type
RS Stock No. 698-8987
Mfr. Part No.ENC28J60-I/SO
BrandMicrochip
PHP163.10
Each
units
10BaseT Serial-SPI Controller SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000Mbps - - - - IEEE 802.3 Surface Mount - SOIC
RS Stock No. 173-0300
Mfr. Part No.RTL8201CP-VD-LF
BrandWIZnet Inc
PHP67.894
Each (In a Tray of 260)
units
100BaseTX, 10BaseT - Controller MII, SNI Full Duplex, Half Duplex 10 Mbps, 100Mbps - - External, Internal - IEEE 802.3u Surface Mount - LQFP
RS Stock No. 419-952
Mfr. Part No.RTL8201CP-VD-LF
BrandWIZnet Inc
PHP78.19
Each (In a Pack of 2)
units
100BaseTX, 10BaseT - Controller MII, SNI Full Duplex, Half Duplex 10 Mbps, 100Mbps - - External, Internal - IEEE 802.3u Surface Mount - LQFP
RS Stock No. 178-4863
Mfr. Part No.ENC28J60-I/SO
BrandMicrochip
PHP152.734
Each (In a Tube of 27)
units
10BaseT Serial-SPI Controller SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000Mbps - - - - IEEE 802.3 Surface Mount - SOIC
RS Stock No. 178-5262
Mfr. Part No.LAN8710A-EZC-TR
BrandMicrochip
PHP65.833
Each (In a Tray of 490)
units
- - Transceiver - - 100Mbps 1 - - - IEEE802.3/802.3u, ISO 802-3/IEEE802.3 Surface Mount - QFN
RS Stock No. 861-0567
Mfr. Part No.LAN8710A-EZC-TR
BrandMicrochip
PHP67.40
Each (In a Pack of 5)
units
- - Transceiver - - 100Mbps 1 - - - IEEE802.3/802.3u, ISO 802-3/IEEE802.3 Surface Mount - QFN
RS Stock No. 178-4846
Mfr. Part No.ENC28J60-I/SP
BrandMicrochip
PHP171.329
Each (In a Tube of 15)
units
10BaseT Serial-SPI Controller - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000Mbps - - - - IEEE 802.3 Through Hole - SPDIP
RS Stock No. 698-8981
Mfr. Part No.ENC28J60-I/SP
BrandMicrochip
PHP171.64
Each
units
10BaseT Serial-SPI Controller - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000Mbps - - - - IEEE 802.3 Through Hole - SPDIP
RS Stock No. 825-1158
Mfr. Part No.LAN9311I-NZW
BrandMicrochip
PHP687.88
Each
units
- - Switch MII - 10 Mbps, 100Mbps - - - 2 - Surface Mount Yes XVTQFP
RS Stock No. 170-0900
Mfr. Part No.W5200
BrandWIZnet Inc
PHP279.471
Each (On a Reel of 2000)
units
100BaseTX, 10BaseT SPI Controller MDI/MDIX Full Duplex, Half Duplex 10 Mbps, 100Mbps - - Internal - - Surface Mount - QFN
RS Stock No. 758-1048
Mfr. Part No.W5200
BrandWIZnet Inc
PHP434.72
Each
units
100BaseTX, 10BaseT SPI Controller MDI/MDIX Full Duplex, Half Duplex 10 Mbps, 100Mbps - - Internal - - Surface Mount - QFN
RS Stock No. 911-2717
Mfr. Part No.KSZ9021RLI
BrandMicrochip
PHP315.39
Each
units
- - Transceiver - - 1000Mbps 1 - - - 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 Surface Mount - LQFP
RS Stock No. 419-930
Mfr. Part No.W5100
BrandWIZnet Inc
PHP327.22
Each
units
100BaseTX, 10BaseT SPI Controller MII Full Duplex, Half Duplex 100Mbps - - Internal - IEEE 802.3u Surface Mount - LQFP
RS Stock No. 911-2935
Mfr. Part No.KSZ8721SL
BrandMicrochip
PHP205.29
Each
units
- - Transceiver - - 100Mbps 1 - - - IEEE 802.3u Surface Mount - SSOP
RS Stock No. 858-0633
Mfr. Part No.LTC4266IUHF#PBF
PHP599.53
Each
units
IEEE802.3 I2C Controller - - - - - - - IEEE 802.3af Surface Mount - QFN
RS Stock No. 889-5294
Mfr. Part No.ENC28J60-I/ML
BrandMicrochip
PHP168.69
Each (In a Tube of 61)
units
10BaseT Serial-SPI Controller MII, MIIM Full Duplex, Half Duplex 10Mbps - - - - IEEE 802.3 Surface Mount - QFN EP
RS Stock No. 178-4882
Mfr. Part No.KSZ8721SL
BrandMicrochip
PHP197.916
Each (In a Tube of 30)
units
- - Transceiver - - 100Mbps 1 - - - IEEE 802.3u Surface Mount - SSOP
RS Stock No. 170-0733
Mfr. Part No.W5100
BrandWIZnet Inc
PHP244.902
Each (In a Tray of 160)
units
100BaseTX, 10BaseT SPI Controller MII Full Duplex, Half Duplex 100Mbps - - Internal - IEEE 802.3u Surface Mount - LQFP
RS Stock No. 666-5710
Mfr. Part No.ENC28J60-I/ML
BrandMicrochip
PHP180.59
Each
units
10BaseT Serial-SPI Controller MII, MIIM Full Duplex, Half Duplex 10Mbps - - - - IEEE 802.3 Surface Mount - QFN
RS Stock No. 178-5226
Mfr. Part No.KSZ9021RLI
BrandMicrochip
PHP304.035
Each (In a Tray of 160)
units
- - Transceiver - - 1000Mbps 1 - - - 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 Surface Mount - LQFP