TCXO Oscillators

TCXO’s (Temperature Compensated Crystal Oscillators) are used in designs that need better temperature stability than what can be offered by XO’s or VCXO oscillators. TCXO Oscillators can achieve stability of less than 1ppm as opposed to a typical crystal of 30ppm.

A wide range of temperature stabilities options are available in TCXO’s, from 5ppm to 50ppb. TCXO oscillators vary in size from the smallest 2.0 x 1.6mm to larger sizes and even TH devices used in military applications.

The key factor to consider when selecting a TCXO is the temperature range over which it operates. -20°C to 70°C is common with -40°C to 85°C a premium especially at tight tolerances.


How do TCXO’s work?


TCXO Oscillators use a compensation network that senses the change in frequency over temperature and creates a near inverse curve. This is used to pull the TCXO back to the nominal frequency. The remaining error we see is the stated stability, e.g. 1ppm over -20°C to 70°C meaning the error from nominal should be no larger over that temperature range.

One of the first types of TCXO compensation was &147direct compensation&148; these devices used a network of components to alter the capacitive load on the crystal to shift the frequency as it naturally changed with temperature. The other type is called the "indirect method", in early models this saw the use of thermistors again that created a temperature dependent voltage. This was used to drive a varactor who’s changing capacitance changed the crystal frequency

Today we see the use of an IC to change the voltage to the varactor, and testing in small temperature steps to confirm the correction (due to differences in the crystal curve). These types are referred to as analog TCXO’s.which are recommended for GPS/GNSS clocking applications; due to small shifts of frequency per °C change they help keep the GPS loop locked as temperature changes.

Digitally controlled TCXOs are also available and these tend to fall into the smaller packages and more cost-effective solutions. These oscillators use internal ADC’s (analog to digital converters) monitoring the temperature but follow the temperature change in digital steps related to the ADC value.
These types are unsuitable for GNSS solutions due to the frequency jumps over temperature.


VCTCXO - Voltage Controlled Temperature Compensated Oscillator


VCTCXO Oscillators have the same features as the TCXO with the added functionality of a voltage controlled function to allow precision tuning of the output frequency. The VCTCXO differentiate themselves by having a VC pad (voltage control) in the oscillator. This input requires an analog voltage that works to control the varactor inside and is normally part of an external PLL that controls the VCTCXO frequency.


...
Read more Read less

Filters

Viewing 41 - 60 of 68 products
Results per page
Description Price Output Frequency Frequency Stability Load Capacitance Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Height Dimensions Oscillator Type
RS Stock No. 732-7589
Mfr. Part No.DS3232SN#
PHP463.05
Each
units
32.768 kHz ±3.5ppm - SOIC CMOS -40 °C +85 °C 2.35mm 13 x 7.6 x 2.35mm TCXO
RS Stock No. 786-0843
Mfr. Part No.DS32KHZS#
PHP410.06
Each
units
32.768 kHz 7.5ppm 15.5pF SOIC Squarewave 0 °C +70 °C 2.35mm 10.5 x 7.6 x 2.35mm TCXO
RS Stock No. 148-5663
Mfr. Part No.LFPTXO000295
BrandIQD
PHP4,242.30
Each
units
10 MHz ±1ppm - SMD HCMOS -40 °C +85 °C 1.8mm 5 x 3.2 x 1.8mm TCXO
RS Stock No. 146-3950
Mfr. Part No.LFTVXO009917
BrandIQD
PHP1,037.50
Each (In a Bag of 100)
units
20 MHz ±0.5ppm 15pF SMD HCMOS -40 °C +85 °C 2mm 7 x 5 x 2mm TCXO
RS Stock No. 103-9919
Mfr. Part No.DS32KHZSN#
PHP430.924
Each (In a Tube of 46)
units
32.768 kHz ±7.5ppm - SOIC CMOS -40 °C +85 °C 2.35mm 10.5 x 7.6 x 2.35mm TCXO
RS Stock No. 709-9420
Mfr. Part No.R0053-T-054-3
BrandTAITIEN
PHP152.18
Each
units
26 MHz ±0.5ppm 10pF SMD Clipped Sinewave -30 °C +85 °C 1mm 3.2 x 2.5 x 1mm TCXO
RS Stock No. 709-9423
Mfr. Part No.R0053-T-052-3
BrandTAITIEN
PHP301.95
Each
units
20 MHz ±2.5ppm - SMD Clipped Sinewave -30 °C +85 °C 1mm 3.2 x 2.5 x 1mm TCXO
RS Stock No. 478-9044
Mfr. Part No.LFTVXO009906
BrandIQD
PHP913.29
Each
units
19.44 MHz ±0.9ppm - SMD HCMOS -20 °C +70 °C 2mm 7 x 5 x 2mm TCXO
RS Stock No. 171-2672
Mfr. Part No.ASTXR-12-38.400MHZ-514054-T
BrandAbracon
PHP115.04
Each (In a Pack of 2)
units
38.4 MHz ±0.5ppm - SMD Clipped Sinewave -40 °C +85 °C 0.8mm 2.5 x 2 x 0.8mm TCXO
RS Stock No. 672-0797
Mfr. Part No.VM53S3-25.000-2.5/-30+75
BrandMERCURY
PHP620.97
Each
units
25 MHz ±2.5ppm 10pF SMD Clipped Sinewave -30 °C +75 °C 1.5mm 5 x 3.2 x 1.5mm TCXO
RS Stock No. 894-9679
Mfr. Part No.LFTCXO063777Bulk
BrandIQD
PHP2,674.89
Each
units
10 → 50 MHz ±0.14ppm - SMD HCMOS -40 °C +85 °C 2mm 5 x 3.2 x 2mm TCXO
RS Stock No. 178-2699
Mfr. Part No.TT32M327K50ITR
BrandCTS
PHP363.53
Each (In a Pack of 2)
units
32.76 kHz ±5ppm - SMD HCMOS -40 °C +85 °C 1.4mm 3.28 x 2.5 x 1.4mm TCXO
RS Stock No. 178-2030
Mfr. Part No.TT32M327K50ITR
BrandCTS
PHP259.665
Each (On a Reel of 1000)
units
32.76 kHz ±5ppm - SMD HCMOS -40 °C +85 °C 1.4mm 3.28 x 2.5 x 1.4mm TCXO
RS Stock No. 146-1286
Mfr. Part No.DS32KHZS#
PHP323.40
Each (In a Tube of 46)
units
32.768 kHz 7.5ppm 15.5pF SOIC Squarewave 0 °C +70 °C 2.35mm 10.5 x 7.6 x 2.35mm TCXO
RS Stock No. 547-5623
Mfr. Part No.FOX801BELF-100
PHP1,379.38
Each
units
10 MHz ±2.5ppm - - Clipped Sinewave -30 °C +75 °C 2mm 11.4 x 9.6 x 2mm TCXO
RS Stock No. 148-5633
Mfr. Part No.LFTVXO009917
BrandIQD
PHP1,257.90
Each
units
20 MHz ±0.5ppm 15pF SMD HCMOS -40 °C +85 °C 2mm 7 x 5 x 2mm TCXO
RS Stock No. 709-9470
Mfr. Part No.R0053-T-069-3
BrandTAITIEN
PHP241.86
Each
units
20 MHz ±2.5ppm 10pF SMD Clipped Sinewave -30 °C +85 °C 0.9mm 2.5 x 2 x 0.9mm TCXO
RS Stock No. 894-9635
Mfr. Part No.LFTCXO063711Bulk
BrandIQD
PHP2,168.25
Each
units
10 → 50 MHz ±0.28ppm - SMD HCMOS -40 °C +85 °C 2.4mm 7 x 5 x 2.4mm TCXO
RS Stock No. 478-9038
Mfr. Part No.LFTVXO009905
BrandIQD
PHP794.57
Each
units
16.384 MHz ±0.9ppm 15pF 7x5mm SMD HCMOS -20 °C +70 °C 2mm 7 x 5 x 2mm TCXO
RS Stock No. 709-9259
Mfr. Part No.TCETCLSANF-10.0MHz
BrandTAITIEN
PHP229.15
Each
units
10 MHz ±2ppm - SMD Clipped Sinewave -40 °C +85 °C 2mm 7 x 5 x 2mm TCXO
Related Products
From RS Pro, these surface mount microprocessor crystals ...
Description:
From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting. These crystals also offer a high degree of accuracy.
The crystal unit for automotive electronics that realized ...
Description:
The crystal unit for automotive electronics that realized small package and highly accurate frequency.Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high ccuracy unit. The series has high reliability and is available ...
Small At-Cut MHz Crystal (1.20 x 1.00 x ...
Description:
Small At-Cut MHz Crystal (1.20 x 1.00 x 0.33 mm package)Ideally suited for space constraint IoT, Wearables & Wireless applicationsSimultaneously optimized for low plating load & ESR over extended temperature rangeEnhanced performance for start-up time and power savings with Low ...
M1325 Series Surface Mount Crystals. Applications include hand ...
Description:
M1325 Series Surface Mount Crystals. Applications include hand held electronic devices, PDA, GPS, MP3 and portable instruments. M1325 are Ultra-Miniature Size Surface Mount CrystalsLeadless Ceramic Package - Seam Sealed.