Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 188-6519
Mfr. Part No.AWSCR-4.91CRLB-C15-T3
BrandAbracon
PHP15.234
Each (On a Reel of 3000)
units
4.91MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.4% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS Stock No. 188-6739
Mfr. Part No.AWSCR-8.00CPLA-C30-T4
BrandAbracon
PHP17.113
Each (In a Pack of 20)
units
8MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6733
Mfr. Part No.AWSCR-4.00CPLA-C15-T4
BrandAbracon
PHP17.424
Each (In a Pack of 20)
units
4MHz ±0.5% - 15pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6537
Mfr. Part No.AWSCR-8.00CPLA-C30-T4
BrandAbracon
PHP11.57
Each (On a Reel of 4000)
units
8MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6520
Mfr. Part No.AWSCR-5.00CPLA-C30-T4
BrandAbracon
PHP11.57
Each (On a Reel of 4000)
units
5MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6517
Mfr. Part No.AWSCR-4.91CRLA-C15-T3
BrandAbracon
PHP13.691
Each (On a Reel of 3000)
units
4.91MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.3% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +85 °C
RS Stock No. 188-6538
Mfr. Part No.AWSCR-8.00CPLA-C33-T4
BrandAbracon
PHP11.47
Each (On a Reel of 4000)
units
8MHz ±0.5% - 33pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6742
Mfr. Part No.AWSCR-3.00CPLB-C30-T4
BrandAbracon
PHP23.803
Each (In a Pack of 20)
units
3MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm +125 °C
RS Stock No. 188-6778
Mfr. Part No.AWSCR-3.58CPLA-C30-T4
BrandAbracon
PHP17.113
Each (In a Pack of 20)
units
3.58MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6497
Mfr. Part No.AWSCR-3.58CPLA-C47-T4
BrandAbracon
PHP12.824
Each (On a Reel of 4000)
units
3.58MHz ±0.5% - 47pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6487
Mfr. Part No.AWSCR-2.00CPLA-C15-T4
BrandAbracon
PHP14.463
Each (On a Reel of 4000)
units
2MHz ±0.5% - 15pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm +85 °C
RS Stock No. 188-6478
Mfr. Part No.AWSCR-10.00CELA-C10-T3
BrandAbracon
PHP12.95
Each (On a Reel of 3000)
units
10MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS Stock No. 188-6505
Mfr. Part No.AWSCR-4.00CPLA-C33-T4
BrandAbracon
PHP11.57
Each (On a Reel of 4000)
units
4MHz ±0.5% - 33pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6752
Mfr. Part No.AWSCR-12.00CELA-C10-T3
BrandAbracon
PHP19.551
Each (In a Pack of 20)
units
12MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS Stock No. 188-6665
Mfr. Part No.AWSCR-10.00CELA-C33-T3
BrandAbracon
PHP17.683
Each (In a Pack of 20)
units
10MHz ±0.5% - 33pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS Stock No. 188-6749
Mfr. Part No.AWSCR-4.00CPLA-C30-T4
BrandAbracon
PHP17.113
Each (In a Pack of 20)
units
4MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6522
Mfr. Part No.AWSCR-5.00CRLA-C15-T3
BrandAbracon
PHP13.691
Each (On a Reel of 3000)
units
5MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.3% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +85 °C
RS Stock No. 188-6791
Mfr. Part No.AWSCR-4.00CPLB-C10-T4
BrandAbracon
PHP23.803
Each (In a Pack of 20)
units
4MHz ±0.5% - 10pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS Stock No. 188-6772
Mfr. Part No.AWSCR-12.00CELA-C33-T3
BrandAbracon
PHP19.551
Each (In a Pack of 20)
units
12MHz ±0.5% - 33pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS Stock No. 188-6481
Mfr. Part No.AWSCR-10.00CELB-C33-T3
BrandAbracon
PHP18.512
Each (On a Reel of 3000)
units
10MHz ±0.5% - 33pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +125 °C