Function Generator ICs

A function generator is also known as a waveform generator and is an electronic device which has a very wide frequency range that can be used to produce different waveforms as its output signal. They are very versatile instruments as they can produce a wide variety of waveforms, frequencies, amplitude and duty cycle and each is suitable for different applications. Function generators called arbitrary waveform generators will allow you to generate any waveform and shape you want.


They are typically used to test analogue devices such as amplifiers and communications equipment, production testing and equipment maintenance.


There are various function generator ICs (or waveform generator ICs) available and all can be incorporated into a circuit to produce the different periodic waveforms required, common output wave types include:


  • Sine or sinusoidal - consists of a single frequency, looks like a continuous wave and can be easily generated, considered the most fundamental building block of sound

  • Square – non-sinusoidal waveform (has multiple sine waves of different frequencies), contains odd harmonics. Found in electronics and signal processing. Used as timing references

  • Triangle – non-sinusoidal, triangular in shape. Like the square, contains odd harmonics of the fundamental frequency but the power of harmonics is twice as low as their analogues in the square wave.

  • Sawtooth or saw wave – non-sinusoidal, looks like the teeth of a saw. Contains both even and odd harmonics ideal for musical sounds.

How do function generator circuits work?


A basic function generator circuit produces, for example, a triangular waveform at a frequency that can be controlled. The triangular wave is used as the base for all of the circuit’s other outputs, which are generated by charging and discharging a capacitor (used to store an electric charge) to shape the waveform. As the output voltage reaches an upper or lower limit, the charging or discharging is reversed by a comparator (a device used to compare two electrical signals). Different frequencies can then be achieved by varying the size of the capacitor and charge current, as well as the frequency of the base triangular wave.


Difference between a signal generator and a function generator?


A function generator produces the same waves as a signal generator but also custom shapes (advantage this device has). Some have high speed digital to analogue converters that can emulate all sorts of shapes for the signal. Sometimes there are filters to remove undesired harmonics at the output and their frequency range is usually limited at the upper levels.


...
Read more Read less

Filters

Viewing 21 - 32 of 32 products
Results per page
Description Price Maximum Frequency Maximum Duty Cycle Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature Width Mounting Type
RS Stock No. 709-4807
Mfr. Part No.AD5932YRUZ
PHP512.59
Each
units
- - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +105 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 709-4706
Mfr. Part No.AD2S99BPZ
PHP1,470.24
Each
units
- - PLCC 20 9.04 x 8.38 x 3.94mm 3.94mm 9.04mm ±5.25 V +85 °C - ±4.75 V -40 °C 8.38mm Surface Mount
RS Stock No. 796-0322
Mfr. Part No.Si5338A-B-GM
PHP703.26
Each
units
710MHz 55% QFN 24 4 x 4 x 0.85mm 0.85mm 4mm 3.63 V +85 °C 710MHz 1.71 V -40 °C 4mm Surface Mount
RS Stock No. 168-9984
Mfr. Part No.SI52147-A01AGM
PHP161.494
Each (In a Tray of 490)
units
25MHz 55% QFN 48 6 x 6 x 0.75mm 0.75mm 6mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 6mm Surface Mount
RS Stock No. 169-0009
Mfr. Part No.SI5351C-B-GM
PHP121.80
Each (In a Tray of 75)
units
27MHz 55% QFN 20 4 x 4 x 0.85mm 0.85mm 4mm 2.75 V +85 °C - 2.25 V -40 °C 4mm Surface Mount
RS Stock No. 819-6786
Mfr. Part No.Si5351C-B-GM
PHP115.07
Each (In a Pack of 2)
units
27MHz 55% QFN 20 4 x 4 x 0.85mm 0.85mm 4mm 2.75 V +85 °C - 2.25 V -40 °C 4mm Surface Mount
RS Stock No. 823-1987
Mfr. Part No.Si5351A-B-GT
PHP47.43
Each (In a Pack of 5)
units
100MHz 55% MSOP 10 4 x 4 x 0.85mm 0.85mm 4mm 3.6 V +85 °C 160MHz 3 V -40 °C 4mm Surface Mount
RS Stock No. 796-0413
Mfr. Part No.Si52144-A01AGM
PHP145.018
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 169-0003
Mfr. Part No.SL28PCIE26ALC
PHP186.90
Each (In a Tube of 73)
units
100MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 819-6764
Mfr. Part No.SL28PCIe26ALC
PHP206.755
Each (In a Pack of 2)
units
100MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 796-0426
Mfr. Part No.Si52147-A01AGM
PHP212.63
Each (In a Pack of 2)
units
25MHz 55% QFN 48 6 x 6 x 0.75mm 0.75mm 6mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 6mm Surface Mount
RS Stock No. 850-7833
Mfr. Part No.AD9520-4BCPZ
PHP1,400.53
Each
units
250MHz 50% LFCSP VQ 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm 3.465 V +85 °C 1800MHz 3.135 V -40 °C 9.1mm Surface Mount
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
The DSC557-03 is a crystal-less, two output PCI ...
Description:
The DSC557-03 is a crystal-less, two output PCI express clock generator meeting Gen1, Gen2, Gen3 and Gen4 specifications. The clock generator uses proven silicon MEMS technology to provide 100MHz differential output clocks with excellent jitter and stability over a wide ...
CTS highest frequency voltage controlled crystal oscillators (VCXOs) ...
Description:
CTS highest frequency voltage controlled crystal oscillators (VCXOs) highlight unique design techniques that allow our VCXOs to achieve the best jitter performance on the market, even at frequencies greater than 1.0GHz. Low phase noise High Frequency Fundamental [HFF] designsExcellent Phase ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...