Voltage Controlled Amplifiers

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions
RS Stock No. 522-9953
Mfr. Part No.AD603ARZ
PHP800.05
Each
units
Dual - ±5V - 103Ω 1 No Surface Mount SOIC 8 - - +85 °C 5 x 4 x 1.5mm
RS Stock No. 709-5080
Mfr. Part No.AD8369ARUZ
PHP576.75
Each
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm
RS Stock No. 709-6045
Mfr. Part No.AD604ARZ
PHP1,834.19
Each
units
Dual - ±5V - 300000Ω 2 No Surface Mount SOIC W 24 20dB - +85 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 523-7566
Mfr. Part No.AD605ARZ
PHP1,313.33
Each
units
Single 5 V - - 175Ω 2 No Surface Mount SOIC 16 20dB - +85 °C 10 x 4 x 1.5mm
RS Stock No. 197-7635
Mfr. Part No.VCA810ID
PHP723.736
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -
RS Stock No. 412-311
Mfr. Part No.AD8330ARQZ
PHP564.41
Each
units
Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm
RS Stock No. 639-3881
Mfr. Part No.LMH6503MT/NOPB
PHP509.69
Each
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS Stock No. 601-7717
Mfr. Part No.LMH6503MA/NOPB
PHP540.74
Each (In a Pack of 5)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS Stock No. 159-9288
Mfr. Part No.AD8338ACPZ-R7
PHP439.442
Each (On a Reel of 1500)
units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
RS Stock No. 522-9723
Mfr. Part No.AD600JNZ
PHP2,835.54
Each
units
Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm
RS Stock No. 162-4763
Mfr. Part No.LMH6503MT/NOPB
PHP553.602
Each (In a Tube of 94)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS Stock No. 121-8977
Mfr. Part No.LMH6505MA/NOPB
PHP336.483
Each (In a Tube of 95)
units
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS Stock No. 923-3458
Mfr. Part No.VCA810AID
PHP844.295
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 759-0862
Mfr. Part No.AD605ANZ
PHP1,659.78
Each
units
Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm
RS Stock No. 102-5575
Mfr. Part No.LMH6503MA/NOPB
PHP402.575
Each (In a Tube of 55)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 - Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS Stock No. 758-9705
Mfr. Part No.AD605BRZ
PHP1,651.03
Each
units
Single 4.5 → 5.5 V - - 175Ω 2 No Surface Mount SOIC 16 - Single Ended +85 °C 10 x 4 x 1.5mm
RS Stock No. 497-1647
Mfr. Part No.AD8367ARUZ
PHP603.51
Each
units
Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm
RS Stock No. 795-8004
Mfr. Part No.AD8338ACPZ-R7
PHP588.59
Each
units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
RS Stock No. 709-5099
Mfr. Part No.AD8370AREZ
PHP537.24
Each
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 77dB Differential +85 °C 5 x 4.4 x 1mm
RS Stock No. 197-7637
Mfr. Part No.VCA810ID
PHP838.11
Each
units
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -