Comparators

A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

How a Comparator works

A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

Why use a Comparator?

The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

Types of Comparator

  • Current sense
  • Differential / Dual differential
  • Dual / Dual CMOS
  • Dual voltage / General voltage
  • General-purpose
  • Ground sense
  • High speed / high-speed CMOS
  • Low current CMOS
  • Low power / low voltage / low-power CMOS
  • Micropower
  • Nano power
  • Precision
  • Push/pull output
  • Quad differential
  • Rail to rail
  • Voltage
  • Window

Mounting Types

Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

Comparator power supply types

Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.


...
Read more Read less

Filters

Viewing 1 - 20 of 905 products
Results per page
Description Price Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR
RS Stock No. 714-0754
Mfr. Part No.LM2903DT
PHP22.758
Each (In a Pack of 20)
units
General Purpose Surface Mount SOIC Dual, Single CMOS, DL, ECL, MOS, TTL 2 1.3µs 8 2 → 36 V 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 178-7406
Mfr. Part No.LM2903PT
PHP7.718
Each (On a Reel of 4000)
units
Low Power Surface Mount TSSOP Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.3µs 8 2 → 36 V 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm -
RS Stock No. 528-343
Mfr. Part No.LM393DR
PHP19.341
Each (In a Pack of 25)
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 795-8394
Mfr. Part No.LM2903PT
PHP18.518
Each (On a Tape of 50)
units
Low Power Surface Mount TSSOP Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.3µs 8 2 → 36 V 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm -
RS Stock No. 100-0752
Mfr. Part No.LM393D
PHP19.341
Each (In a Tube of 75)
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 178-5160
Mfr. Part No.LM2903DT
PHP6.951
Each (On a Reel of 2500)
units
General Purpose Surface Mount SOIC Dual, Single CMOS, DL, ECL, MOS, TTL 2 1.3µs 8 2 → 36 V 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 858-0627
Mfr. Part No.LTC1042CN8#PBF
PHP309.214
Each (In a Pack of 5)
units
General Purpose Through Hole PDIP Single TTL - 80µs 8 18 V 10.16 x 6.47 x 3.3mm 10.16mm 6.47mm 3.3mm -
RS Stock No. 517-1882
Mfr. Part No.LM339AD
PHP24.498
Each (In a Pack of 20)
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm -
RS Stock No. 144-9913
Mfr. Part No.LM339AD
PHP18.785
Each (In a Tube of 50)
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm -
RS Stock No. 121-8871
Mfr. Part No.LM393M/NOPB
PHP61.74
Each (In a Tube of 95)
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 to 28 V 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm -
RS Stock No. 536-1388
Mfr. Part No.LM393M/NOPB
PHP53.51
Each
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm -
RS Stock No. 536-1063
Mfr. Part No.LM2901M/NOPB
PHP57.624
Each (In a Pack of 20)
units
Differential Surface Mount SOIC Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 8.64 x 3.91 x 1.45mm 8.64mm 3.91mm 1.45mm -
RS Stock No. 714-0815
Mfr. Part No.LM339DT
PHP17.137
Each (In a Pack of 20)
units
General Purpose Surface Mount SOIC Dual, Single CMOS, DL, ECL, MOS, TTL 4 1.3µs 14 2 → 36 V 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm -
RS Stock No. 689-9727
Mfr. Part No.LM393DR2G
Brandonsemi
PHP22.706
Each (In a Pack of 5)
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm -
RS Stock No. 145-9204
Mfr. Part No.LM339D
PHP18.989
Each (In a Tube of 50)
units
General Purpose Surface Mount SOIC Dual, Single CMOS, DL, ECL, MOS, TTL 4 1.3µs 14 2 → 36 V 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm -
RS Stock No. 165-7717
Mfr. Part No.LM339DT
PHP7.205
Each (On a Reel of 2500)
units
General Purpose Surface Mount SOIC Dual, Single CMOS, DL, ECL, MOS, TTL 4 1.3µs 14 2 → 36 V 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm -
RS Stock No. 163-2420
Mfr. Part No.LM393DR2G
Brandonsemi
PHP5.232
Each (On a Reel of 2500)
units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm -
RS Stock No. 714-0811
Mfr. Part No.LM339D
PHP140.906
Each (In a Pack of 20)
units
General Purpose Surface Mount SOIC Dual, Single CMOS, DL, ECL, MOS, TTL 4 1.3µs 14 2 → 36 V 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm -
RS Stock No. 179-1592
Mfr. Part No.LM2901M/NOPB
PHP61.564
Each (In a Tube of 55)
units
Differential Surface Mount SOIC Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 8.64 x 3.91 x 1.45mm 8.64mm 3.91mm 1.45mm -
RS Stock No. 527-198
Mfr. Part No.LM339N
PHP65.856
Each (In a Pack of 25)
units
General Purpose Through Hole PDIP Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -