Electric Strikes

In place of a fixed strike faceplate, an Electric Strike uses the same principles of a chamfered or angled surface to latch a door, however, the strike within an electronic unit can be controlled via an AC or DC source. This additional level of security can enable powered systems to have ease of use when trying to ensure all doors within a system are locked or unlocked.


How do Electric Strikes work?


An electric strike uses a small amount of current to provide a command to the units locking system. Electric strikes, similar to a mechanical unit, feature a unit housed within the frame of the door and works in conjunction with a corresponding latch keeper.


Types of Electric Strike


There are three main strike configurations typically used.


Hold open units use an electrical current to open the strike to cause it to unlock. While this current remains applied, the strike will continue to be unlocked. When the current is removed from the unit, the strike returns to its locked position.


Fail-safe units can also be referred to as fail-open. This configuration uses an electrical current to lock the strike. When a current is removed from the strike, it is then returned to its unlocked state. This format means that should a building suffer a power failure, this strike would revert to its open or unlocked setting and the door could easily be opened.


Non-fail safe units work in the inverse to a typical fail-safe unit. The application of a current to the strike will cause it to open so in the event of a power failure the door would revert to its locked setting.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Lock Type AC or DC Operation Current Consumption Depth Failure Mode Height Latch Throw Supply Voltage Width
RS Stock No. 749-1703
BrandRS PRO
PHP1,350.30
Each
units
- AC, DC - - Fail Secure - - 12V ac/dc -
RS Stock No. 741-8240
BrandRS PRO
PHP4,871.41
Each
units
- DC - 33 mm Fail Safe, Fail Secure 202 mm - 12 V, 24 V 40mm
RS Stock No. 741-8228
BrandRS PRO
PHP12,575.52
Each
units
- DC 2A - - - - 12V dc -
RS Stock No. 741-8243
BrandRS PRO
PHP1,292.92
Each
units
- AC, DC 0.27A 19 mm Fail Secure 98 mm - 12V 28mm
RS Stock No. 749-1709
BrandRS PRO
PHP2,159.85
Each
units
- DC - - Fail Safe - - 12V dc -
RS Stock No. 741-8225
BrandRS PRO
PHP12,967.72
Each
units
- DC 2A - - - - 12V dc -
RS Stock No. 192-4541
BrandRS PRO
PHP15,719.40
Each
units
Shear Lock DC - 30 mm - 25 mm - 24V dc 182mm
RS Stock No. 192-4540
BrandRS PRO
PHP29,692.37
Each
units
Electric Lock DC - 40 mm Fail Safe 200 mm - 12V dc 25mm
RS Stock No. 741-8247
BrandRS PRO
PHP1,960.99
Each
units
- AC, DC 0.27A 19 mm Fail Safe 98 mm - 12V 28mm
New
RS Stock No. 192-4538
BrandRS PRO
PHP29,692.37
Each
units
Shear Lock DC 140 @ 24V mA, 280 @ 12V mA 40 mm Fail Safe 141 mm 15mm 12V 23mm
New
RS Stock No. 192-4539
BrandRS PRO
PHP29,692.37
Each
units
Shear Lock DC 140 @ 24V mA, 280 @ 12V mA 40 mm Fail Safe 141 mm 15mm 12V 23mm
RS Stock No. 749-1715
BrandRS PRO
PHP3,462.98
Each
units
- DC 0.45A 19 mm Fail Secure 98 mm - 24V dc 28mm
RS Stock No. 870-0723
BrandRS PRO
PHP11,960.10
Each
units
- DC 900mA 25 mm - 182 mm 5mm 12 → 24V dc 30mm