Fall Arrest Equipment

When working at height, it is a legal requirement for employers to protect their employees from falling and protect themselves and others from falling objects. There are a number of different types of equipment to protect employees.
Equipment Types
• Lanyards
• Rescue Fall Limiter
• Arrest Block
• Carabiners/Karabiners
• Forklift Safety Cages
• Hooks
• Anchors
• Slings & Webbing
• Tripods
• Winches
Fall Arrest Kits are also available which contain the most common items needed for an individuals' safety at height.

...
Read more Read less

Filters

Viewing 41 - 42 of 42 products
Results per page
Description Price Equipment Type Hazardous Area Certification
RS Stock No. 178-3398
Mfr. Part No.C087AA00
BrandPetzl
PHP1,037.00
Each
units
Podium Suspension Seat -
RS Stock No. 122-5282
Mfr. Part No.L64YUM 80
BrandPetzl
PHP10,986.80
Each
units
Lanyard -
Related Products
3 Stranded twisted rope with a screw type ...
Description:
3 Stranded twisted rope with a screw type carabiner is for use with a Cobra fall arrestor with an AJ501 carabiner. The rope has a large 14 mm surface area complete with identification thread and a wear indicator coloured yellow ...
Miller kernmantel forked restraint lanyard complete with one ...
Description:
Miller kernmantel forked restraint lanyard complete with one aluminium twist lock karabiner and two GO60 aluminium scaffold hooks. The kernmantel is a new design and made with a light green rope with black stripes. The colours making the rope visible ...
Absorbica-Y International version double lanyard including an integrated ...
Description:
Absorbica-Y International version double lanyard including an integrated energy absorber. The integrated compact energy absorber gives continuous protection when passing intermediate anchors. The lanyard is available in an 80 cm or 150 cm version without connectors. Certified to European and ...
The PODIUM provides optimal comfort during prolonged suspension. ...
Description:
The PODIUM provides optimal comfort during prolonged suspension. The wide sitting position offers excellent stability. Rigid sides prevent the webbing straps from cutting into the thighs. The easy-to-use seat has two equipment loops and a rear hook, making it easier ...