Reed Relays

Filters

Viewing 1 - 20 of 382 products
Results per page
Description Price Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS Stock No. 291-9647
BrandRS PRO
PHP704.15
Each
units
SPNO 24V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 290mW 2.15 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS Stock No. 291-9710
BrandRS PRO
PHP333.03
Each
units
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS Stock No. 291-9631
BrandRS PRO
PHP1,379.94
Each
units
SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS Stock No. 291-9675
BrandRS PRO
PHP332.18
Each
units
SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS Stock No. 291-9681
BrandRS PRO
PHP1,213.02
Each
units
SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS Stock No. 291-9732
BrandRS PRO
PHP1,887.19
Each
units
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 73mW 7.845 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS Stock No. 291-9704
BrandRS PRO
PHP782.75
Each
units
SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS Stock No. 349-2890
Mfr. Part No.SIL12-1A72-71D
BrandMeder
PHP234.17
Each
units
SPNO 12V dc PCB Mount - - 200V ac 200V dc - 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 488-7659
Mfr. Part No.DAT72410S
BrandCynergy3
PHP4,814.20
Each
units
SPNO 24V dc Panel Mount - - 7000V 7000V dc - 780 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
RS Stock No. 488-7643
Mfr. Part No.DAT71210S
BrandCynergy3
PHP3,505.01
Each
units
SPNO 12V dc Panel Mount - - 7000V ac 7000V dc - 150 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
RS Stock No. 291-9669
Mfr. Part No.SIL05-1A72-BV669
BrandMeder
PHP273.88
Each
units
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 712-1163
Mfr. Part No.DAT71215
BrandCynergy3
PHP3,681.22
Each
units
SPNO 12V dc PCB Mount 2 A 2 A 10000V ac 10000V dc - 95 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 15kV ac/dc
RS Stock No. 712-1179
Mfr. Part No.DAT71215F
BrandCynergy3
PHP3,503.75
Each
units
SPNO 12V dc PCB Mount 2 A 2 A 10000V ac 10000V dc - 95 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 15kV ac/dc
RS Stock No. 612-1068
Mfr. Part No.MS05-1A87-75D
BrandMeder
PHP366.77
Each
units
SPNO 5V dc PCB Mount - - 200V ac 200V dc 90mW 280 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
RS Stock No. 291-9625
Mfr. Part No.B12-1A72-BV625
BrandMeder
PHP1,642.07
Each
units
SPNO 12V dc PCB Mount - - 200V ac 200V dc 67mW 2.145 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS Stock No. 349-1768
Mfr. Part No.DIL05-2C90-63L
BrandMeder
PHP1,410.76
Each
units
DPDT 5V dc PCB Mount - - 175V ac 175V dc - 150 Ω 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm -
RS Stock No. 483-4374
Mfr. Part No.MS05-1A87-75L
BrandMeder
PHP328.19
Each
units
SPNO 5V dc PCB Mount 0.5 A 0.5 A 200V ac 200V dc 90mW 280 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
RS Stock No. 124-5094
Mfr. Part No.DBT72410-HR/RS
BrandCynergy3
PHP3,898.15
Each
units
SP-NC 24V dc PCB Mount 2 A 2 A 1000V 1000V - 925 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV
RS Stock No. 349-2884
Mfr. Part No.SIL05-1A72-71D
BrandMeder
PHP438.68
Each
units
SPNO 5V dc PCB Mount - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 291-9653
Mfr. Part No.SIL12-1A72-BV653
BrandMeder
PHP368.40
Each
units
SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc