Abrasive Wheels

Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.


Deburring Wheels


A deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.


Polishing Mops


Polishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.


Sanding Wheels


Sanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.


Grinding Wheels


A Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.


RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.


...
Read more Read less

Filters

Viewing 1 - 20 of 170 products
Results per page
Description Price Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Wheel Type Model Series
RS Stock No. 693-545
Mfr. Part No.66253338115
BrandNorton
PHP1,830.47
Each
units
Silicon Carbide P80 - 150mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS Stock No. 198-5479
Mfr. Part No.69936623266
BrandNorton
PHP2,343.93
Each
units
Aluminium Oxide P60 - 180mm 13mm 31.75mm 3710rpm Grinding Wheel 38A Straight Wheel
RS Stock No. 389-0761
BrandRS PRO
PHP2,986.86
Each
units
Diamond P80 - 12.7mm 150mm - - Dressing Tool - -
RS Stock No. 693-466
Mfr. Part No.69936638084
BrandNorton
PHP1,788.18
Each
units
Aluminium Oxide - - 150mm 25mm 31.75mm 4460rpm Grinding Wheel AVS -
RS Stock No. 198-5384
Mfr. Part No.69936621582
BrandNorton
PHP1,911.40
Each
units
Aluminium Oxide P80 - 150mm 6mm 31.75mm 4660rpm Grinding Wheel 38A Straight Wheel
RS Stock No. 198-5441
Mfr. Part No.69936623274
BrandNorton
PHP2,168.28
Each
units
Aluminium Oxide P46 - 180mm 13mm 31.75mm 3710rpm Grinding Wheel 38A Straight Wheel
RS Stock No. 693-589
Mfr. Part No.69936623796
BrandNorton
PHP3,362.21
Each
units
Silicon Carbide P120 - 200mm 20mm 31.75mm 3340rpm Grinding Wheel ATLAS -
RS Stock No. 693-539
Mfr. Part No.66253338114
BrandNorton
PHP2,471.65
Each
units
Aluminium Oxide P60 - 150mm 20mm 31.75mm 4460rpm Grinding Wheel NEON -
RS Stock No. 389-0755
BrandRS PRO
PHP901.94
Each
units
- - - - - - - Dressing Tool - -
RS Stock No. 122-1134
Mfr. Part No.66253386222
BrandNorton
PHP1,879.23
Each
units
Aluminium Oxide - - 180mm 20mm 31.75mm 3760rpm Grinding Wheel NEON -
RS Stock No. 763-8933
Mfr. Part No.FC110075791
Brand3M
PHP577.95
Each
units
Aluminium Oxide P120 - 60mm - - 25400rpm Flap Wheel - -
RS Stock No. 243-9680
Mfr. Part No.66260145700
BrandNorton
PHP4,103.91
Each
units
Diamond P80 - 12.7mm 150mm - - Dressing Tool - -
RS Stock No. 198-5609
Mfr. Part No.66253354042
BrandNorton
PHP7,532.58
Each
units
Aluminium Oxide P60 - 300mm 25mm 127mm 2230rpm Grinding Wheel VITRIUM 3 Straight Wheel
RS Stock No. 198-5615
Mfr. Part No.69936623648
BrandNorton
PHP7,532.58
Each
units
Aluminium Oxide P80 - 300mm 25mm 127mm 2230rpm Grinding Wheel 38A Straight Wheel
RS Stock No. 154-249
Mfr. Part No.XL-UW 09833
Brand3M
PHP468.01
Each
units
Silicon Carbide - Very Fine 75mm 6mm 6mm 12000rpm Grinding Wheel Scotch-Brite EXL XL-UW
RS Stock No. 154-160
Mfr. Part No.CB-ZS*/3M450 (COMBI) 17186
Brand3M
PHP1,326.19
Each
units
Aluminium Oxide P180 - 75mm - - 7500rpm Flap Wheel CB-ZS Scotch-Brite™
RS Stock No. 901-0627
BrandRS PRO
PHP1,223.15
Each
units
Aluminium Oxide - - 6in - - - Polishing Wheel - -
RS Stock No. 806-4712
Mfr. Part No.DB-WL DEBURRING WHEEL 9SFN
Brand3M
PHP6,247.91
Each
units
Silicon Carbide - Very Fine 25.4mm 25.4mm - - Deburring & Finishing Wheel - -
RS Stock No. 356-5825
Mfr. Part No.63642585703
BrandNorton
PHP1,242.33
Each
units
Silicon Carbide - Coarse 150mm 13mm 12mm 5500rpm Sanding Wheel - -
RS Stock No. 122-1158
Mfr. Part No.66253355183
BrandNorton
PHP799.26
Each
units
- P60 - 32mm 32mm 9.53mm 30079rpm Grinding Wheel - Vitrium 3 Wheels