Drills

Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

At RS Components, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

What type of drills are available?

Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Drill Type Voltage Rating Type Battery Type Corded/Cordless Battery Capacity Brushed/Brushless Motor Series Chuck Size Chuck Type Drilling Capacity Metal Orientation Max Speed Number of Batteries
RS Stock No. 872-5631
Mfr. Part No.DHP458RF3J
BrandMakita
PHP39,491.42
Each
units
Drill Driver 18V Drill Driver Li-Ion Cordless 3Ah Brushed DHP - Keyless 13 mm Straight 2000rpm 3
RS Stock No. 506-9543
Mfr. Part No.HP1631K/2
BrandMakita
PHP10,177.56
Each
units
Hammer Drill 230V - - Corded - Brushed - - - 13 mm Straight - -
RS Stock No. 769-4031
Mfr. Part No.DCD985M2-GB
BrandDeWALT
PHP44,365.43
Each
units
Drill Driver 18V Combi Drill Li-Ion Cordless 4Ah Brushed DCD 13mm Keyless 13 mm Straight 2000rpm 2
RS Stock No. 497-4315
Mfr. Part No.601218172
BrandBosch
PHP9,377.20
Each
units
Impact Drill 240V - - Corded - - - 1.5 → 13mm Keyless 13 mm - - -
RS Stock No. 535-578
Mfr. Part No.DP4700/2
BrandMakita
PHP17,464.21
Each
units
Hammer Drill 240V Drill Driver - Corded - Brushed - 13mm - 13 mm Straight - -
RS Stock No. 269-4528
Mfr. Part No.6408
BrandMakita
PHP15,394.59
Each
units
- - Variable Speed - - - - - 10mm - 10 mm Straight - -
RS Stock No. 707-2835
Mfr. Part No.DCD710D2-GB
BrandDeWALT
PHP21,606.37
Each
units
Drill Driver 12V Drill Driver Li-Ion Cordless 2Ah Brushed DCD 10mm Keyless 10 mm Straight 1500rpm 2
RS Stock No. 695-7107
Mfr. Part No.GSB16RE2
BrandBosch
PHP11,726.41
Each
units
Drill Driver 240V - - Corded - Brushed - 13mm Keyless 13 mm Straight - -
RS Stock No. 547-616
BrandRS PRO
PHP1,637.85
Each
units
Drill 6 → 18V dc PCB Drill - Corded - Brushed - - Collet - Straight - -
RS Stock No. 534-8925
Mfr. Part No.0.601.217.160 (110) 170 (240V)
BrandBosch
PHP7,226.84
Each
units
Drill Driver 230V - - Corded - Brushed - 13mm Keyless 10 mm Straight - -
RS Stock No. 535-584
Mfr. Part No.DP4700/1
BrandMakita
PHP17,112.81
Each
units
Hammer Drill 110V Drill Driver - Corded - Brushed - 13mm - 13 mm Straight - -
RS Stock No. 124-8958
Mfr. Part No.DWD024K-GB
BrandDeWALT
PHP9,819.26
Each
units
Hammer Drill 240V - - Corded - Brushed - 13mm Keyed 13 mm Straight - -
RS Stock No. 124-8953
Mfr. Part No.DCD791P2-GB
BrandDeWALT
PHP35,549.61
Each
units
Drill Driver 18V Brushless Compact Drill Driver Li-Ion Cordless 5Ah Brushless XR Brushless 13mm Keyless 13 mm Straight 2000rpm 2
RS Stock No. 826-8024
Mfr. Part No.DCD996P2-GB
BrandDeWALT
PHP38,992.26
Each
units
Hammer Drill 18V - Li-Ion Cordless 5Ah Brushless DCD 13mm Keyless 15 mm - 2000rpm 2
RS Stock No. 124-8936
Mfr. Part No.D25033K-GB
BrandDeWALT
PHP13,260.73
Each
units
SDS Drill 240V - - Corded - Brushed - - SDS Plus 13 mm Straight - -
RS Stock No. 760-0688
Mfr. Part No.GBM 13-2 RE
BrandBosch
PHP26,030.62
Each
units
Hammer Drill 240V - - Corded - Brushed - 13mm - 8 → 13 mm Straight - -
RS Stock No. 124-8954
Mfr. Part No.DCD991P2-GB
BrandDeWALT
PHP43,701.09
Each
units
Drill Driver 18V Brushless Premium Drill Driver Li-Ion Cordless 5Ah Brushless XR Brushless 13mm Keyless 15 mm Straight 2000rpm 2
RS Stock No. 543-239
Mfr. Part No.D6SH-HL
BrandNEUTRAL
PHP9,284.62
Each
units
Drill Driver 240V Compact - Corded - Brushed - 6.5mm - 6.5 mm Straight - -
RS Stock No. 760-0691
Mfr. Part No.GBH 2-28 F (240V)
BrandBosch
PHP21,517.97
Each
units
SDS Drill 240V - - Corded - Brushed - - SDS Plus 13 mm Straight - -
RS Stock No. 695-7104
Mfr. Part No.GSB16RE1
BrandBosch
PHP11,039.59
Each
units
Drill Driver 110V - - Corded - Brushed - 13mm Keyless 13 mm Straight - -