Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS Stock No. 248-293
Mfr. Part No.ESC48240-D-1IP
PHP6,448.05
Each
units
±24V dc 36 → 75 V dc - 48 V dc 1.5kV dc 30W ±600mA Through Hole 2 - - - -40°C -
RS Stock No. 248-439
Mfr. Part No.ESC36120-S-1IP
PHP6,388.15
Each
units
12V dc 18 → 75 V dc - 36 V dc 1.5kV dc 30W 2.5A Through Hole 1 - - - -40°C -
RS Stock No. 248-265
Mfr. Part No.ESC18150-S-1IP
PHP8,214.56
Each
units
15V dc 9 → 36 V dc - 18 V dc 1.5kV dc 30W 2A Through Hole 1 - - - -40°C -
RS Stock No. 248-423
Mfr. Part No.ESC36120-D-1IP
PHP6,090.26
Each
units
±12V dc 18 → 75 V dc - 36 V dc 1.5kV dc 30W ±1.25A Through Hole 2 - - - -40°C -
RS Stock No. 248-243
Mfr. Part No.ESC24240-D-1IP
PHP6,445.90
Each
units
±24V dc 18 → 36 V dc - 24 V dc 1.5kV dc 30W ±600mA Through Hole 2 - - - -40°C -
RS Stock No. 248-209
Mfr. Part No.ESC3650-6-1IP
PHP6,518.83
Each
units
5V dc 18 → 75 V dc - 36 V dc 1.5kV dc 30W 6A Through Hole 1 - - - -40°C -
RS Stock No. 248-394
Mfr. Part No.ESC18120-D-1IP
PHP7,440.50
Each
units
±12V dc 9 → 36 V dc - 18 V dc 1.5kV dc 30W ±1.25A Through Hole 2 - - - -40°C -
RS Stock No. 248-158
Mfr. Part No.ESB1850-4-1IP
PHP6,754.38
Each
units
5V dc 9 → 36 V dc - 18 V dc 1.5kV dc 20W 4A Through Hole 1 - - - -40°C -
RS Stock No. 248-259
Mfr. Part No.ESC18120-S-1IP
PHP5,265.51
Each
units
12V dc 9 → 36 V dc - 18 V dc 1.5kV dc 30W 2.5A Through Hole 1 - - - -40°C -
RS Stock No. 248-221
Mfr. Part No.ESB24240-D-1IP
PHP6,654.37
Each
units
±24V dc 18 → 36 V dc - 24 V dc 1.5kV dc 20W ±400mA Through Hole 2 - - - -40°C -
RS Stock No. 248-316
Mfr. Part No.ESB36120-D-1IP
PHP7,446.24
Each
units
±12V dc 18 → 75 V dc - 36 V dc 1.5kV dc 20W ±800mA Through Hole 2 - - - -40°C -
RS Stock No. 248-300
Mfr. Part No.ESB48240-D-1IP
PHP6,686.41
Each
units
±24V dc 36 → 75 V dc - 48 V dc 1.5kV dc 20W ±400mA Through Hole 2 - - - -40°C -