Power Supplies & Transformers

Power supplies are devices which swap one type of electrical energy to another. Whilst transformers transmit the same type of energy between two or more circuits. Both power supplies and transformers can range in sizes and are found within everyday items. As an example, power leads to computers or games consoles will take AC voltage from the mains and input that into a power supply. This will then change to DC output voltage and power the appliance, completing the circuit.

Transformers cannot change voltage types, they will only operate on an AC voltage to build a changing magnetic field. With no direct electrical connection with the primary and the secondary coils.

What types of power supplies are available?

We stock various types of power supplies to suit many applications. As an example, some of the different versions we have are.

  • DIN Rail Panel Mount Supplies
  • Desktop Power Supplies
  • Computer Power Supplies
  • Uninterruptible Power Supplies

Also as a side note, we have a great selection of power supply accessories, providing extras like connector kits, filters and modules.

What types of Transformers are available?

Reliable and excellent Transformers is something we can absolutely provide, there are high variations between the different transformers we have available. But as an example, some of the more common types we offer are.

  • DIN Rail Panel Mount Transformers
  • PCB Transformers
  • Lighting Transformers
  • Audio Transformers

Why choose RS Components for Power Supplies or Transformers?

As a company, we value our customers and work with respected brands and manufacturers who all maintain a high standard. Including the RS Pro own brand that ensures the electronics you receive provide an excellent performance. When it comes to power and electricity, businesses will not be able to function without it. All of the power supplies and the transformers we provide guarantee a happy user.

Related Products
Applications include fridges, freezers, air conditioning and coolersDesigned ...
Description:
Applications include fridges, freezers, air conditioning and coolersDesigned to accurately stabilise large variations of mains voltageIncludes lightning surge/spike protectionDisconnects output when mains voltage is too high or too low3 minute wait period to allow compressor gases to neutralise before ...
The iDialog UPS has been designed to protect ...
Description:
The iDialog UPS has been designed to protect PCs and critical peripherals in home and small office environments. iDialog is easy to install and provides powerful, economic protection for: IT equipment including PCs, Media Centers, PoE, Voip and other such ...
3.3-6kVA UPS ideal for large critical office and ...
Description:
3.3-6kVA UPS ideal for large critical office and industrial applications including network and telecoms applications. Floor standing tower or 19" rackmount physical installationHot swap user replaceable batteriesReliable, filtered, stabilised and regulated sinewave outputAutomatic bypass for increased ...
This DC-UPS controller is an addition to standard ...
Description:
This DC-UPS controller is an addition to standard 24V power supplies to bridge power failures of voltage fluctuations. It avoids expensive downtimes and long restart cycles. Soft charger for optimum battery lifeConstant output voltage in buffer modeBuffer time more than ...