Pneumatic Logic Controllers

Pneumatic logic controllers, also referred to as air logic controllers, are pneumatic systems used in the control of industrial processes to execute specific actions. These actions can be performed by AND units, OR units, booster units and timers.

Pneumatic logic controllers perform similar functions to relays, pneumatic timers switches and counters, but utilise compressed air as the controlling mediums instead of electrical currents. They resemble mini 3-way and 4-way air valves, and perform specific actions such as on, off or pause in pneumatic actuators.

At RS Components, our range of pneumatic air controllers includes products from leading brands, such as Crouzet, Festo, Norgren, Parker and SMC, with a variety of connection types and logic types available.

What are pneumatic logic controllers used for?

Pneumatic logic controllers are useful in environments exposed to dust or moisture, because they operate using compressed air and not electrical currents. A pneumatic system will not fail or be damaged by contact with moisture. Using pneumatic logic controllers rather than controllers that require electricity also reduces the risk of fire or explosions when dealing with highly combustive materials as the control media, compressed air, cannot ignite.

Types of pneumatic logic controllers

Pneumatic logic controllers are categorised by the type of connection they use; pin connections, bus connections, sockets or plugs. When choosing a pneumatic logic controller, there are several factors to consider to ensure the chosen product is suitable; specifically, the operating temperature and pressure ranges of your application should be taken into consideration when purchasing a pneumatic logic controller.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Manufacturer Series Maximum Operating Pressure Minimum Operating Temperature Minimum Operating Pressure Logic Function Maximum Operating Temperature Connection Type Suitable Media
RS Stock No. 619-5110
Mfr. Part No.81521501
BrandCrouzet
PHP906.84
Each
units
81 8 bar -5°C 2bar OR +50°C - -
RS Stock No. 619-5154
Mfr. Part No.81504035
BrandCrouzet
PHP3,655.21
Each
units
81 8 bar -5°C 2bar NO +50°C - -
RS Stock No. 410-533
Mfr. Part No.PLK-C10
BrandParker
PHP1,601.93
Each
units
PLK 8 bar -15°C 3bar OR +60°C - -
RS Stock No. 410-551
Mfr. Part No.PLJ-C10
BrandParker
PHP3,235.53
Each
units
PLJ 8 bar -15°C 3bar YES +60°C - -
RS Stock No. 722-558
Mfr. Part No.T65C2800
BrandNorgren
PHP2,737.09
Each
units
T65C 10 bar -20°C 0.7bar OR +80°C - -
RS Stock No. 722-542
Mfr. Part No.T65C1800
BrandNorgren
PHP1,874.15
Each
units
T65C 10 bar -20°C 0.7bar OR +80°C - -
RS Stock No. 619-5182
Mfr. Part No.81522505
BrandCrouzet
PHP1,776.95
Each
units
81 8 bar -5°C 2bar AND +50°C - -
RS Stock No. 124-4246
Mfr. Part No.EX600-SPN2
BrandSMC
PHP42,974.65
Each
units
EX600 - -10°C - - +50°C Bus Connector, PCI -
RS Stock No. 850-8855
Mfr. Part No.EX250-IE3
BrandSMC
PHP8,362.66
Each
units
EX250 - +5°C - - +45°C - -
RS Stock No. 410-527
Mfr. Part No.PLL-C10
BrandParker
PHP1,777.49
Each
units
PLL 8 bar -15°C 3bar AND +60°C - -
RS Stock No. 136-6999
Mfr. Part No.VAEM-L1-S-16-PT
BrandFesto
PHP7,630.76
Each
units
VAEM - -5°C - - +50°C 5-Pin M12 Connector -
RS Stock No. 136-6911
Mfr. Part No.CTEU-CO
BrandFesto
PHP19,048.48
Each
units
CTEU - -5°C - - +50°C 5-Pin M12 x 2 Connector, 5-Pin Terminal Strip, 9-Pin D-Sub Socket, D-Sub Plug Connector -
RS Stock No. 136-6947
Mfr. Part No.VAEM-L1-S-M1-25
BrandFesto
PHP2,544.00
Each
units
VAEM - - - - - 25-Pin D-Sub Plug -
RS Stock No. 203-1479
Mfr. Part No.CTEU-CC
BrandFesto
PHP18,271.87
Each
units
CTEU-CC - - - - - - -
RS Stock No. 203-1478
Mfr. Part No.CTEU-DN
BrandFesto
PHP16,072.28
Each
units
CTEU-DN - - - - - - -
RS Stock No. 619-5104
Mfr. Part No.81531001
BrandCrouzet
PHP1,946.18
Each
units
81 - -5°C - AND +50°C - -
RS Stock No. 136-6689
Mfr. Part No.CTEU-PN
BrandFesto
PHP25,082.08
Each
units
CTEU - -5°C - - +50°C M12 x 1 Air, Liquid
RS Stock No. 124-4245
Mfr. Part No.EX600-SPN1
BrandSMC
PHP44,705.87
Each
units
EX600 - -10°C - - +50°C Bus Connector, PCI -
RS Stock No. 136-7000
Mfr. Part No.VAEM-L1-S-24-PT
BrandFesto
PHP8,902.00
Each
units
VAEM - -5°C - - +50°C 5-Pin M12 Connector -
RS Stock No. 136-6694
Mfr. Part No.CTEU-EP
BrandFesto
PHP24,833.50
Each
units
CTEU - -5°C - - +50°C M12 x 1 Air, Liquid