Air Reservoirs

Air reservoirs are used in pneumatic systems where the flow of air within the system needs to be controlled and to compensate for pressure fluctuations that occur.

How do air reservoirs work?

Air reservoirs are used to compensate for pressure fluctuations within a pneumatic system. Air is let into the reservoir from a flow valve and stored there until it is released at a pre-determined point.

What are air reservoirs used for?

Air is released from the reservoir, for example to compensate for fluctuations of pressure within the system. They can also be used in the following scenarios:

  • As an accumulator if pressure suddenly drops
  • Generating long time delays in connection with time delay and flow control valvues
  • Generating a controlled system with a first-order delay
  • As an accumulator if the pressure suddenly drops
  • To generate static pressure using a one-way flow control valve

If you want to protect downstream equipment from pressure fluctuations or increase the power of an existing actuator, you can use a combination pressure regulator.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Manufacturer Series Reservoir Bore Volume Maximum Pressure Port Connection Weight Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 201-1276
Mfr. Part No.M/163/15
BrandNorgren
PHP14,769.43
Each
units
M/163 63.5mm 0.15L 10bar G 1/8 - +80°C -20°C
RS Stock No. 201-1298
Mfr. Part No.M/163/100
BrandNorgren
PHP23,133.93
Each
units
M/163 63.5mm 1L 10bar G 1/8 - +80°C -20°C
RS Stock No. 201-1282
Mfr. Part No.M/163/50
BrandNorgren
PHP16,433.04
Each
units
M/163 63.5mm 0.5L 10bar G 1/8 - +80°C -20°C
RS Stock No. 201-1311
Mfr. Part No.M/164/200
BrandNorgren
PHP35,913.88
Each
units
M/164 102mm 2L 10bar G 1/4 - +80°C -20°C
RS Stock No. 125-9903
Mfr. Part No.CRVZS-0.1
BrandFesto
PHP4,228.25
Each
units
CRVZS 15mm 0.1L 16bar G 1/8 226g +100°C -10°C
RS Stock No. 121-5505
Mfr. Part No.CRVZS-5
BrandFesto
PHP21,740.47
Each
units
CRVZS 40mm 5L 16bar G 1 3.6g +100°C -10°C
RS Stock No. 121-5502
Mfr. Part No.CRVZS-10
BrandFesto
PHP23,304.54
Each
units
CRVZS 40mm 10L 16bar G 1 6.5g +100°C -10°C
RS Stock No. 121-5503
Mfr. Part No.CRVZS-2
BrandFesto
PHP8,838.79
Each
units
CRVZS 28mm 2L 16bar G 1/2 1.7g +100°C -10°C
RS Stock No. 196-1210
Mfr. Part No.VBAT10AF-SV-Q
BrandSMC
PHP38,761.61
Each
units
VBAT 180mm 10L 2MPa G 1/2 10kg +75°C 0°C
RS Stock No. 121-5504
Mfr. Part No.CRVZS-20
BrandFesto
PHP42,020.38
Each
units
CRVZS 40mm 20L 16bar G 1 10.2g +100°C -10°C
RS Stock No. 203-8661
Mfr. Part No.VZS-20-B
BrandFesto
PHP26,220.07
Each
units
VZS-20-B 25.4mm - 16bar G 3/8 - - -
RS Stock No. 196-1211
Mfr. Part No.VBAT38AF-RV-Q
BrandSMC
PHP67,718.36
Each
units
VBAT 256mm 38L 1MPa G 3/4 21kg +75°C 0°C
RS Stock No. 125-9905
Mfr. Part No.CRVZS-0.75
BrandFesto
PHP8,405.97
Each
units
CRVZS 19mm 0.75L 16bar G 1/4 736g +100°C -10°C
RS Stock No. 125-9904
Mfr. Part No.CRVZS-0.4
BrandFesto
PHP5,577.51
Each
units
CRVZS 19mm 0.4L 16bar G 1/4 543g +100°C -10°C