Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 917-5970
Mfr. Part No.ML7C1HS2
PHP3,124.42
Each
units
ML 7mm - 17mm 937N 1140N
RS Stock No. 917-6014
Mfr. Part No.MLC9C1HS2
PHP2,844.48
Each
units
MLC 9mm - 20mm 1180N 1480N
RS Stock No. 917-6018
Mfr. Part No.MLG9C1HS2
PHP4,312.40
Each
units
MLG 9mm - 20mm 2370N 4030N
RS Stock No. 175-3645
Mfr. Part No.MLFG24C1HS2
PHP4,895.83
Each
units
MLF 24mm - 40mm 5620N 9060N
RS Stock No. 917-5989
Mfr. Part No.MLC7C1HS2
PHP2,522.43
Each
units
MLC 7mm - 17mm 937N 1140N
RS Stock No. 917-6027
Mfr. Part No.MLL9C1HS2
PHP5,390.88
Each
units
MLL 9mm - 20mm 2870N 5300N
RS Stock No. 917-5982
Mfr. Part No.MLG7C1HS2
PHP3,597.91
Each
units
MLG 7mm - 17mm 1690N 2650N
RS Stock No. 175-3635
Mfr. Part No.MLL15C1HS2
PHP5,716.00
Each
units
MLL 15mm - 32mm 8370N 13600N
RS Stock No. 175-3644
Mfr. Part No.MLF24C1HS2
PHP5,198.30
Each
units
MLF 24mm - 40mm 4310N 6200N
RS Stock No. 917-5951
Mfr. Part No.ML5C1HS2
PHP3,604.57
Each
units
ML 5mm - 12mm 676N 1090N
RS Stock No. 175-3641
Mfr. Part No.MLFG14C1HS2
PHP4,525.85
Each
units
MLF 14mm - 25mm 2320N 4160N
RS Stock No. 199-9789
Mfr. Part No.MLG20C1HS2
PHP4,815.43
Each
units
C-Lube 20mm 68mm 40mm 8510N 12900N
RS Stock No. 175-3633
Mfr. Part No.ML15C1HS2
PHP3,915.46
Each
units
ML 15mm - 32mm 4980N 6490N
RS Stock No. 199-9794
Mfr. Part No.ML25C1HS2
PHP7,133.65
Each
units
C-Lube 23mm 78mm 48mm 13500N 18500N
RS Stock No. 199-9788
Mfr. Part No.MLC20C1HS2
PHP2,938.84
Each
units
C-Lube 20mm 38mm 40mm 4580N 5300N
RS Stock No. 199-9796
Mfr. Part No.MLG25C1HS2
PHP8,634.00
Each
units
C-Lube 23mm 98mm 48mm 16700N 25200N
RS Stock No. 175-3626
Mfr. Part No.ML12C1HS2
PHP3,479.58
Each
units
ML 12mm - 27mm 3330N 4290N
RS Stock No. 175-3627
Mfr. Part No.MLG12C1HS2
PHP4,177.59
Each
units
MLG 12mm - 27mm 4310N 6200N
RS Stock No. 917-6011
Mfr. Part No.ML9C1HS2
PHP3,734.52
Each
units
ML 9mm - 20mm 1810N 2760N
RS Stock No. 199-9795
Mfr. Part No.MLC25C1HS2
PHP5,490.89
Each
units
C-Lube 23mm 54.5mm 48mm 9120N 10600N