Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 20 of 282 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 619-2442
Mfr. Part No.PAU09TRS
BrandNSK
PHP3,160.70
Each
units
PU 9mm 30mm 20mm 1490N 2150N
RS Stock No. 619-2559
Mfr. Part No.PAU15ALS
BrandNSK
PHP3,341.22
Each
units
PU 15mm 43mm 32mm 5550N 6600N
RS Stock No. 311-3682
Mfr. Part No.TW-01-20
BrandIgus
PHP3,575.15
Each
units
T 20mm 81mm 63mm - 7.4kN
RS Stock No. 619-2509
Mfr. Part No.PAU12TRS
BrandNSK
PHP3,361.98
Each
units
PU 12mm 35mm 27mm 2830N 3500N
RS Stock No. 917-5970
Mfr. Part No.ML7C1HS2
PHP3,384.03
Each
units
ML 7mm - 17mm 937N 1140N
RS Stock No. 729-9985
Mfr. Part No.HSR30R1SS(GK)
BrandTHK
PHP9,396.93
Each
units
HSR-R 28mm 98mm 60mm 28kN 46.8kN
RS Stock No. 488-4997
Mfr. Part No.TW-04-15
BrandIgus
PHP1,549.44
Each
units
T 15mm 42mm 32mm - 1.4kN
RS Stock No. 730-0060
Mfr. Part No.SSR15XW1SS(GK)
BrandTHK
PHP6,195.79
Each
units
SSR-XW 15mm 56.9mm 34mm 14.7kN 16.5kN
RS Stock No. 849-8818
Mfr. Part No.NAH25EMCE01PCZ =N/P R 85
BrandNSK
PHP6,172.71
Each
units
NAH 25mm 79mm 70mm 26800 N@ 100 km 46000N
RS Stock No. 448-5411
Mfr. Part No.NW-02-40
BrandIgus
PHP554.04
Each
units
N 40mm 50mm 23mm 400N 700N
RS Stock No. 730-0057
Mfr. Part No.SSR20XV1SS(GK)
BrandTHK
PHP5,108.93
Each
units
SSR-XV 20mm 47.7mm 42mm 13.4kN 14.4kN
RS Stock No. 488-5136
Mfr. Part No.WW-10-40-10
BrandIgus
PHP3,925.31
Each
units
W 40mm 100mm 73mm - 4800N
RS Stock No. 488-5120
Mfr. Part No.WJUM-01-10
BrandIgus
PHP478.06
Each
units
W 40mm 29mm 26mm - 3800N
RS Stock No. 488-4975
Mfr. Part No.TW-04-09
BrandIgus
PHP1,024.61
Each
units
T 9.6mm 29mm 20mm - 0.48kN
RS Stock No. 311-1787
Mfr. Part No.20519FIL
PHP7,508.30
Each
units
RK-FD 20mm 92mm 21mm 5400N 5400N
RS Stock No. 729-9963
Mfr. Part No.HSR20A1SS(GK)
BrandTHK
PHP6,882.41
Each
units
HSR-A 20mm 74mm 63mm 13.8kN 23.8kN
RS Stock No. 810-0252
Mfr. Part No.C4-PLUG-10PACK
BrandTHK
PHP196.56
1 Bag of 10
Bag(s)
- - - - - -
RS Stock No. 729-9998
Mfr. Part No.SR20W1SS(GK)
BrandTHK
PHP6,616.38
Each
units
SR-W 20mm 66.2mm 42mm 12.5kN 25.2kN
RS Stock No. 702-6731
Mfr. Part No.WJRM-01-10
BrandIgus
PHP1,191.46
Each
units
W - 35mm 18mm 250N 250N
RS Stock No. 409-624
Mfr. Part No.R166581420
PHP7,165.20
Each
units
R1665 20mm 57.3mm 63mm 15400N 16500N