Scale Inhibitors

What is a Scale Inhibitor?

A scale inhibitor is a chemical or mechanical treatment that is injected or in fluid flow systems to prevent the precipitation and aggregation of slightly insoluble compound formation on the walls of the systems.


Why use a scale inhibitor?

Scale inhibitors are used to slow down and/or prevent scaling in water systems by improving the flow rate.

Types of mechanisms

Electrolytic - The safe release of microscopic quantities of zinc has a long lasting effect in promoting the transformation of hard scale particles into numerous tiny needle shaped crystals. The altered hard crystals are flushed out through the water system.

Magnetic - The creation of a magnetic field promotes the transformation of hard scale particles into numerous tiny needle shaped crystals. The altered hard crystals are flushed out through the water system.

Polyphosphate - Dosing pipework with a proportional amount of polyphosphate creates a reaction with the dissolved minerals in water that cause limescale. Keeping these minerals in suspension while water is heated, actively prevents the building-up of hard scale on pipework and other metal surfaces. 100% food grade polyphosphate treatment is safe for use with drinking water and other foodstuffs..

Electronic - A low level electrical current and micro processor technology generates a variable electrical field. When water is heated, hard scale particles are attracted to the dissolved calcium present in water. Hard scale is prevented from clinging to metal and is flushed out through the water system.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Scale Prevention Mechanism Connection Maximum Flow Rate Maximum Working Pressure Connection Size WRAS Approval Thread Standard or Connection Type
RS Stock No. 195-2205
BrandRS PRO
PHP47,341.51
Each
units
Electromagnetic - 70L/min 10 bar 15 mm, 22mm Yes Compression
RS Stock No. 738-2693
BrandRS PRO
PHP4,545.53
Each
units
Electrolytic - 180L/min - - - -
RS Stock No. 738-2734
BrandRS PRO
PHP3,849.05
Each
units
Magnetic & Electrolytic 22 mm Compression 64.8L/min 12 bar 22mm Yes Compression
RS Stock No. 894-6951
BrandRS PRO
PHP11,638.38
Each
units
Polyphosphate 15 mm Compression 30L/min 7 bar 2 x 15mm - Compression
RS Stock No. 897-7034
BrandRS PRO
PHP12,569.02
Each
units
Magnetic 22 mm Compression 64.8L/min 12 bar 22mm Yes Compression
RS Stock No. 894-6960
BrandRS PRO
PHP3,406.93
Each
units
Polyphosphate 15 mm Compression 30L/min 5 bar - - Compression
RS Stock No. 894-6941
BrandRS PRO
PHP815.09
Each
units
- - - - - - -
RS Stock No. 738-2738
BrandRS PRO
PHP3,124.28
Each
units
Electrolytic, Magnetic 22 mm Push-Fit 64.8L/min - 22mm - Push Fit
RS Stock No. 738-2719
BrandRS PRO
PHP2,077.57
Each
units
Magnetic 15 mm Compression 64.8L/min 12 bar 15mm Yes Compression
RS Stock No. 200-6649
Mfr. Part No.33296-002
BrandAmbersil
PHP1,254.69
Each
units
- - - - - - -