PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Read more Read less

Filters

Viewing 1 - 20 of 352 products
Results per page
Description Price Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS Stock No. 196-0547
BrandRS PRO
PHP213.11
Each
units
90° Knuckle Bend 40mm 40mm White - - - - -
RS Stock No. 196-0546
BrandRS PRO
PHP253.86
Each
units
135° Multi-Fit Bend 40mm 40mm White - - - - -
RS Stock No. 196-0545
BrandRS PRO
PHP163.60
Each
units
Straight Coupler 32mm 32mm White - - - - -
RS Stock No. 196-0544
BrandRS PRO
PHP213.11
Each
units
90° Knuckle Bend 32mm 32mm White - - - - -
RS Stock No. 196-0549
BrandRS PRO
PHP445.34
Each
units
88° Tee Swept Tee 40mm 40mm White - - - - -
RS Stock No. 196-0548
BrandRS PRO
PHP182.56
Each
units
Straight Coupler 40mm 40mm White - - - - -
RS Stock No. 196-0550
BrandRS PRO
PHP377.89
Each
units
- P-Trap 40mm 40mm White - - - - -
RS Stock No. 432-7927
Mfr. Part No.721101606
PHP446.056
Each (In a Pack of 5)
units
90° Elbow - - - - uPVC 13mm BSPP -
RS Stock No. 458-6687
Mfr. Part No.721911707
PHP191.932
Each (In a Pack of 5)
units
Straight Adapter - - - - uPVC 19mm - -
RS Stock No. 212-2641
Mfr. Part No.721101108
PHP327.81
Each (In a Pack of 2)
units
90° Elbow 1in 1in - - uPVC 25mm - -
RS Stock No. 405-5644
Mfr. Part No.161050225
PHP1,023.72
Each
units
Straight Tank Adapter - - - - PVC 10mm - -
RS Stock No. 432-7781
Mfr. Part No.721910837
PHP752.95
Each (In a Pack of 2)
units
Straight Reducer 3/4in 1/2in - - uPVC 13mm BSPP -
RS Stock No. 432-7955
Mfr. Part No.721101608
PHP577.992
Each (In a Pack of 5)
units
90° Elbow - - - - uPVC 25mm BSPP -
RS Stock No. 212-2916
Mfr. Part No.721511111
PHP2,567.23
Each
units
Straight Union 2in 2in - - uPVC - - -
RS Stock No. 432-7775
Mfr. Part No.721910834
PHP689.31
Each (In a Pack of 2)
units
Straight Reducer 1/2in 3/8in - - uPVC 13mm BSPP -
RS Stock No. 212-3278
Mfr. Part No.721901353
PHP323.95
Each (In a Pack of 2)
units
Straight Reducer Bush 1.5in 1in - - uPVC - - -
RS Stock No. 432-7999
Mfr. Part No.721910707
PHP309.508
Each (In a Pack of 5)
units
Straight Adapter - - - - uPVC 19mm BSPT -
RS Stock No. 279-0682
Mfr. Part No.721150110
PHP584.64
Each (In a Pack of 2)
units
45° Elbow 50mm 50mm - - uPVC 50mm - -
RS Stock No. 754-937
Mfr. Part No.PSE3201W
PHP253.41
Each
units
Straight Tap Adapter 15mm 1/2in - - CPVC 13mm BSP 1/2 in BSP
RS Stock No. 212-3701
Mfr. Part No.721961909
PHP664.275
Each (In a Pack of 2)
units
- Plug - - - - uPVC 32mm BSPT -