Positive Displacement Pumps

Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have no shutoff head like centrifugal pumps. Positive displacement pumps constantly produce flow and the pressure built within the blocked line will damage the line, pump or both.

The positive displacement pumps can be divided into two main categories: reciprocating positive displacement pumps and rotary pumps.

Rotary pumps are very efficient because they can operate even with highly viscous fluids but require a slow steady speed rotation. If the mechanism rotation is too fast, the fluid can cause erosion, which eventually causes enlarged clearances that liquid can pass through and reduce pressure.

Rotary pumps can be divided into three main types:

  • Gear pumps: the simplest pump type that pumps liquid using 2 gears.
  • Screw pumps: more complicated pump type where the two screws are positioned against each other to pump the liquid.
  • Rotary vane pumps: these pumps have a cylindrical rotary engine. As the rotor circulates, vans trap fluid between the rotor and the engine housing, pushing the liquid through the pump.

...
Read more Read less

Filters

Viewing 1 - 20 of 129 products
Results per page
Description Price Pump Type Drive Type Maximum Flow Rate Maximum Head Maximum Working Pressure Input Connection Output Connection IP Rating Series Maximum Fluid Temperature Body Material Supply Voltage Input Power Wetted Materials
RS Stock No. 702-6894
BrandRS PRO
PHP3,519.47
Each
units
Diaphragm Electric 150ml/min - 1 bar - - IP50 D200 +100°C Nylon 1.5 → 4.5 V 0.48W Nitrile, Nylon, Silicone
RS Stock No. 702-6898
BrandRS PRO
PHP4,795.84
Each
units
Diaphragm Electric 380ml/min - 11 psi - - IP50 D250 +100°C Aluminium 1.5 → 5 V 0.48W Anodized Aluminium, Nitrile, Silicone, Stainless Steel
RS Stock No. 705-9352
Mfr. Part No.R3811242A
PHP17,193.17
Each
units
Diaphragm Electric 5.5L/min 105m 10.5 bar 3/8 in NPT 3/8 in NPT - R381 +60°C Glass Fibre Reinforced Nylon 230 V - -
RS Stock No. 144-838
Mfr. Part No.BL 20/D
PHP15,306.45
Each
units
Diaphragm Electric 18.3L/h - 7.3 psi - - IP65 BL20/D - Glass Fibre Reinforced PP 220 V, 240 V 200W -
RS Stock No. 705-9374
Mfr. Part No.53020-2013
PHP32,322.98
Each
units
Centrifugal Electric 18L/min 15m 1.7 bar 3/4 in BSP 3/4 in BSP IP54 - - Bronze 230 V 180W -
RS Stock No. 667-9097
Mfr. Part No.R4300242A
PHP18,786.14
Each
units
Diaphragm Electric 12L/min 40m 2.1 bar 1/2 in Hose Barb 1/2 in Hose Barb IP44 R4300 +54°C Glass Fibre Reinforced PP 230 V ac - -
RS Stock No. 121-8586
Mfr. Part No.BT4B1601PVT2000U1110000
BrandProMinent
PHP67,288.43
Each
units
Diaphragm Electric 1.1L/h 6m 16 bar 3/4 in G 3/4 in G IP65 BT4B +20°C PVDF 100 → 230 V 9.6 (Consumption)W PVDF
RS Stock No. 705-9343
Mfr. Part No.R3811342A
PHP13,337.21
Each
units
Diaphragm Electric 5.3L/min 105m 10.5 bar 3/8 in NPT 3/8 in NPT - R381 +60°C Glass Fibre Reinforced Nylon 24 V 108W -
RS Stock No. 144-844
Mfr. Part No.BL 5/D
PHP14,911.78
Each
units
Diaphragm Electric 5L/h - 101.5 psi - - IP65 BL5/D - Glass Fibre Reinforced PP 220 V, 240 V 200W -
RS Stock No. 705-9349
Mfr. Part No.R3811142A
PHP12,290.94
Each
units
Diaphragm Electric 5.5L/min 105m 10.5 bar 3/8 in NPT 3/8 in NPT - R381 +60°C Glass Fibre Reinforced Nylon 12 V 108W -
RS Stock No. 705-9333
Mfr. Part No.R3711132A
PHP10,634.28
Each
units
Diaphragm Electric 5.5L/min 69m 6.9 bar 3/8 in BSP 3/8 in BSP - R371 +60°C Glass Fibre Reinforced Nylon 12 V dc 108W -
RS Stock No. 705-6675
Mfr. Part No.AU R2550060 RS1
BrandVerderflex
PHP29,284.65
Each
units
Peristaltic Electric 0.12L/min 10m 1 bar - - - R2550 +40°C ABS, PC 12 V dc 6VA -
RS Stock No. 667-9182
Mfr. Part No.TEP130-PX
BrandTecnomatic
PHP70,653.93
Each
units
Diaphragm Air 132L/min 80m - 1 in Push Fit 1 in Push Fit - TEP132 - PP - - -
RS Stock No. 667-9107
Mfr. Part No.CW474-024
BrandXylem
PHP21,400.62
Each
units
Diaphragm Electric 13L/min - 3 bar 1/2 in Hose Barb 1/2 in Hose Barb IP55 CW474 - Glass Fibre Reinforced PP 230 V ac 120W -
RS Stock No. 705-6671
Mfr. Part No.AU R2550120 RS1
BrandVerderflex
PHP20,357.79
Each
units
Peristaltic Electric 0.24L/min 10m 1 bar - - - R2550 +40°C ABS, PC 12 V dc 6VA -
RS Stock No. 705-9359
Mfr. Part No.R3521339A
PHP14,313.65
Each
units
Diaphragm Electric 7.6L/min 41m 4.1 bar 3/4 in NPT 3/8 in NPT - R352 +60°C PP 24 V 144W -
RS Stock No. 667-9116
Mfr. Part No.G575215A
PHP13,561.33
Each
units
Diaphragm Air 19L/min - 8.27 bar 1/2 in Hose Barb, 1/4 in Hose Barb 1/2 in Hose Barb, 1/4 in Hose Barb - G5752 - PP - - Hastelloy C, Kalrez, PP, Santoprene, Viton
RS Stock No. 121-8588
Mfr. Part No.BT4B0708PVT2000U1110000
BrandProMinent
PHP70,171.35
Each
units
Diaphragm Electric 7.1L/h 6m 7 bar 3/4 in G 3/4 in G IP65 BT4B +20°C PVDF 100 → 230 V 15.2 (Consumption)W PVDF
RS Stock No. 705-6656
Mfr. Part No.AU EZ3R16
BrandVerderflex
PHP8,117.95
Each
units
Peristaltic Electric 1.26L/min 20m 1 bar - - - EZ3R1 +40°C Polyamide 12/24 V dc 20W -
RS Stock No. 705-9327
Mfr. Part No.RLF222201D
PHP7,421.51
Each
units
Diaphragm Electric 3.8L/min 21m 2.5 bar 3/8 in Hose Barb 3/8 in Hose Barb - RLF222 +43°C PP 24 V dc 30W -