Safety Carabiners

Safety carabiners are an essential piece of PPE equipment when working at heights or in hazardous situations, workers can sometimes drop their tools, potentially causing serious injury to workers below as well as reducing on-the-job working time. A safety carabiner is also known as a karabiner.

Originally, the carabiner was used in certain situations or sports activities where ropes were involved, such as rock climbing, sailing and mountaineering, however carabiners are now widely used by many individuals and in different industries such as construction, roofing, maintenance, telecommunications and general industry.

A carabiner is made from a variety of materials such as aluminium, steel, nylon, stainless steel, polyester and plastic. It is available in different sizes, depending upon your requirements. It has a spring-loaded clip or a screw lock which you can easily attach to your tools.

Types of Carabiners

There are various types of carabiners, the most distinguishing difference being the shape and design, each one operates a little differently. Oval are most basic and allow the transfer of equal weight. D asymmetric shape also known as an offset D are the strongest and most durable and allow the weight to be transferred to the spine of the carabiner, these are the ones most climbers use for climbing activities. A D-shaped carabiner allows for a wider gate opening, which makes clipping them easier. A pear shaped, also known as HMS type are the easiest to use, as the gate on these HMS types can open wider than other carabiners, sometimes HMS will be marked on the carabiner to make them easily identifiable.

There are also different locking mechanisms on carabiners, some are auto-locking or self-locking which lock when the gate is closed and others are manual locking, known as a screw-lock or screw-gate, where the user is required to screw the sleeve into the gate to lock it. Non-locking carabiners have a sprung gate that will snap back into place once opened. Also available is a DMM carabiner which is a double locking carabiner.


...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Product Type Gate Opening Size Strength Material Locking Type
RS Stock No. 104-0897
Mfr. Part No.1031457
PHP663.23
Each
units
Carabiner - - - -
RS Stock No. 910-3350
Mfr. Part No.MOUSQ6X60SLS
BrandFacom
PHP413.40
Each
units
Carabiner - - Stainless Steel Auto Locking
RS Stock No. 123-6198
Mfr. Part No.AM450/150
BrandProtecta
PHP814.94
Each
units
Anchor Strap - - Polyester -
RS Stock No. 123-6197
Mfr. Part No.AM450/80
BrandProtecta
PHP721.44
Each
units
Anchor Strap - - Polyester -
RS Stock No. 123-6194
Mfr. Part No.1200107
BrandProtecta
PHP15,399.09
Each
units
Anchor Strap - - Polyamide Webbing -
RS Stock No. 122-5283
Mfr. Part No.M34A TL
BrandPetzl
PHP1,997.68
Each
units
Carabiner - - - -
RS Stock No. 104-0898
Mfr. Part No.1031460
PHP1,026.47
Each
units
- - - - -
RS Stock No. 809-1262
Mfr. Part No.M37 TL
BrandPetzl
PHP1,979.61
Each
units
Carabiner - - - -
RS Stock No. 136-3812
Mfr. Part No.M72A SL
BrandPetzl
PHP707.93
Each
units
Carabiner - - Steel Screw
RS Stock No. 136-3810
Mfr. Part No.M33A SL
BrandPetzl
PHP1,155.92
Each
units
Carabiner - - Aluminium Screw
RS Stock No. 136-3814
Mfr. Part No.M72A TL
BrandPetzl
PHP1,126.35
Each
units
Carabiner - - Steel Triple Action
RS Stock No. 215-6033
Mfr. Part No.G010AA00
BrandPetzl
PHP2,283.29
Each
units
Anchor Strap - 25kN - Twist Lock
RS Stock No. 215-6034
Mfr. Part No.G010AA01
BrandPetzl
PHP2,507.88
Each
units
Anchor Strap - 25kN - Twist Lock
RS Stock No. 215-6027
Mfr. Part No.C40A 120
BrandPetzl
PHP537.39
Each
units
Sling - 22kN Polyester -
RS Stock No. 187-9621
Mfr. Part No.P74 TL
BrandPetzl
PHP3,880.99
Each
units
Carabiner 22mm 20 (Major Axis) kN, 7 (Open Gate) kN, 8 (Minor Axis) kN Aluminium Triple Action
RS Stock No. 161-8392
Mfr. Part No.AM211
BrandProtecta
PHP2,038.53
Each
units
Anchor Point - - Stainless Steel -
RS Stock No. 161-8391
Mfr. Part No.AM210
BrandProtecta
PHP632.81
Each
units
Anchor Point - - Stainless Steel -
RS Stock No. 161-8376
Mfr. Part No.AJ501
BrandProtecta
PHP808.41
Each
units
Carabiner - - Steel Screw
RS Stock No. 136-3819
Mfr. Part No.P50A
BrandPetzl
PHP5,476.34
Each
units
Pulley - - Aluminium -
RS Stock No. 136-3818
Mfr. Part No.P05W
BrandPetzl
PHP1,548.94
Each
units
Pulley - - Aluminium -