Rope Grabs

Rope Grabs are an important piece of fall arrest equipment when working at height or climbing, helping to prevent injury from fall accidents within any industry. You need to ensure that any rope grab is used with the correct size of safety rope and life line and meets the required safety standards of EN353-2. Rope grabs are also known as fall arrester’s (automatic or manual fall arrester) and you must ensure whatever rope grab used as part of your fall protection and fall arrest equipment that you use and connect the rope grab according to the manufacturer’s instructions. Our range covers various industry leading brands including Protecta and Petzl.

What is a grab?

A rope grab is secured into the correct rope and lanyard lifeline allowing you to work safely at height and preventing you from falling. The rope grab either manually or automatically locks into place on the rope or lifeline and prevents an injury from falling.

Types of rope grabs available?

There are two basic types of a rope grab to use with a rope and lifeline, automatic and manual.

A manual rope grab needs to be adjusted and moved into position along the rope and lifeline every time you move horizontally or vertically. Manual rope grabs remain locked in place till you adjust it using the fitted mechanism to pull down onto the grab allowing you to move and when released you will be locked into position.

An automatic rope grab provides you with more freedom of movement as it will travel freely along a rope or lifeline as you move. If you fall when using an automatic rope grab it will automatically lock in place reducing the fall distance.

At what height should I use a rope grab for safety?

It is mandatory that you use PPE fall arrest equipment, safety harnesses and rope grabs when working at a height of 6 feet (2 m) or more.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Product Type Horizontal/Vertical Use Weight Capacity Rope Diameter Material Removable Rope Grab Manual Lock Locking Type
RS Stock No. 215-6061
Mfr. Part No.L071CB00
BrandPetzl
PHP2,987.25
Each
units
- - - - Nylon, Polyester - - Auto Locking
RS Stock No. 215-6059
Mfr. Part No.L071AA00
BrandPetzl
PHP2,173.77
Each
units
- - - - Nylon, Polyester - - Auto Locking
RS Stock No. 215-6018
Mfr. Part No.B070AA00
BrandPetzl
PHP12,299.63
Each
units
Rope Grab - 250kg 10mm - - - -
RS Stock No. 186-0265
Mfr. Part No.D020AA00
BrandPetzl
PHP16,935.75
Each
units
Self-Braking Descender Vertical Use 250.0kg 10 → 11.5mm Aluminium, Nylon, Stainless Steel Yes Yes -
RS Stock No. 181-2203
Mfr. Part No.B071BA00
BrandPetzl
PHP16,392.16
Each
units
Descender Horizontal and Vertical Use - 10 → 13mm Aluminium, Nylon, Stainless Steel Yes Yes -
RS Stock No. 215-6060
Mfr. Part No.L071AA01
BrandPetzl
PHP2,635.82
Each
units
- - - - Nylon, Polyester - - Auto Locking
RS Stock No. 136-3748
Mfr. Part No.B17ALA
BrandPetzl
PHP4,075.59
Each
units
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes -
RS Stock No. 136-3750
Mfr. Part No.B17ARN
BrandPetzl
PHP4,341.83
Each
units
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes -
RS Stock No. 136-3749
Mfr. Part No.B17ALN
BrandPetzl
PHP4,341.83
Each
units
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes -
RS Stock No. 123-6177
Mfr. Part No.AC202/03
BrandProtecta
PHP10,704.93
Each
units
Automatic/Manual Rope Grab Vertical Use - 12 → 16mm Steel Yes - -
RS Stock No. 136-3747
Mfr. Part No.B17ARA
BrandPetzl
PHP4,824.55
Each
units
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes -
RS Stock No. 215-6031
Mfr. Part No.D024AA00
BrandPetzl
PHP30,750.41
Each
units
Descender - 250kg 11.5mm - - - -