Surface Mount Fixed Resistors

Resistors are referred to as a Passive Component. Surface Mount Resistors are more commonly known as SMD (surface mount device) or SMT (Surface mount technology) Resistors. These resistors offer advantages in space saving on Printed Circuit Boards (PCB’s).


Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


SMD Resistors are used in large volumes and are the preferred choice in electronics equipment due to their small size and high reliability. SMD resistors are particularly used in telecommunication, automotive (AEC Q200 qualified) and medical equipment, they also found in personal devices, displays and advanced technology research instruments.


SMD Fixed Resistors


Surface mount fixed resistors are the most widely used resistors as they reduce the flow of the electrical current in circuits. Similar to water flowing along a pipe, the tap controls the flow of water, a resistor controls the flow of current. They work to a fixed value the resistance does not change in temperature or voltage. The most commonly used fixed resistors values are 100KΩ,10kΩ,100Ω, 10Ω


Types of surface mount fixed resistors


  • Thin Film Resistors have a higher precision than the thick film

  • Thick Film Resistors are used for general use due to a lower price point.

  • Moulded Wirewound Resistors offer higher power

  • Foil Resistors for ultra-high precision and really low-Temperature coefficient of resistance

  • Shunts (current sense) Low ohmic values for where current measurement is critical

  • Melf (cylindrical) offering superb pulse load capability

What are surface mount fixed resistors used for?


SMD fixed resistors are very compact and used in most electronic board design. Due to their compact size and the continuous development of ever smaller footprints, this has allowed for the development of ever smaller PCB designs and the ability to get more from the board. The resistors can assist in the reduction of component count on the board.


High Power / Surge / pulse protection


Many manufacturers offer a higher power alternative for the various packages they have available. As an example the 0603 resistor package can vary from 0.1W to 0.25W (rated dissipation 70°C). The higher power alternatives can be used in applications where there is a need to protect against surges / pulses.


What is the difference between Thin Film Resistors and Thick Film Resistors?


The main difference being that the thick film resistors have a paste fired on to the manufacturers chosen substrate. Thin film resistors as the name suggests has an extremely thin metal film that is generally vacuum deposited on to the manufacturers chosen substrate.


...
Read more Read less

Filters

Viewing 1 - 20 of 94 products
Results per page
Description Price Resistance Package/Case Technology Tolerance Power Rating Temperature Coefficient Automotive Standard Dimensions Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 126-0400
Mfr. Part No.MCS3264R010FER
PHP32.34
Each (In a Bag of 20)
units
10 mΩ 1225 (3264M) Metal Film ±1% 2W ±50ppm/°C - - - - - MCS -25°C +125°C
RS Stock No. 210-4694
Mfr. Part No.TKH45P2R00FE-TR
PHP135.992
Each (On a Tape of 5)
units
2 Ω TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 210-4670
Mfr. Part No.TKH45P100RFE-TR
PHP66.154
Each (On a Reel of 500)
units
100 Ω TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 210-4711
Mfr. Part No.TKH45PR050JE-TR
PHP135.992
Each (On a Tape of 5)
units
50 mΩ TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 126-0399
Mfr. Part No.MCS3264R005FER
PHP32.39
Each (In a Bag of 20)
units
5 mΩ 1225 (3264M) Metal Film ±1% 2W ±50ppm/°C - - - - - MCS -25°C +125°C
RS Stock No. 126-0366
Mfr. Part No.FC4L64R010FER
PHP86.95
Each (In a Bag of 5)
units
10 mΩ 2512 (6432M) Metal Foil ±1% 2W ±50ppm/°C - - - - - FC4L -55°C +155°C
RS Stock No. 210-4715
Mfr. Part No.TKH45PR500JE-TR
PHP135.992
Each (On a Tape of 5)
units
500 mΩ TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 210-4680
Mfr. Part No.TKH45P1R00FE-TR
PHP135.992
Each (On a Tape of 5)
units
1 Ω TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 172-2208
Mfr. Part No.EBWB-MR0002FE
PHP68.778
Each (On a Reel of 2000)
units
200 µΩ - Manganin Alloy ±1% 7W ±100ppm/°C - - - - - EBW -55°C +170°C
RS Stock No. 126-0348
Mfr. Part No.FC4L110R005FER
PHP147.148
Each (In a Bag of 5)
units
5 mΩ 4320 Metal Foil ±1% 5W ±50ppm/°C - - - - - FC4L -55°C +155°C
RS Stock No. 136-4750
Mfr. Part No.AS12J1R00ET
PHP3.14
Each (On a Tape of 100)
units
1 Ω 1206 (3216M) Thick Film ±5% 0.5W ±400ppm/°C - - - - - AS12 -55°C +155°C
RS Stock No. 210-4695
Mfr. Part No.TKH45P300RFE-TR
PHP69.458
Each (On a Reel of 500)
units
300 Ω TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 126-0393
Mfr. Part No.LVK25R005FER
PHP98.784
Each (In a Bag of 5)
units
5 mΩ 1224 (3250M) - ±1% 2W ±100ppm/°C - - - - - LVK25 -40°C +125°C
RS Stock No. 126-0364
Mfr. Part No.FC4L64R003FER
PHP84.892
Each (In a Bag of 5)
units
3 mΩ 2512 (6432M) Metal Foil ±1% 2W ±50ppm/°C - - - - - FC4L -55°C +155°C
RS Stock No. 210-4673
Mfr. Part No.TKH45P10R0FE-TR
PHP66.154
Each (On a Reel of 500)
units
10 Ω TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 136-4768
Mfr. Part No.AS25J1R00ET
PHP10.529
Each (On a Tape of 100)
units
1 Ω 2512 (6432M) Thick Film ±5% 1.5W ±400ppm/°C - - - - - AS25 -55°C +155°C
RS Stock No. 210-4705
Mfr. Part No.TKH45P5K00FE-TR
PHP135.992
Each (On a Tape of 5)
units
5 kΩ TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 210-4697
Mfr. Part No.TKH45P47R0FE-TR
PHP66.154
Each (On a Reel of 500)
units
47 Ω TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 210-4706
Mfr. Part No.TKH45P5R00FE-TR
PHP66.154
Each (On a Reel of 500)
units
5 Ω TO-252 Thick Film ±1% 45W - - - - - - - - -
RS Stock No. 126-0369
Mfr. Part No.FCSL05R010FER
PHP11.728
Each (In a Bag of 5000)
units
10 mΩ - Metal Foil ±1% 0.2W - - - - - - FCSL -55°C +155°C