Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Read more Read less

Filters

Viewing 181 - 200 of 430 products
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS Stock No. 920-3157
Mfr. Part No.ECHU1H471GX5
BrandPanasonic
PHP7.012
Each (On a Reel of 3000)
units
470pF ±2% 50V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS Stock No. 808-4911
Mfr. Part No.ECHU1103JC9
BrandPanasonic
PHP21.13
Each (In a Pack of 3000)
units
10pF ±5% 100V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant PPS 2416 (6041M) 4.8 x 3.3 x 1.4mm - - 3.3mm 1.4mm -
RS Stock No. 109-6484
Mfr. Part No.ECHU1C682GX5
BrandPanasonic
PHP7.012
Each (On a Reel of 3000)
units
6.8nF ±2% 16V dc Surface Mount X - - 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS Stock No. 171-9056
Mfr. Part No.SMC5.7103J50J33TR12
BrandKEMET
PHP37.269
Each (On a Reel of 3100)
units
10nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS Stock No. 171-9103
Mfr. Part No.SMR5223J100J01L16.5CBULK
BrandKEMET
PHP12.587
Each (In a Bag of 2000)
units
22nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS Stock No. 171-9405
Mfr. Part No.SMC16.5225J50C31TR24
BrandKEMET
PHP1,331.94
Each
units
2.2µF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 6560 16.5 x 15 x 7mm - - 15mm 7mm Film
RS Stock No. 172-3805
Mfr. Part No.ECHU1H184JX5
BrandPanasonic
PHP52.202
Each (On a Reel of 2000)
units
180nF ±5% 50V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant PPS 1210 (3225M) 6 x 4.1 x 2.5mm - - 4.1mm 2.5mm -
RS Stock No. 920-3144
Mfr. Part No.ECHU1C104GX5
BrandPanasonic
PHP16.769
Each (On a Reel of 2000)
units
100nF ±2% 16V dc Surface Mount X - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
RS Stock No. 171-9390
Mfr. Part No.SMC7.3104J50K33TR12
BrandKEMET
PHP219.02
Each
units
100nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2824 (7260M) 7.3 x 6 x 3mm - - 6mm 3mm Film
RS Stock No. 171-9102
Mfr. Part No.SMR5222J63J01L16.5CBULK
BrandKEMET
PHP10.834
Each (In a Bag of 2000)
units
2.2nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS Stock No. 106-9836
Mfr. Part No.ECHU1H561GX5
BrandPanasonic
PHP6.455
Each (On a Reel of 3000)
units
560pF ±2% 50V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS Stock No. 727-0237
Mfr. Part No.ECHU1C102JX5
BrandPanasonic
PHP14.729
Each (In a Pack of 25)
units
1nF ±5% 16V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS Stock No. 712-8411
Mfr. Part No.ECHU1H331GX5
BrandPanasonic
PHP17.462
Each (In a Pack of 10)
units
330pF ±2% 50V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS Stock No. 171-9319
Mfr. Part No.SMR5104J63J02L16.5CBULK
BrandKEMET
PHP47.43
Each (In a Pack of 5)
units
100nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 3.5 x 8mm 5mm 0.5mm 3.5mm 8mm Film
RS Stock No. 870-4564
Mfr. Part No.LDBCC2680GC5N0
BrandKEMET
PHP16.808
Each (In a Pack of 4000)
units
68nF ±2% 50V dc Surface Mount - Filtering, Timing PPS 1812 (4532M) 4.7 x 3.3 x 1.7mm - - 3.3mm 1.7mm Film
RS Stock No. 623-2073
Mfr. Part No.ECHU1H562GX5
BrandPanasonic
PHP15.208
Each (In a Pack of 10)
units
5.6nF ±2% 50V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS Stock No. 870-4454
Mfr. Part No.LDBAA2150GC5N0
BrandKEMET
PHP14.852
Each (In a Pack of 3000)
units
15nF ±2% 16V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
RS Stock No. 109-7978
Mfr. Part No.ECHU1H472JX5
BrandPanasonic
PHP6.864
Each (On a Reel of 3000)
units
4.7nF ±5% 50V dc Surface Mount - - - 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS Stock No. 623-2051
Mfr. Part No.ECHU1C563GX5
BrandPanasonic
PHP30.92
Each (In a Pack of 10)
units
56nF ±2% 16V dc Surface Mount X - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS Stock No. 727-0231
Mfr. Part No.ECHU1C122JX5
BrandPanasonic
PHP11.832
Each (In a Pack of 25)
units
1.2nF ±5% 16V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
Related Products
Stacked metallized PPS film as dielectric with simple ...
Description:
Stacked metallized PPS film as dielectric with simple mold-less construction. Small in size (Minimum size 1.6 mm ´ 0.8 mm)85 °C, 85 %RH, W.V. ´ 1.0 for 500 hoursFor reflow soldering Application: Time-constantFilteringOscillation and resonanceAudio circuit.
Constructed from stacked metallised PPS film, Panasonic ECHU(X) ...
Description:
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering. • Reflow soldering only • Compact ...
ECPU(A) film capacitors from Panasonic feature a mouldless ...
Description:
ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR. Reflow soldering onlySmall 3225 package size.
Polyphenylene Sulphide (PPS film) capacitorsLow ESRSuitable for flow ...
Description:
Polyphenylene Sulphide (PPS film) capacitorsLow ESRSuitable for flow and reflow solderingIdeal for time constant, filtering, oscillators and resonant circuits.