Ball Splines

Ball splines are commonly used across many industrial applications. They are used in areas such as automation and packaging, medical, robotics, transportation and oil and gas exploration and utilise the linear recirculating motion of the ball element.

The linear motion of the balls in the ball spline mean they can be used where heavy loads need to be sustained and where the transfer of torque needs to be smooth and reliable as well as friction free. Ball splines also offer high reliability and predictable life expectancy.

Ball spline shafts have raceway grooves along the length of the shaft and the circuits of the balls are contained within the spline nut. This prevents the spline nut from rotating, which enables precise high torque transmission, as well as positioning accuracy. High speed performance is achieved due to the compact outer cylinder design which all support high load capacity.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Shaft Diameter Shaft Length Dynamic Load Rating Static Load Rating Dynamic Torque Rating Static Torque Rating
RS Stock No. 237-1118
Mfr. Part No.LSAG10C1R200
PHP8,886.57
Each
units
10mm 200mm 1880N 2150N 10.9Nm 12.5Nm
RS Stock No. 237-1051
Mfr. Part No.LSAG8C1R150
PHP9,033.78
Each
units
8mm 150mm 1190N 1330N 5.5Nm 6.2Nm
RS Stock No. 237-0985
Mfr. Part No.LSAG5C1R100
PHP5,839.64
Each
units
5mm 100mm 587N 641N 1.8Nm 1.9Nm