Electric Linear Actuators

Electric linear actuators are motion-control devices that convert electrical energy into straight-line movement, delivering the lifting, pushing, pulling, tilting, and positioning force that powers everything from industrial automation to adjustable medical equipment. Unlike a standard motor that rotates continuously, an electric linear actuator translates rotary motor input into controlled, repeatable linear travel along a defined stroke. This makes the linear actuator the preferred choice wherever precise, programmable movement is required without the overhead of hydraulic or pneumatic systems. At RS Philippines, we stock electric linear actuators across compact, standard, industrial, and heavy-duty grades, so you can match the right electric actuator to the load, stroke, speed, and duty cycle your application demands.

What Is an Electric Linear Actuator?

An electric linear actuator is a self-contained electromechanical device that produces controlled linear motion from a rotating electric motor and an internal screw or gear mechanism. The core function is simple: where a standard electric motor rotates continuously, the electric linear actuator converts that rotation into a straight-line extension or retraction of an output rod, moving the connected load to a precise position.

Electric actuators are widely chosen over hydraulic and pneumatic alternatives for several practical reasons. The operation is cleaner, since there is no hydraulic fluid to leak, and no compressed air supply to maintain. Control is straightforward, with the linear actuator integrating easily into electrical and digital control systems. And maintenance is significantly reduced, with fewer wear components and no fluid system to service over the life of the actuator. The result is a compact, reliable motion source that suits an enormous spread of applications across industry, automation, and equipment design.

How Do Electric Linear Actuators Work?

An electric linear actuator works through a sequence of mechanical conversions that turn electrical input into precisely controlled linear motion. The steps below describe how the electric actuator operates from power-on to the load reaching position.

  1. Motor Starts: The linear actuator motor receives electrical power from the supply or controller and begins rotating, driving the internal gear train at the speed set by the input voltage and load conditions.
  2. Gear Reduction: Internal gears step the motor speed down while multiplying the torque available at the output, matching the linear actuator's force capability to the load it needs to move.
  3. Screw Mechanism Converts Motion: A lead screw or ball screw at the heart of the actuator converts the rotary motion of the gear output into straight-line extension or retraction along the actuator's stroke.
  4. Rod Extends or Retracts: The actuator shaft, coupled to the screw, drives outward or pulls inward, moving the attached load toward the target position at the rated speed.
  5. Control System Stops Movement: Built-in industrial limit switches, position sensors, or external controllers signal the linear actuator motor to stop when the rod reaches the required position, preventing overtravel and protecting both the actuator and the load.
  6. Load Holding: Many electric actuators are designed to hold position when power is removed, often using self-locking lead screw designs or integrated brakes. Holding capability varies with screw type, efficiency, and load, so always confirm against the product datasheet.

Types of Electric Linear Actuators

Electric linear actuators are available across a spread of duty levels, feedback options, and form factors, so the right type depends on the load, environment, and control requirements of your application. The variants below cover the main categories stocked.

Standard Electric Linear Actuators

The general-purpose linear actuator is suited to everyday motion control tasks across lifting, tilting, and positioning. A standard electric linear actuator delivers reliable performance for moderate loads and duty cycles, making it the default choice for equipment design, automation projects, and OEM integration.

Industrial Linear Actuators

Industrial linear actuators are built for machinery, automation, and repetitive-duty environments where durability and load capacity matter as much as positioning accuracy. Reinforced construction, higher-rated motors, and improved sealing distinguish industrial linear actuators from lighter-duty designs, making them the right choice for production lines and process equipment.

Heavy-Duty Electric Linear Actuator

For higher load applications, longer duty cycles and rugged operating environments, a heavy-duty electric linear actuator delivers the force and longevity those conditions demand. Heavier-gauge components, higher-torque motors, and robust mechanical design let the electric linear actuator handle the loads that would be at or beyond the limits of a standard electric linear actuator.

Mini / Compact Actuators

Mini and compact actuators suit space-constrained equipment, small mechanisms, and lighter loads, packing the same linear-motion principle into a much smaller envelope. These are the right choice for tight-fitting installations, portable equipment, and applications where every millimeter of installed length matters.

Feedback Actuators

Feedback actuators include integrated position-sensing hardware such as potentiometers, Hall sensors, or encoders, allowing the connected control system to track the actuator's exact position in real time. This makes a feedback-equipped linear actuator essential for closed-loop control, repeatable positioning, and any application where the controller needs to know where the controller needs positional feedback.

High-Speed vs High-Force Actuators

Across the electric linear actuators range, there is an inherent trade-off between speed and force: a faster actuator typically delivers less force for the same motor and screw geometry, while a higher-force actuator runs more slowly. Choose a high-speed model where rapid cycling matters, and a high-force model where the load is the primary constraint.

Applications of Electric Linear Actuators

Electric linear actuators are relied on across virtually every industry that needs controlled, repeatable linear motion. The applications below cover where these devices earn their place day to day.

  • Industrial Automation: In industrial automation, electric linear actuators position gates, diverters, dampers, jigs, and machine components across production lines and process plants. Industrial linear actuators handle the repetitive-duty cycles these environments demand, integrating cleanly with PLCs and control systems for fully automated motion sequences.
  • Manufacturing Equipment: Manufacturing equipment uses electric linear actuators to adjust platforms, conveyors, fixtures, and inspection stations, allowing operators or control systems to set working heights, change tooling positions, and reconfigure equipment quickly between runs.
  • HVAC and Ventilation: HVAC and ventilation systems rely on linear actuators to open and close vents, louvres, and dampers, modulating airflow precisely under building management system control. Compact, reliable operation is the priority here, with the actuator working unseen behind the building fabric.
  • Medical and Ergonomic Equipment: Medical and ergonomic equipment uses electric linear actuators in adjustable beds, examination chairs, height-adjustable workstations, and patient-lifting mechanisms, where smooth, quiet, and precisely controlled motion is essential for both comfort and safety.
  • Agriculture and Outdoor Equipment: Agriculture and outdoor equipment depend on linear actuators for automated hatches, steering assists, implement positioning, and remote control systems on vehicles and machinery operating in tough outdoor conditions.
  • Heavy-Duty Equipment: For heavy-duty equipment lifting substantial loads, operating long hours, or working in harsh conditions, a heavy-duty electric linear actuator delivers the force, durability, and longevity the application demands, holding up where lighter actuators would fail prematurely.

Benefits of an Electric Linear Actuator

An electric linear actuator earns its place in modern equipment design through a combination of control precision, clean operation, and straightforward integration. The benefits below explain why the electric actuator has displaced hydraulic and pneumatic alternatives across so many applications.

  • Precise Control: A linear actuator supports controlled extension, retraction, and positioning, with the option to stop at any point along the stroke under controller command.
  • Cleaner Operation: With no hydraulic oil to leak or compressed air lines to maintain, the electric linear actuator suits clean environments and reduces both contamination risk and routine maintenance load.
  • Easy Integration: Connects readily to switches, relays, PLC controllers, and digital control systems, making the linear actuator straightforward to specify into both new builds and equipment retrofits.
  • Lower Maintenance: Fewer fluid-system components, no compressors or pumps to service, and sealed mechanical design mean the electric actuator typically asks less of the maintenance team over its working life.
  • Compact Design: A self-contained electric linear actuator packages motor, gearbox, and screw into a single envelope, useful wherever space is tight and linear motion is needed.
  • Energy Efficiency: Power is drawn only during movement (and, depending on design, during holding), rather than continuously as with a pressurized hydraulic or pneumatic system, lowering the energy footprint of the motion solution.

What to Consider Before Buying a Linear Actuator?

The right linear actuator depends on the load, stroke, control method, and environment your application calls for. Work through the criteria below to narrow your selection.

  • Load Capacity: Match the actuator's force rating to the load it will move, with a comfortable safety margin for dynamic effects, peak loads, and any side forces the design may impose.
  • Stroke Length: Choose the travel distance needed for full extension and retraction, allowing a small margin at each end so the actuator never bottoms out under load.
  • Speed: Higher speed reduces the available force at the rod, so balance speed against the load the actuator must move. Select speed based on the application priority rather than the highest figure available.
  • Voltage and Control: Confirm the operating voltage matches your supply and select a control method that suits your system, whether direct switch, relay logic, PLC, or a dedicated motion controller.
  • Duty Cycle: For frequent or continuous operation, choose an actuator rated for the expected cycle frequency. Running a light-duty actuator beyond its duty cycle shortens its working life dramatically.
  • Mounting Style: Confirm bracket compatibility, pivot points, and alignment so the actuator pushes and pulls along its centerline, with no side loading on the rod or motor.
  • Environment: Consider exposure to dust, moisture, temperature extremes, and vibration, and specify an IP-rated housing where the application demands it.
  • Feedback Needs: For applications where the controller needs to know the rod's position in real time, specify a feedback-equipped linear actuator with the appropriate sensor type for your control system.
  • Budget and Availability: Compare linear actuator price and electric linear actuator price across the range alongside actuator motor price for the underlying motor specification, but evaluate on full specification rather than price alone. A reliable linear actuator supplier with the technical details and product data to back up the specification is worth far more than the cheapest figure on the page.

Installation and Maintenance Tips

Proper installation and routine inspection extend the working life of an electric linear actuator and keep the application running reliably. Follow the points below alongside the manufacturer's specific instructions for your linear actuator motor and mounting hardware.

  • Avoid Side Loading: Mount the electric linear actuator so the rod pushes and pulls in a straight line along its centerline. Off-axis loading places unintended stress on the rod, screw, and bearings, leading to premature wear and shortened service life.
  • Use Correct Brackets: Match the mounting brackets and pivot hardware to the actuator's load rating and the motion angle of the application, so the linear actuator motor sees only the loads it was designed to handle.
  • Protect Wiring: Route the actuator's power and signal cables away from moving parts, sharp edges, and abrasion points and provide a service loop where the actuator moves so the cable never tensions at the connector.
  • Check Travel Limits: Confirm the actuator stroke is within the available mechanical space at both ends, so the electric linear actuator never overextends or drives into a mechanical stop under load.
  • Inspect Regularly: Build the actuator into your routine maintenance checks, looking at mounting points, listening for unusual noise or vibration, and confirming cable condition and connector integrity at each service interval.

Why Buy Electric Linear Actuators from RS Philippines?

RS Philippines is a trusted supplier and distributor of electric linear actuators, stocking compact, standard, industrial, and heavy-duty electric linear actuator options from professional brands including Festo, Thomson Linear, and RS PRO at competitive prices. Ordering online is simple: filter by load, stroke, and voltage, review the datasheet, then add to cart for quick checkout, with expert technical support on hand. For full details on our delivery services and fees, please refer to our Delivery page.

1599 Products showing for Electric Linear Actuators

Sort By
Stocked by manufacturer
  • RS Stock No. 852-220
  • Mfr. Part No. ELGD-BS-KF-60-400-0H-5P
Subtotal (1 unit)
PHP75,317.13(exc. VAT)
PHP75,317.13/unit
Stocked by manufacturer
  • RS Stock No. 852-444
  • Mfr. Part No. ELGD-BS-KF-120-600-0H-30P
Subtotal (1 unit)
PHP167,795.16(exc. VAT)
PHP167,795.16/unit
Stocked by manufacturer
  • RS Stock No. 853-244
  • Mfr. Part No. ELGD-BS-KF-WD-120-1000-0H-10P-L
Subtotal (1 unit)
PHP197,040.22(exc. VAT)
PHP197,040.22/unit
Stocked by manufacturer
  • RS Stock No. 729-726
  • Mfr. Part No. JX-CDA-E-1-S
Subtotal (1 unit)
PHP3,862.23(exc. VAT)
PHP3,862.23/unit
Stocked by manufacturer
  • RS Stock No. 852-224
  • Mfr. Part No. ELGD-BS-KF-60-100-0H-10P
Subtotal (1 unit)
PHP66,667.73(exc. VAT)
PHP66,667.73/unit
Stocked by manufacturer
  • RS Stock No. 853-249
  • Mfr. Part No. ELGD-TB-KF-120-800-0H-PU2
Subtotal (1 unit)
PHP144,005.07(exc. VAT)
PHP144,005.07/unit
Stocked by manufacturer
  • RS Stock No. 851-874
  • Mfr. Part No. ELGD-BS-KF-60-600-0H-10P
Subtotal (1 unit)
PHP81,118.89(exc. VAT)
PHP81,118.89/unit
Stocked by manufacturer
  • RS Stock No. 852-433
  • Mfr. Part No. ELGD-BS-KF-120-400-0H-10P
Subtotal (1 unit)
PHP155,903.75(exc. VAT)
PHP155,903.75/unit
Stocked by manufacturer
  • RS Stock No. 852-449
  • Mfr. Part No. ELGD-TB-KF-120-1800-0H-PU2
Subtotal (1 unit)
PHP187,643.22(exc. VAT)
PHP187,643.22/unit
Stocked by manufacturer
  • RS Stock No. 852-453
  • Mfr. Part No. ELGD-TB-KF-WD-120-500-0H-L-PU2
Subtotal (1 unit)
PHP130,265.23(exc. VAT)
PHP130,265.23/unit
Stocked by manufacturer
  • RS Stock No. 852-219
  • Mfr. Part No. ELGD-BS-KF-60-300-0H-5P
Subtotal (1 unit)
PHP72,469.48(exc. VAT)
PHP72,469.48/unit
Stocked by manufacturer
  • RS Stock No. 853-243
  • Mfr. Part No. ELGD-BS-KF-WD-120-800-0H-10P-L
Subtotal (1 unit)
PHP179,525.28(exc. VAT)
PHP179,525.28/unit
Stocked by manufacturer
  • RS Stock No. 852-430
  • Mfr. Part No. ELGD-BS-KF-120-1000-0H-5P
Subtotal (1 unit)
PHP191,577.19(exc. VAT)
PHP191,577.19/unit
Stocked by manufacturer
  • RS Stock No. 853-246
  • Mfr. Part No. ELGD-TB-KF-120-300-0H-PU2
Subtotal (1 unit)
PHP122,186.00(exc. VAT)
PHP122,186.00/unit
Stocked by manufacturer
  • RS Stock No. 853-241
  • Mfr. Part No. ELGD-BS-KF-WD-120-600-0H-10P-L
Subtotal (1 unit)
PHP162,010.35(exc. VAT)
PHP162,010.35/unit
Stocked by manufacturer
  • RS Stock No. 853-229
  • Mfr. Part No. ELGD-BS-KF-WD-120-200-0H-5P-L
Subtotal (1 unit)
PHP126,981.28(exc. VAT)
PHP126,981.28/unit
Stocked by manufacturer
  • RS Stock No. 852-740
  • Mfr. Part No. ELGD-TB-KF-WD-120-800-0H-L-PU2
Subtotal (1 unit)
PHP150,529.43(exc. VAT)
PHP150,529.43/unit
Stocked by manufacturer
  • RS Stock No. 853-248
  • Mfr. Part No. ELGD-TB-KF-120-600-0H-PU2
Subtotal (1 unit)
PHP135,277.45(exc. VAT)
PHP135,277.45/unit
Stocked by manufacturer
  • RS Stock No. 852-229
  • Mfr. Part No. ELGD-BS-KF-60-500-0H-10P
Subtotal (1 unit)
PHP78,165.59(exc. VAT)
PHP78,165.59/unit
Results per page