LED Panel Lights

LED panel lights offer an economical alternative to traditional modular luminaries. LED light panels provide a bright evenly distributed illumination as well as great energy savings and reduced maintenance compared to traditional ceiling light fittings.

Panel lights are often used in offices to increase lighting levels to give a softer and even light. LED panels are an ideal replacement for traditional fluorescent tubes in workplaces as they are flicker free and silent, unlike fluorescent tubes which flicker and hum and can be annoying and distracting.

LED lights have a long life span and do not need to warm up. As soon as you switch LED lights on, you have instant illumination with no flickering. LED panel lights are also available as a surface mount unit, which is ideal when recessing your lights is not possible. Some LED panels are supplied with brackets and can be mounted directly onto the surface with the driver hidden behind the panel keeping the installation neat and tidy.

Features can include:

  • Flat panel design with a contemporary modern look
  • Replacement for luminaires with fluorescent lamps
  • Different mounting options, built in panels are installed in the ceiling and surface mounted panels are attached to the ceiling
  • LED panels are available in various sizes to suit different lighting applications including popular sizes 600x600 mm and 1200x600 mm
  • IP20 rating for indoor use and higher ratings for damp environments
  • Some LED panels can be dimmable and change colour
  • LED panels provide great even illumination across the area
  • LED technology has a long life and low maintenance
  • Various colour temperatures such as warm white, daylight and cool white
  • LED panels can feature a TP(B) fire rated diffuser, ensuring light is evenly distributed from the panel

Applications

LED panel lights are suitable for ceilings and walls and are ideal for commercial buildings, especially:

  • Reception areas
  • Conference rooms
  • Offices
  • Shops
  • Supermarkets
  • Schools
  • Hospitals
  • Hotels
  • Car Parks
  • Workshops

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Lamp Type Length Width Depth Colour Tone Lamp Shape Colour Temperature Wattage Voltage Rating EU Energy Efficiency Rating IP Rating Standards Met
RS Stock No. 202-7262
BrandRS PRO
PHP4,898.26
Each
units
LED 1200 mm 600 mm - - - 6000K 45 W 220 → 240 V - IP20 -
New
RS Stock No. 225-7022
BrandRS PRO
PHP4,377.21
Each (In a Pack of 2)
units
LED 1.295 m 595 mm 31.6 mm Cool White Rectangular 6000K 50 W 220 → 240 V - IP20 -
New
RS Stock No. 225-7021
BrandRS PRO
PHP4,552.30
Each (In a Pack of 2)
units
LED 1.195 m 595 mm 31.6 mm Cool White Rectangular 4000K 50 W 220 → 240 V - IP20 -
RS Stock No. 206-8864
Mfr. Part No.4058075440111
BrandLEDVANCE
PHP10,515.47
Each
units
LED 1195 mm 295 mm 9 mm Cool White - - 30 W 240 V ac - - -
RS Stock No. 205-0127
Mfr. Part No.919013004386
PHP14,157.51
Each
units
LED 595 mm 595 mm 36 mm Neutral White - - 34 W 240 V - - -
New
RS Stock No. 230-6125
Mfr. Part No.AERMLED3/60/CW
PHP4,153.90
Each
units
LED 595 mm 595 mm 10 mm White Rectangular - - - - - -
RS Stock No. 201-9711
Mfr. Part No.4058075392366
BrandLEDVANCE
PHP3,247.56
Each
units
LED 595 mm 595 mm 35 mm Warm White Square - 36 W 220 to 240 V - - -
New
RS Stock No. 230-6126
Mfr. Part No.AERMLED3/HO/60/CW
PHP5,118.37
Each
units
LED 595 mm 595 mm 10 mm White Rectangular - - - - - -
RS Stock No. 206-8865
Mfr. Part No.4058075440159
BrandLEDVANCE
PHP4,760.92
Each
units
LED 595 mm 595 mm 32 mm Warm White - - 25 W 240 V ac - - -
RS Stock No. 206-8868
Mfr. Part No.4058075440296
BrandLEDVANCE
PHP5,433.66
Each
units
LED 595 mm 595 mm 32 mm Cool White - - 30 W 240 V ac - - -
RS Stock No. 194-5829
Mfr. Part No.4058075225152
BrandLEDVANCE
PHP5,681.24
Each
units
LED 600 mm 600 mm 9 mm Warm White - 3000K 30 W 220 → 240 V A, A+, A++ - -
RS Stock No. 201-9712
Mfr. Part No.4058075392380
BrandLEDVANCE
PHP3,168.93
Each
units
LED 595 mm 595 mm 35 mm Cool White Square - 36 W 220 to 240 V - - -
RS Stock No. 205-0838
Mfr. Part No.0055322
BrandSylvania
PHP28,979.52
Each
units
LED 595 mm 595 mm 105 mm Neutral White - - 44 W 230-240 V - - -
RS Stock No. 187-6778
Mfr. Part No.47226
BrandSylvania
PHP4,472.09
Each
units
LED 595 mm 595 mm 9.5 mm Warm White Flat 3000K 35 W 240 V ac A, A+, A++ IP20, IP40 CE
RS Stock No. 187-6775
Mfr. Part No.47227
BrandSylvania
PHP4,447.50
Each
units
LED 595 mm 595 mm 9.5 mm Neutral White Flat 4000K 35 W 240 V ac A, A+, A++ IP20, IP40 CE
RS Stock No. 206-1275
Mfr. Part No.CPL6CT
PHP1,494.60
Each
units
LED - - - Cool Light, Daylight, Warm White Circular - 6 W 230 V - - -
RS Stock No. 187-6777
Mfr. Part No.47215
BrandSylvania
PHP4,563.01
Each
units
LED 595 mm 595 mm 9.5 mm Neutral White Flat 4000K 35 W 240 V ac A, A+, A++ IP20, IP40 CE
New
RS Stock No. 230-6124
Mfr. Part No.AERMLED2/60/DL
PHP3,337.81
Each
units
LED 595 mm 595 mm 10 mm White Rectangular - - - - - -
New
RS Stock No. 230-6127
Mfr. Part No.AERMLED3/HO/60/CW/OCTO
PHP15,208.21
Each
units
LED 595 mm 595 mm 10 mm White Rectangular - - - - - -
RS Stock No. 194-5832
Mfr. Part No.4058075225190
BrandLEDVANCE
PHP6,606.68
Each
units
LED 600 mm 600 mm 9 mm Warm White - 3000K 40 W 220 → 240 V A, A+, A++ - -