Heat Lamps

Heat lamps use infrared (IR) to emit heat and are mostly used for radiant heating in communal areas making them an energy-efficient alternative to patio heaters. An Infrared Lamp can be a solution for canteens, schools, supermarkets, restaurants, or hospitals to serve as a light source to keep the food warm. Just like a conventional lamp produces light, and the heat spent is seen as waste, whereas with a heat lamp it’s the opposite with heat being the primary source. Heat Lamps come in a range of hard glass infrared heat bulb, screw-in lamps, double-ended or linear lamps for heater fittings to provide a clean and efficient heat source.

IR lamps can also be used for instant shortwave drying, which can be incredibly helpful for drying print on paper, drying lacquer and electronic varnishes and drying water-based paints. Their high efficiency and safety are exceptional, especially when comparing to standard non-jacketed lamps. Infrared radiation is widespread in Light Therapy or Red-Light Therapy to release the pain, but the power of heat goes much further than this. The heat can be pretty much instant after being switched on, with most at full power able to provide heat within a few seconds. Some infrared lamps have a dimmable function that allows you to easily regulate the temperature.

Typical applications for IR Heat Lamps

Heat lamps are special types of incandescent bulbs which are designed to generate as much heat as possible through infrared radiation, so they are often called infrared lamps, infrared heaters, or IR bulbs. Their ability to warm quickly, cheaply, and efficiently makes them useful in many temperature-critical applications. Heat Lamps can be used across several applications where the heat is mandatory to perform as:

  • Space heaters for both inside and outside sheltered areas
  • Infrared drying processes
  • Thermoforming
  • Infrared shrink packaging
  • Vulcanizing and curing rubber
  • Laminating
  • Sealing and electrostatic copy equipment
  • Infrared food heaters have practical usage in a restaurant, cafes, terraces, sports halls, churches, storage areas, garages, etc.
  • Warmth to animals such as chickens, livestock
  • Why choose RS Components for an IR Heat Lamp?

    RS Components brings you a wide range of high-quality and high-value products to support your project. Technical advisors are on hand if you require any additional help with your purchase of an IR Heat Lamp.


...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Wattage Lamp Base Voltage Rating Length Diameter Colour Temperature Lamp Finish Life Hours
RS Stock No. 796-0176
BrandRS PRO
PHP1,283.68
Each
units
1000 W SK15 230 V 350 mm 20mm - Red 5000h
RS Stock No. 796-0338
BrandRS PRO
PHP2,498.14
Each
units
1000 W SK15 230 V 350 mm 20mm - Clear -
RS Stock No. 796-0202
BrandRS PRO
PHP2,617.51
Each
units
1.5 kW SK15 230 V 350 mm 20mm - Red -
RS Stock No. 796-0303
BrandRS PRO
PHP487.39
Each
units
300 W R7S 230 V 118 mm 20mm - Clear 8000h
RS Stock No. 796-0280
BrandRS PRO
PHP3,387.64
Each
units
1000 W SK15 230 V 350 mm 20mm - Gold 5000h
RS Stock No. 796-0353
BrandRS PRO
PHP2,221.82
Each
units
1000 W X Strap 230 V 370 mm 20mm - Clear -
RS Stock No. 796-0296
BrandRS PRO
PHP487.39
Each
units
150 W R7S 230 V 118 mm 20mm - Clear 8000h
RS Stock No. 796-0126
BrandRS PRO
PHP1,185.18
Each
units
500 W R7S 230 V 118 mm 10mm - Red 5000h
RS Stock No. 796-0312
BrandRS PRO
PHP487.39
Each
units
500 W R7S 230 V 118 mm 20mm - Clear 8000h
RS Stock No. 796-0227
BrandRS PRO
PHP3,421.05
Each
units
1500 W SK15 230 V 350 mm 20mm - Gold 5000h
RS Stock No. 796-0331
BrandRS PRO
PHP1,110.59
Each
units
500 W SK15 230 V 216 mm 10mm - Clear -
RS Stock No. 796-0114
BrandRS PRO
PHP1,156.09
Each
units
400 W R7S 230 V 118 mm 10mm - Red 5000h
RS Stock No. 796-0328
BrandRS PRO
PHP514.59
Each
units
100 W R7S 230 V 118 mm 20mm - Clear 8000h
RS Stock No. 796-0088
BrandRS PRO
PHP808.88
Each
units
300 W R7S 230 V 118 mm 19mm - Clear 8000h
RS Stock No. 796-0209
BrandRS PRO
PHP2,566.02
Each
units
2 kW SK15 230 V 350 mm 20mm - Red -
RS Stock No. 796-0293
BrandRS PRO
PHP487.39
Each
units
200 W R7S 230 V 118 mm 20mm - Clear 8000h
RS Stock No. 796-0340
BrandRS PRO
PHP3,054.57
Each
units
1.5 kW SK15 230 V 350 mm 20mm - Clear -
RS Stock No. 796-0350
BrandRS PRO
PHP2,221.82
Each
units
1000 W X Strap 230 V 370 mm 20mm - Clear -
RS Stock No. 796-0265
BrandRS PRO
PHP3,487.95
Each
units
1300 W SK15 230 V 350 mm 20mm - Gold 5000h
RS Stock No. 796-0079
BrandRS PRO
PHP808.88
Each
units
200 W R7S 230 V 118 mm 19mm - Clear 8000h