Thermal Grease

Thermal grease is known by a number of names including: CPU grease heat paste heat sink compound or paste thermal compound, gel or paste thermal interface material.It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.There are other types of products to eliminate the air gap under a heat sink: Thermal Adhesive Thermal Gap Pads

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS Stock No. 909-2092
BrandRS PRO
PHP6,357.55
Each
units
3.4W/m·K - +125°C -30°C - - -30 → +125 °C -
RS Stock No. 707-4733
BrandRS PRO
PHP889.39
Each
units
1.8W/m·K Silicone +180°C -40°C 30g - -40 → +180 °C -
RS Stock No. 915-6109
BrandRS PRO
PHP7,297.73
Each
units
2W/m·K Non-Silicone +150°C -50°C - - -50 → +151 °C -
RS Stock No. 707-4736
BrandRS PRO
PHP1,768.67
Each
units
5W/m·K Silicone +180°C -40°C 30g - -40 → +180 °C -
RS Stock No. 915-6105
BrandRS PRO
PHP1,002.11
Each
units
2W/m·K Non-Silicone +150°C -50°C - - -50 → +150 °C -
RS Stock No. 915-6111
BrandRS PRO
PHP13,282.89
Each
units
4W/m·K Non-Silicone +150°C -50°C - - -50 → +152 °C -
RS Stock No. 707-4724
BrandRS PRO
PHP1,210.39
Each
units
3.6W/m·K Silicone +180°C -40°C 30g - -40 → +180 °C -
RS Stock No. 915-6118
BrandRS PRO
PHP1,292.92
Each
units
4W/m·K Non-Silicone +150°C -50°C - - -50 → +153 °C -
RS Stock No. 554-311
BrandRS PRO
PHP1,338.90
Each
units
0.65W/m·K Metal Oxide +200°C -40°C 20mL Powdered Metal Oxides, Silicone Oil -40 → +200 °C -
RS Stock No. 217-3835
BrandRS PRO
PHP842.27
Each
units
2.9W/m·K Silicone +200°C -40°C 20mL Powdered Metal Oxides, Silicone Oil -40 → +200 °C -