Laser Levels

Laser levels are available with two laser colour types, Green or Red. Green beam lasers appear much brighter to the human eye they are typically used indoors on larger scale projects where the beam needs to be visible over long distances or in bright conditions.


Types of Laser Levels


  • Line Laser Level: This a point-to-point level that projects a visible thin line onto a surface. Designed for indoor use, they often include plumb up and plumb down capabilities.

  • Dot Laser Level: A simple point is projected that can be level, square or plumb. A wide variety of models are available that project dots at 2 points for verticals, 3 points for verticals plus horizontal or 5 points for verticals, horizontals and 45° in-between.

  • Rotary Laser Level: These lasers use a prism driven around by a small motor to produce a 360° laser line over long distances. These lasers are generally designed for creating horizontal lines but there are models that can also work vertically. Ideal for outdoor work, such as grading roads, laying foundations, or laying pipe, these are the most accurate laser levels.

  • Manual or Auto Levelling: Manual laser levels work in the traditional way: The user lines up a bubble inside a vial either by repositioning the level or turning a knob. Well-suited for typical do-it-yourself projects, these laser levels are less expensive and require less battery power than a self-levelling unit. Self-levelling units offer a greater degree of accuracy. They work best when placed on a surface that the user determines is "close to level." You can use a bubble vial to manually level the unit before the unit's self-levelling mechanism takes over. The laser component hangs like a pendulum inside the level. Magnets and gravity work together to still the pendulum, and the beam is then projected through light or prism.

Typical Applications of Laser Levels


Laser Levels can be used for many professional construction jobs and household applications, e.g:


  • Tiling

  • Surveying

  • Kitchen Installation

  • Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Levelling Accuracy Working Environment Alignment Level Self Levelling Laser Class Laser Colour Laser Wavelength Power Source Dimensions Weight Line Accuracy Vial Height Length
RS Stock No. 178-5830
BrandRS PRO
PHP15,327.52
Each
units
±0.3mm/m Indoor Yes Yes Class 2 Red 635nm Battery 120 x 110 x 70mm 390g - - 70mm 120mm
RS Stock No. 735-8703
Mfr. Part No.0601061501
BrandBosch
PHP71,454.90
Each
units
±0.1mm/m Indoor & Outdoor - Yes - Red 635nm Battery 7.5 x 7 x 6.7in 1.7kg - - 6.7in 7.5in
RS Stock No. 668-4130
Mfr. Part No.0601066200
BrandBosch
PHP23,221.71
Each
units
±0.3mm/m Indoor - Yes Class 2 Red 635nm Battery 104 x 40 x 80mm 250g - - 80mm 104mm
RS Stock No. 124-8652
Mfr. Part No.SuperLine 2D
BrandLaserliner
PHP1,831.02
Each
units
±0.1mm/m Indoor Yes - - Red 650nm Battery 120 x 70 x 100mm 200g - Yes 100mm 120mm
RS Stock No. 700-1451
Mfr. Part No.0601015200
BrandBosch
PHP14,501.38
Each
units
±0.2mm/m Indoor - - Class 2 Red 635nm Battery 6.125 x 4 x 3.875in 499g - - 3.875in 6.125in
RS Stock No. 813-4366
Mfr. Part No.stht1-77032
BrandStanley
PHP6,318.96
Each
units
±0.3mm/m Indoor - - Class 2 Red 620 → 690nm Battery 44 x 21 x 110mm 71g ±3mm - 110mm 44mm
RS Stock No. 163-5173
Mfr. Part No.060.101A
BrandLaserliner
PHP20,725.28
Each
units
±0.2mm/m Indoor Yes Yes Class 2 Red 635nm Battery 130 x 105 x 70mm 550g - - 70mm 130mm
RS Stock No. 185-3526
Mfr. Part No.PLS 180R KIT
BrandFluke
PHP24,352.00
Each
units
±0.3mm/m Outdoor - Yes Class 2 Red 635nm Battery 104 x 64 x 116mm 600g - - 116mm 104mm
New
RS Stock No. 224-5585
Mfr. Part No.0601066N00
BrandBosch
PHP15,947.88
Each
units
± 0.35mm/m Indoor - Yes Class 2 - 500 → 540nm - - - - - - -
RS Stock No. 144-6651
Mfr. Part No.0601066G00
BrandBosch
PHP22,942.03
Each
units
±0.3mm/m Indoor, Outdoor - Yes Class 2 Red - Battery - 600g - - 122mm -
New
RS Stock No. 220-1711
Mfr. Part No.0603663A00
BrandBosch
PHP4,100.47
Each
units
?0.3 @ 2mmm Indoor & Outdoor Yes Yes Class 2 - 650nm - - - - - - -
New
RS Stock No. 226-5763
Mfr. Part No.06159940JY
BrandBosch
PHP41,521.72
Each
units
± 0.08mm Outdoor - Yes Class 2 - 635nm - - - - - - -
New
RS Stock No. 224-5587
Mfr. Part No.0601066P00
BrandBosch
PHP21,046.70
Each
units
± 0.35mm/m Indoor - Yes Class 2 - 500 → 540nm - - - - - - -
RS Stock No. 144-6654
Mfr. Part No.0601063S00
BrandBosch
PHP31,373.44
Each
units
±0.2mm/m Indoor Yes Yes Class 2 Red 540nm Battery 149 x 84 x 142mm 900g - - 142mm 149mm
RS Stock No. 185-3519
Mfr. Part No.PLS 6R KIT
BrandFluke
PHP30,297.00
Each
units
±0.3mm/m Outdoor Yes Yes Class 2 Red 635nm Battery 104 x 64 x 116mm 600g - - 116mm 104mm
RS Stock No. 163-5172
Mfr. Part No.036.150A
BrandLaserliner
PHP9,116.20
Each
units
±0.5mm/m Indoor Yes Yes Class 2 Red 635nm Battery 69 x 69 x 65mm 285g - - 65mm 69mm
New
RS Stock No. 224-0552
Mfr. Part No.DCE089NG18-XJ
BrandDeWALT
PHP36,115.83
Each
units
+/-3@ 10mmm Indoor Yes Yes Class 2 - - - - - - - - -
RS Stock No. 185-3529
Mfr. Part No.PLS 180G KIT
BrandFluke
PHP30,930.00
Each
units
±0.3mm/m Outdoor - Yes Class 2 Green 525nm Battery 104 x 64 x 116mm 600g - - 116mm 104mm
RS Stock No. 144-6659
Mfr. Part No.0601066H70
BrandBosch
PHP30,540.92
Each
units
±0.3mm/m Indoor Yes Yes Class 2 Green 650nm Battery 136 x 55 x 122mm 600g - - 122mm 136mm
RS Stock No. 144-6650
Mfr. Part No.0601066J00
BrandBosch
PHP23,438.45
Each
units
±0.3mm/m Indoor, Outdoor - Yes Class 2 Green - Battery - 490g - - 162mm -