Crow Bars

A crowbar, also be known as a pry bar, wrecking bar, gorilla bar or pinch bar, is a metal bar tool that has flatted points at each end, often with a small fissure to help remove nails or prise two materials or objects apart. One end of the bar is curved into a hook shape, which is a first-class lever and is usually the end most commonly used, and the straighter flat end is a second-class lever. (It is commonly believed this hooked end is where the tool gets its name from, as it resembles the beak of a crow.)

Crowbars are usually made from medium carbon steel to offer sustained strength and durability, but can also be made from titanium, which creates a lighter tool. They are forged from long steel products, such as rods and rails, and commonly have either cylindrical or hexagonal shapes to their bodies.

Our range of crowbars features products from industry leading brands, such as Bahco, GearWrench and RS PRO, and has tools ranging from 200mm to 1000mm or 8in to 48in.

What are crowbars used for?

The simplicity of a crowbar allows it to be considered a very versatile tool, enabling a wide range of work to be performed across multiple industries and their varied environments. The most common applications for crowbars are prising open nailed wooden crates, separating materials, such as boards, and can sometimes be used to remove nails from wooden surfaces.

Where are crowbars used?

Crowbars can be used in a vast multitude of projects that require a tool that can help exact leverage to separate materials, such as opening crates and pallet breaking in warehousing. They are also used commonly in renovation projects, used to remove panelling or lift flooring boards.

You might expect to see crowbars being used by any of the following industries:

  • Builders
  • Construction workers
  • Demolition workers
  • Carpenters
  • Mechanics
  • Automotive Engineers

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Material Overall Length Bar Diameter Claw Ended
RS Stock No. 444-4101
BrandRS PRO
PHP881.03
Each
units
Carbon Steel 600 mm - -
RS Stock No. 388-3612
BrandRS PRO
PHP1,630.35
Each
units
Steel 200 mm, 300 mm, 450 mm, 600 mm - -
RS Stock No. 794-648
BrandRS PRO
PHP4,013.85
Each
units
Steel 483 mm - -
RS Stock No. 913-9400
Mfr. Part No.82403
PHP6,133.40
Each
units
Acetate (Handle), Phosphate (Finish) 12 in - -
RS Stock No. 717-9289
Mfr. Part No.3684-16
BrandBahco
PHP1,598.60
Each
units
Chrome Vanadium Steel 406 mm 12.7mm -
RS Stock No. 667-3402
Mfr. Part No.82301D
PHP9,882.68
Each
units
- 8 in, 10 in, 16 in - -
RS Stock No. 717-9308
Mfr. Part No.3681-16
BrandBahco
PHP2,078.34
Each
units
Alloy Steel 406 mm 14.0mm -
RS Stock No. 717-9298
Mfr. Part No.3684-18
BrandBahco
PHP2,143.53
Each
units
Chrome Vanadium Steel 457 mm 15.8mm -
RS Stock No. 913-9384
Mfr. Part No.82417
PHP1,671.00
Each
units
Phosphate (Finish) 17 in 3/8in -
RS Stock No. 913-9328
Mfr. Part No.82248
PHP16,897.64
Each
units
- 48 in - -
RS Stock No. 717-9291
Mfr. Part No.3684-24
BrandBahco
PHP2,743.30
Each
units
Chrome Vanadium Steel 609 mm 19.0mm -
RS Stock No. 913-9312
Mfr. Part No.82208
BrandGearWrench
PHP3,575.12
Each
units
- 8 in - -
RS Stock No. 913-9380
Mfr. Part No.82412
PHP1,553.97
Each
units
Phosphate (Finish) 12 in 3/8in -
RS Stock No. 667-3409
Mfr. Part No.82220
PHP8,989.67
Each
units
- 18 → 29 in - -
RS Stock No. 913-9387
Mfr. Part No.82408
PHP904.42
Each
units
Phosphate (Finish) 8 in 1/4in -
RS Stock No. 717-9295
Mfr. Part No.3684-30
BrandBahco
PHP3,984.06
Each
units
Chrome Vanadium Steel 762 mm 22.2mm -
RS Stock No. 772-2864
Mfr. Part No.82224
PHP9,055.77
Each
units
Steel 24 in - -
RS Stock No. 913-9390
Mfr. Part No.82436
PHP4,532.14
Each
units
Phosphate (Finish) 36 in 1/2in -
New
RS Stock No. 221-4441
Mfr. Part No.141-0
BrandSAM
PHP1,569.15
Each
units
- 500 mm 16mm Yes
New
RS Stock No. 221-4444
Mfr. Part No.141-3
BrandSAM
PHP2,031.20
Each
units
- 800 mm 20mm Yes