V Blocks

V Blocks are tools designed to secure and hold objects, usually rods or pipes, for drilling or cutting operations. They are made of steel or cast iron block and consist a V-shape channel at the top. V blocks in many situations are supported but the clamp for extra security and the operator safety. Some of the model can be magnetised for extra comfortable operation.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Clamping Clamping Capacity Material Width Length Height
RS Stock No. 612-2695
BrandRS PRO
PHP16,769.14
Each
units
Magnetic 12 → 60mm - 75mm 255mm 105mm
RS Stock No. 460-1073
BrandRS PRO
PHP8,018.21
Each
units
Screw 21.2 mm, 35.3mm Chrome Steel 39.5mm 45.3mm 35.5mm
RS Stock No. 460-1089
BrandRS PRO
PHP12,312.77
Each
units
Screw 31.1 mm, 39.6mm Chrome Steel 64mm 70mm 45mm
RS Stock No. 123-0917
BrandRS PRO
PHP14,236.28
Each
units
Screw 15.8 → 25.4 mm, 25.4 → 38.1mm Steel 31.75 mm, 38.1mm 38.1 mm, 50.8mm 31.75mm
RS Stock No. 460-1102
BrandRS PRO
PHP23,608.89
Each
units
Screw 63.6mm Chrome Steel 89mm 124mm 70mm
RS Stock No. 601-912
Mfr. Part No.181-902-10
BrandMitutoyo
PHP19,210.90
1 Set
Set(s)
Screw 25mm Steel 31.8mm 41mm 31.8mm
RS Stock No. 304-8948
PHP7,895.78
1 Pair
Pair(s)
- - - 50mm 150mm -