Centred Tag Fuses

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category Fuse Dimensions
RS Stock No. 768-3646
Mfr. Part No.F227866
BrandMersen
PHP611.66
Each
units
- 00 80A 690V - - - - - - - - aM -
RS Stock No. 375-9632
Mfr. Part No.P211084
BrandMersen
PHP450.423
Each (In a Pack of 3)
units
DINVDE 0636, IEC 60269-2-1 00 160A 500V ac - - - 79mm 6mm 47.5mm 29.5mm 52.8mm gG -
RS Stock No. 448-3336
Mfr. Part No.X320065
BrandMersen
PHP2,264.53
Each
units
IEC 269.4, IEC 60269-4 000 125A 690V ac FF Yes - 79mm 6mm 40.5mm 20.8mm 49.5mm aR -
RS Stock No. 448-3471
Mfr. Part No.C320369
BrandMersen
PHP7,534.42
Each
units
IEC 269.4, IEC 60269-4 1 160A 690V ac FF Yes - 135mm 6mm 52.5mm 39.5mm 68mm aR -
RS Stock No. 375-9626
Mfr. Part No.R201863
BrandMersen
PHP430.96
Each (In a Pack of 3)
units
DINVDE 0636, IEC 60269-2-1 00 125A 500V ac - - - 79mm 6mm 47.5mm 29.5mm 52.8mm gG -
RS Stock No. 768-3643
Mfr. Part No.H227868
BrandMersen
PHP623.33
Each
units
- 00 125A 690V - - - - - - - - aM -
RS Stock No. 375-9654
Mfr. Part No.Q217732
BrandMersen
PHP753.60
Each
units
DINVDE 0636, IEC 60269-2-1 1 125A 500V ac - - - 135mm 6mm 52.5mm 39.5mm 70.8mm gG -
RS Stock No. 448-3421
Mfr. Part No.F320165
BrandMersen
PHP2,805.37
Each
units
IEC 269.4, IEC 60269-4 00 125A 690V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm aR -
RS Stock No. 448-3409
Mfr. Part No.Z320159
BrandMersen
PHP2,885.52
Each
units
IEC 269.4, IEC 60269-4 00 80A 690V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm aR -
RS Stock No. 448-3522
Mfr. Part No.P320380
BrandMersen
PHP8,774.07
Each
units
IEC 269.4, IEC 60269-4 1 350A 690V ac FF Yes - 135mm 6mm 52.5mm 39.5mm 68mm aR -
RS Stock No. 448-3342
Mfr. Part No.B320069
BrandMersen
PHP1,850.53
Each
units
IEC 269.4, IEC 60269-4 000 160A 690V ac FF Yes - 79mm 6mm 40.5mm 20.8mm 49.5mm aR -
RS Stock No. 375-9581
Mfr. Part No.T212974C
BrandMersen
PHP377.267
Each (In a Pack of 3)
units
DINVDE 0636, IEC 60269-2-1 000 50A 500V ac - - - 79mm 6mm 40.5mm 20.8mm 52mm gG -
RS Stock No. 375-9698
Mfr. Part No.E219815
BrandMersen
PHP832.66
Each
units
DINVDE 0636, IEC 60269-2-1 1 250A 500V ac - - - 135mm 6mm 52.5mm 39.5mm 70.8mm gG -
RS Stock No. 136-0556
Mfr. Part No.E227865C
BrandMersen
PHP479.91
Each (In a Box of 3)
units
DIN 43 620, IEC 60269-1 and -2, VDE 0636 Part 201 00 63A 690V ac - - - 78.5mm 15mm 60mm 30mm 49mm aM -
RS Stock No. 136-0642
Mfr. Part No.E227865C
BrandMersen
PHP458.39
Each
units
DIN 43 620, IEC 60269-1 and -2, VDE 0636 Part 201 00 63A 690V ac - - - 78.5mm 15mm 60mm 30mm 49mm aM -
RS Stock No. 448-3500
Mfr. Part No.N320379
BrandMersen
PHP8,546.84
Each
units
IEC 269.4, IEC 60269-4 1 315A 690V ac FF Yes - 135mm 6mm 52.5mm 39.5mm 68mm aR -
RS Stock No. 375-9711
Mfr. Part No.Q201862
BrandMersen
PHP1,075.77
Each
units
DINVDE 0636, IEC 60269-2-1 2 355A 500V ac - - - 150mm 6mm 60mm 51mm 72.3mm gG -
RS Stock No. 377-0156
Mfr. Part No.T322063
BrandMersen
PHP1,792.24
Each
units
DIN 43653, IEC 60269-4 000 100A 690V ac FF Yes - 79mm 6mm 40.5mm 20.8mm 49.5mm gS -
RS Stock No. 136-0576
Mfr. Part No.E201185C
BrandMersen
PHP290.07
Each
units
DIN 43 620, IEC 60269-1 and -2, VDE 0636 Part 201 000 25A 500V ac - - - 78.5mm 15mm 53mm 21mm 49mm gG -
RS Stock No. 448-3370
Mfr. Part No.Q320151
BrandMersen
PHP2,697.20
Each
units
IEC 269.4, IEC 60269-4 00 50A 690V ac FF Yes - 79mm 6mm 47.5mm 29.5mm 50mm aR -