Fuse Clips

A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

Applications of fuse clips

The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

Types of fuse clips

Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Fuse Size Mounting Style Fuse Type Clip Material Width Length Height Contact Plating Current Rating For Use With Series Voltage Rating
RS Stock No. 876-7833
Mfr. Part No.0751.0062
BrandSchurter
PHP7,243.53
1 Pack of 1000
Pack(s)
5 x 20mm PCB Mount - Brass 6mm 6.4mm 12mm Tin 10A 5 x 20 mm Fuse 0751 -
RS Stock No. 173-7927
Mfr. Part No.8040.0003
BrandSchurter
PHP48,392.30
1 Bag of 1000
Bag(s)
6.3 x 32mm PCB Mount - Silver Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS Stock No. 703-2792
Mfr. Part No.8040.0003
BrandSchurter
PHP50.995
Each (In a Bag of 10)
units
6.3 x 32mm PCB Mount - Silver Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS Stock No. 787-4249
Mfr. Part No.01020071Z
BrandLittelfuse
PHP11.437
Each (In a Pack of 10)
units
6.3 x 32mm PCB Mount Cartridge Spring Brass 7.87mm 7.11mm 10.67mm - - - - -
RS Stock No. 173-8114
Mfr. Part No.0751.0506
BrandSchurter
PHP48,851.34
1 Box of 1000
Box(es)
10.3 x 38mm PCB Mount Cartridge Silver Plated Copper Alloy 13.8mm 15mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
RS Stock No. 893-6991
Mfr. Part No.0751.0506
BrandSchurter
PHP70.686
Each (In a Pack of 10)
units
10.3 x 38mm PCB Mount Cartridge Silver Plated Copper Alloy 13.8mm 15mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
RS Stock No. 769-0168
Mfr. Part No.52000001009
BrandLittelfuse
PHP10.526
Each (In a Pack of 50)
units
5 x 20mm PCB Mount Cartridge Phosphor Bronze 5.2mm 5.2mm 10mm - - - - -
RS Stock No. 375-9749
Mfr. Part No.C098994
BrandMersen
PHP93.383
Each (In a Pack of 10)
units
10.3 x 58mm Bolt In Mount Cartridge Sliver Plated Copper 10.1mm 14mm 20.5mm - - - - -
RS Stock No. 876-7830
Mfr. Part No.0751.0052
BrandSchurter
PHP11.76
Each (In a Pack of 100)
units
5 x 20mm PCB Mount - Bronze 6mm 6.4mm 12mm Tin 10A 5 x 20 mm Fuse 751 -
RS Stock No. 876-8265
Mfr. Part No.01010002Z
BrandLittelfuse
PHP13,521.11
1 Pack of 1000
Pack(s)
1/4in Eyelet Mount, Rivet Mount Cartridge Spring Brass 0.31in 0.3in 0.48in Nickel 15A 1/4 in Diameter Fuse 101 250V ac/dc
RS Stock No. 894-9571
Mfr. Part No.01000057Z
BrandLittelfuse
PHP16.046
Each (In a Pack of 10)
units
- - Blade - - 6.9mm 7.1mm Tin 15A ATC Series, ATO 100_57 125V ac/dc
RS Stock No. 787-4173
Mfr. Part No.52100001009
BrandLittelfuse
PHP12.285
Each (In a Pack of 10)
units
5 x 20mm PCB Mount Cartridge Phosphor Bronze 5mm 4mm 9.5mm - - - - -
RS Stock No. 484-8272
Mfr. Part No.0751.0142
BrandSchurter
PHP24.636
Each (In a Pack of 20)
units
5 x 20 mm, 6.3 x 32 mm PCB Mount - Tin Plated Brass 12mm 6.6mm 16.5mm - - - - -
RS Stock No. 247-4071
Mfr. Part No.10X38CLIPS
BrandSIBA
PHP180.17
Each
units
10 x 38mm Surface Mount - - - - - - - - - -
RS Stock No. 769-0146
Mfr. Part No.10207101009
BrandLittelfuse
PHP11.36
Each (In a Pack of 5)
units
6.3 x 32mm PCB Mount Cartridge Brass 7.9mm 7mm 10.9mm - - - - -
RS Stock No. 870-1679
Mfr. Part No.7170.0470
BrandSchurter
PHP132.384
Each (In a Pack of 10)
units
10.3 x 38mm Through-Hole Mount - Tin Plated Bronze 12mm 12.1mm 18mm Tin 20A - 7170 -
RS Stock No. 893-6982
Mfr. Part No.0751.0501
BrandSchurter
PHP60.076
Each (In a Pack of 10)
units
10.3 x 38mm Screw Mount Cartridge Silver Plated Copper Alloy 13.8mm 12mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
New
RS Stock No. 209-9398
Mfr. Part No.3-111-506
BrandSchurter
PHP47.098
Each (In a Pack of 100)
units
10.3 x 38 / 10.3 x 85mm - - - 15mm - - - - - CSO -
RS Stock No. 703-2798
Mfr. Part No.8040.0001
BrandSchurter
PHP63.10
Each (In a Bag of 10)
units
6.3 x 32mm PCB Mount - Tin Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
New
RS Stock No. 209-9400
Mfr. Part No.3-111-506
BrandSchurter
PHP392.17
1 Bag of 5
Bag(s)
10.3 x 38 / 10.3 x 85mm - - - 15mm - - - - - CSO -