Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series
RS Stock No. 222-8008
Mfr. Part No.K1521 WHILV
PHP2,372.89
Each
units
300W 230V 2 1 -
RS Stock No. 832-6489
Mfr. Part No.K1534BSS
PHP1,588.24
Each
units
250W 230V 2 1 -
RS Stock No. 137-0758
Mfr. Part No.K4511WHILV
PHP3,481.19
Each
units
220W 240V ac 2 1 Logic Plus
RS Stock No. 292-8809
Mfr. Part No.K4500WHILV
PHP3,808.78
Each
units
400W 230V 2 1 -
RS Stock No. 137-0756
Mfr. Part No.K1523WHILV
PHP2,702.85
Each
units
70W 240V ac 2 1 Logic Plus
RS Stock No. 832-6473
Mfr. Part No.K1532BRC
PHP2,368.16
Each
units
250W 230V 2 1 -
RS Stock No. 137-0757
Mfr. Part No.K1524WHILV
PHP4,767.89
Each
units
70W 240V ac 2 2 Logic Plus