Description | Price | Series | Number of Ways Total | Range | Configured for Split Load | Split Load Configuration | Current Rating | Dimensions | Housing Material | International Protection Rating | Depth | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
811-1896
Mfr. Part No.1SL1203A00
BrandABB
|
PHP2,438.31
Each
units
|
Mistral65 | 18 | - | - | - | 125A | 250 x 430 x 155mm | Plastic | IP65 | 155mm | 250mm | 430mm | |
RS Stock No.
811-1915
Mfr. Part No.1SL1208A00
BrandABB
|
PHP5,866.56
Each
units
|
Mistral65 | 54 | - | - | - | 125A | 600 x 430 x 155mm | Plastic | IP65 | 155mm | 600mm | 430mm | |
RS Stock No.
811-1868
Mfr. Part No.1SL1104A00
BrandABB
|
PHP3,044.27
Each
units
|
Mistral65 | 24 | - | - | - | 125A | 435 x 320 x 155mm | Plastic | IP65 | 155mm | 435mm | 320mm | |
RS Stock No.
811-1909
Mfr. Part No.1SL1205A00
BrandABB
|
PHP5,093.13
Each
units
|
Mistral65 | 36 | - | - | - | 125A | 435 x 430 x 155mm | Plastic | IP65 | 155mm | 435mm | 430mm | |
RS Stock No.
798-2252
Mfr. Part No.ECW4
BrandEuropa
|
PHP1,344.99
Each
units
|
- | 4 | - | - | - | 100A | 210 x 125 x 83mm | ABS | IP65 | 83mm | 210mm | 125mm | |
RS Stock No.
811-1899
Mfr. Part No.1SL1201A00
BrandABB
|
PHP1,959.83
Each
units
|
Mistral65 | 8 | - | - | - | 63A | 250 x 232 x 154mm | Plastic | IP65 | 154mm | 250mm | 232mm | |
RS Stock No.
569-685
Mfr. Part No.REC2S
BrandWylex
|
PHP993.27
Each
units
|
NH | 2 | - | - | - | 100A | 150 x 78 x 65mm | - | - | 65mm | 150mm | 78mm | |
RS Stock No.
811-1880
Mfr. Part No.1SL1200A00
BrandABB
|
PHP1,545.92
Each
units
|
Mistral65 | 4 | - | - | - | 63A | 202 x 152 x 117mm | Plastic | IP65 | 117mm | 202mm | 152mm | |
RS Stock No.
811-1903
Mfr. Part No.1SL1206A00
BrandABB
|
PHP4,515.63
Each
units
|
Mistral65 | 36 | - | - | - | 125A | 435 x 320 x 155mm | Plastic | IP65 | 155mm | 435mm | 320mm | |
RS Stock No.
705-5583
Mfr. Part No.0 200 04
BrandLegrand
|
PHP44,186.27
Each
units
|
- | 96 | - | Yes | 24 + 24 + 24 + 24 | - | 750 x 575 x 147mm | Metal | IP30 | 147mm | 750mm | 575mm | |
RS Stock No.
786-5621
Mfr. Part No.4 012 12
BrandLegrand
|
PHP4,493.15
Each
units
|
Drivia | 26 | - | - | - | - | 375 x 250 x 103.5mm | High Impact Polystyrene | IP30 | 103.5mm | 375mm | 250mm | |
RS Stock No.
811-1886
Mfr. Part No.1SL1109A00
BrandABB
|
PHP6,996.57
Each
units
|
Mistral65 | 72 | - | - | - | 125A | 735 x 430 x 155mm | Plastic | IP65 | 155mm | 735mm | 430mm | |
RS Stock No.
811-1852
Mfr. Part No.1SL1101A00
BrandABB
|
PHP1,471.17
Each
units
|
Mistral65 | 8 | - | - | - | 63A | 250 x 232 x 154mm | Plastic | IP65 | 154mm | 250mm | 232mm | |
RS Stock No.
811-1864
Mfr. Part No.1SL1103A00
BrandABB
|
PHP2,279.13
Each
units
|
Mistral65 | 18 | - | - | - | 125A | 250 x 430 x 155mm | Plastic | IP65 | 155mm | 250mm | 430mm | |
RS Stock No.
786-5630
Mfr. Part No.4 012 13
BrandLegrand
|
PHP6,596.65
Each
units
|
Drivia | 39 | - | - | - | - | 500 x 250 x 103.5mm | High Impact Polystyrene | IP30 | 103.5mm | 500mm | 250mm | |
RS Stock No.
811-1919
Mfr. Part No.1SL1209A00
BrandABB
|
PHP7,180.73
Each
units
|
Mistral65 | 72 | - | - | - | 125A | 735 x 430 x 155mm | Plastic | IP65 | 155mm | 735mm | 430mm | |
RS Stock No.
665-4599
Mfr. Part No.0 598 47
BrandLegrand
|
PHP28,360.76
Each
units
|
Hypra | 9 | - | - | - | - | 370 x 230 x 181mm | Plastic | IP44, IP66, IP67 | 181mm | 370mm | 230mm | |
RS Stock No.
811-1870
Mfr. Part No.1SL1106A00
BrandABB
|
PHP5,463.89
Each
units
|
Mistral65 | 36 | - | - | - | 125A | 435 x 320 x 155mm | Plastic | IP65 | 155mm | 435mm | 320mm | |
RS Stock No.
811-1858
Mfr. Part No.1SL1100A00
BrandABB
|
PHP1,162.88
Each
units
|
Mistral65 | 4 | - | - | - | 63A | 202 x 152 x 117mm | Plastic | IP65 | 117mm | 202mm | 152mm | |
RS Stock No.
184-9120
Mfr. Part No.DDS06188MS
BrandContactum
|
PHP7,042.21
Each
units
|
- | - | - | - | - | 80 (RCD) A, 100 (Switch) A | - | - | - | - | - | - |